Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BTA08-600CW3G | Littelfuse | 35mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615038 | TO-220AB | Tube-packed | 35mA | 35mA | - | 8A | 600V | -40℃~+125℃@(Tj) | 90A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 | 0 | SV6012R2TP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615093 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6012N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613729 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4020N2ATP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613749 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N2QRP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613754 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | ETD580N16P60HPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613804 | - | Tray | 300mA | 250mA | - | 700A | 1.6kV | -40℃~+135℃@(Tc) | 16.5kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STT5000N18P110XPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613809 | - | Bag-packed | 300mA | 250mA | - | 4.78kA | 1.8kV | - | 44kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | S8025RTP | Littelfuse | 50mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3613874 | TO-220 | Tube-packed | 50mA | 35mA | 1.6V | 25A | 800V | -40℃~+125℃ | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR72-008 | onsemi | 6mA 200uA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613879 | TO-220AB | Bag-packed | 6mA | 200uA | - | 8A | 600V | - | 100A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD500N16KOFHPSA2 | Infineon Technologies | 300mA 250mA 1.8kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613899 | - | Tray | 300mA | 250mA | - | 900A | 1.8kV | -40℃~+125℃ | 17kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2.2V | ||
| Min: 1 Mult: 1 | 0 | T830N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3613934 | DO-200AB | Tray | 300mA | 250mA | - | 1.5kA | 1.8kV | -40℃~+125℃ | 14.5kA@50Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD400N26KOFHPSA1 | Infineon Technologies | 300mA 250mA 2.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613954 | - | Tray | 300mA | 250mA | - | 800A | 2.6kV | -40℃~+125℃ | 13kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2.2V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010NH4RP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613959 | TO-263(D2PAK) | Tape & Reel (TR) | 40mA | 35mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4016NRP | Littelfuse | 75mA 30mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613994 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 30mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6402 | onsemi | 40mA 30mA 200V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614009 | TO-220AB | Bag-packed | 40mA | 30mA | - | 16A | 200V | - | 160A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | ACS120-7SFP | STMicroelectronics | 45mA 10mA 700V TO-220FP-AB Thyristors (SCR)/Modules ROHS | C3614064 | TO-220FP-AB | Tube-packed | 45mA | 10mA | - | 2A | 700V | -30℃~+125℃@(Tj) | - | - | 1V | ||
| Min: 1 Mult: 1 | 0 | SST24A-800BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75mA 50mA 800V TO-220AIns Thyristors (SCR)/Modules ROHS | C3614079 | TO-220AIns | Tube-packed | 75mA | 50mA | - | 25A | 800V | -40℃~+125℃@(Tj) | 250A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | TT175N16SOFHPSA1 | Infineon Technologies | 400mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614099 | - | Tray | 400mA | 150mA | - | 275A | 1.6kV | -40℃~+125℃ | 5.4kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | QJ8025RH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614114 | TO-220AB | Tube-packed | 50mA | 50mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q6025K6TP | Littelfuse | 100mA 80mA 600V 1 bidirectional thyristor TO-218 Thyristors (SCR)/Modules ROHS | C3614194 | TO-218 | Tube-packed | 100mA | 80mA | - | 25A | 600V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QV6016RH2TP | Littelfuse | 15mA 10mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614234 | TO-220AB | Tube-packed | 15mA | 10mA | - | 16A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8006RH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614244 | TO-220AB | Tube-packed | 35mA | 35mA | - | 6A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TN1605H-6G-TR | STMicroelectronics | 20mA 6mA 600V D2PAK Thyristors (SCR)/Modules ROHS | C3614269 | D2PAK | Tape & Reel (TR) | 20mA | 6mA | 1.6V | 16A | 600V | -40℃~+150℃ | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q6040KH6TP | Littelfuse | 80mA 80mA 1kV 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614279 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | 1kV | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR69-002 | onsemi | 50mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614284 | TO-220AB | Bag-packed | 50mA | 30mA | - | 25A | 50V | - | 300A@60Hz | 1 unidirectional thyristor | 1.5V |