Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | C783CB | Powerex Inc. | 250mA 3.2kV 1 unidirectional thyristor TO-200 Thyristors (SCR)/Modules ROHS | C17424410 | TO-200 | Bag-packed | 250mA | 2.826kA | 3.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 4.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N5446 | Solid State System | 60mA 80mA 600V TO-48 Thyristors (SCR)/Modules ROHS | C17453971 | TO-48 | Box-packed | 80mA | 40A | 600V | -65℃~+110℃ | - | 2.5V | 60mA | - | - | ||
| Min: 1 Mult: 1 | 0 | T16M35T800HC | Diodes Incorporated | Thyristors (SCR)/Modules ROHS | C17454209 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T507024054AQ | Powerex Inc. | 150mA 200V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17464513 | TO-94 | Bag-packed | 150mA | 63A | 200V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | - | 4.2V | - | ||
| Min: 1 Mult: 1 | 0 | T6270215B4DN | Powerex Inc. | 150mA 200V 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C17464568 | DO-200AA | Bag-packed | 150mA | 235A | 200V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | - | 2.35V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST303C10CFJ0 | Vishay Intertech | 600mA 200mA 1kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17464771 | TO-200AB | Bag-packed | 200mA | 1.18kA | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | 600mA | 2.16V | - | ||
| Min: 1 Mult: 1 | 0 | 2N4363 | Powerex Inc. | 250mA 400V 1 unidirectional thyristor TO-209AC(TO-94-4) Thyristors (SCR)/Modules ROHS | C17425085 | TO-209AC(TO-94-4) | Bag-packed | 250mA | 110A | 400V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | - | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | L401E6 | Littelfuse | 10mA 5mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17424115 | TO-92 | Bag-packed | 5mA | 1A | 400V | -65℃~+125℃ | - | 1.3V | 10mA | - | - | ||
| Min: 1 Mult: 1 | 0 | BTA202X-1000ETQ | WeEn Semiconductors | 25mA 10mA 1kV TO-220F Thyristors (SCR)/Modules ROHS | C17464134 | TO-220F | Tube-packed | 10mA | 2A | 1kV | - | - | 1V | 25mA | - | - | ||
| Min: 1 Mult: 1 | 0 | C137N | Solid State System | 40mA 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17378197 | TO-48 | Bag-packed | 40mA | - | - | - | 1 unidirectional thyristor | 2.2V | - | 2.3V | - | ||
| Min: 1 Mult: 1 | 0 | MCO50-16IO1 | Littelfuse/IXYS | 100mA 80mA 1.6kV 1 unidirectional thyristor SOT-227-4 Thyristors (SCR)/Modules ROHS | C17406753 | SOT-227-4 | Tube-packed | 80mA | 85A | 1.6kV | -40℃~+150℃ | 1 unidirectional thyristor | 1.4V | 100mA | - | - | ||
| Min: 1 Mult: 1 | 0 | C52M | Powerex Inc. | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17484971 | - | Bag-packed | - | - | - | - | 1 unidirectional thyristor | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCC162-14IO1 | Littelfuse/IXYS | 200mA 150mA 1.4kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17368979 | - | Box-packed | 150mA | 300A | 1.4kV | -40℃~+125℃ | 2 Unidirectional Thyristors | 2.5V | 200mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S8010DRP | Littelfuse | 30mA 15mA 800V 1 unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | C17500166 | TO-252 | Tape & Reel (TR) | 15mA | 10A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 30mA | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | SK655KDTP | Littelfuse | TO-218AC Thyristors (SCR)/Modules ROHS | C5754122 | TO-218AC | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ST380CH06C0 | Vishay Intertech | 600mA 200mA 600V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C506409 | TO-200AB | Bag-packed | 200mA | 2.22kA | 600V | -40℃~+150℃ | 1 unidirectional thyristor | 3V | 600mA | 1.58V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4032L2ATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614330 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S4X8BS1RP | Littelfuse | 5mA 5uA 400V SOT-89 Thyristors (SCR)/Modules ROHS | C3614450 | SOT-89 | Tape & Reel (TR) | 5uA | 800mA | 400V | -40℃~+125℃@(Tj) | - | 800mV | 5mA | 1.7V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | L0103NTRP | Littelfuse | 7mA 3mA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C3614460 | SOT-223 | Tape & Reel (TR) | 3mA | 1A | 800V | -40℃~+125℃@(Tj) | - | 1.3V | 7mA | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ8008LH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614470 | ITO-220AB | Tube-packed | 35mA | 8A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | 35mA | - | - | ||
| Min: 1 Mult: 1 | 0 | Q4010LH5TP | Littelfuse | 50mA 50mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3614495 | TO-220AB-L | Tube-packed | 50mA | 10A | 400V | -40℃~+125℃@(Tj) | - | 1.3V | 50mA | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6020N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614530 | TO-263(D2PAK) | Tube-packed | 6mA | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 22mA | 1.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020NRP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614535 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 75mA | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | MAC15MG | Littelfuse | 40mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614580 | TO-220AB | Tube-packed | 35mA | 15A | 600V | -40℃~+125℃@(Tj) | - | 1.5V | 40mA | - | 150A@60Hz | ||
| Min: 1 Mult: 1 | 0 | 2N6508TG | Littelfuse | 40mA 30mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614615 | TO-220AB | Tube-packed | 30mA | 25A | 600V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 40mA | 1.8V | 250A@60Hz |