Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | S8035JTP | Littelfuse | 50mA 40mA 800V 1 unidirectional thyristor TO-218-3 Thyristors (SCR)/Modules ROHS | C17622652 | TO-218-3 | Tube-packed | 50mA | 40mA | 1.8V | 35A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | S8008NTP | Littelfuse | 30mA 15mA 800V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17433112 | TO-263 | Tube-packed | 30mA | 15mA | 1.6V | 8A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | Q4016RH6TP | Littelfuse | 70mA 80mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C17436491 | TO-220AB | Tube-packed | 70mA | 80mA | - | 16A | -40℃~+125℃ | 400V | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | VS-80RIA40PBF | Vishay Intertech | 200mA 120mA 400V 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17437821 | TO-209AC(TO-94) | Bag-packed | 200mA | 120mA | 1.6V | 125A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 2.5V | ||
| Min: 1 Mult: 1 | 0 | S6012NTP | Littelfuse | 40mA 20mA 600V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17593448 | TO-263 | Tube-packed | 40mA | 20mA | 1.6V | 12A | -40℃~+125℃ | 600V | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S6X8TS2RP | Littelfuse | 5mA 50uA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C17461559 | SOT-223 | Tape & Reel (TR) | 5mA | 50uA | 1.7V | 800mA | -40℃~+125℃ | 600V | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH26/04 | Vishay Intertech | 200mA 150mA 400V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17462179 | - | Bag-packed | 200mA | 150mA | - | 60A | -40℃~+125℃ | 400V | 1 Unidirectional Thyristor and 1 Diode | 2.5V | ||
| Min: 1 Mult: 1 | 0 | F1842SDK1400 | Sensata Tech | 150mA 1.4kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17358483 | - | Bag-packed | - | 150mA | - | - | -40℃~+125℃ | 1.4kV | 2 Unidirectional Thyristors | 3V | ||
| Min: 1 Mult: 1 | 0 | S4004VS2TP | Littelfuse | 6mA 200uA 400V TO-251AA Thyristors (SCR)/Modules ROHS | C17358612 | TO-251AA | Tube-packed | 6mA | 200uA | 1.6V | 4A | -40℃~+110℃ | 400V | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | F18107SD1600 | Sensata Tech | 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17359118 | - | Bag-packed | - | 150mA | - | - | -40℃~+125℃ | 1.6kV | 2 Unidirectional Thyristors | 3V | ||
| Min: 1 Mult: 1 | 0 | C147F | Solid State System | 50V TO-65 Thyristors (SCR)/Modules ROHS | C17367893 | TO-65 | Bag-packed | - | - | - | - | - | 50V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST780C04L1 | Vishay Intertech | 600mA 200mA 400V 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17368393 | TO-200AC | Bag-packed | 600mA | 200mA | 1.31V | 2.7kA | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025N2RP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17371247 | TO-263 | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃ | 600V | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | M252571 | Sensata Tech | 75mA 50mA 300V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17372787 | - | Bag-packed | 75mA | 50mA | - | - | - | 300V | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q4025N5RP | Littelfuse | 100mA 50mA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17440901 | TO-263 | Tape & Reel (TR) | 100mA | 50mA | - | 25A | -40℃~+125℃ | 400V | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | S8X8ES1AP | Littelfuse | 5mA 5uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C17441931 | TO-92 | Box-packed | 5mA | 5uA | 1.7V | 800mA | -40℃~+125℃ | 800V | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | Q6008N5TP | Littelfuse | 50mA 50mA 600V TO-263 Thyristors (SCR)/Modules ROHS | C17585251 | TO-263 | Tube-packed | 50mA | 50mA | - | 8A | -40℃~+125℃ | 600V | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SK012VTP | Littelfuse | 40mA 20mA 1kV 1 unidirectional thyristor TO-251 Thyristors (SCR)/Modules ROHS | C17434717 | TO-251 | Tube-packed | 40mA | 20mA | 1.6V | 12A | -40℃~+125℃ | 1kV | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | L314F | Sensata Tech | 100mA 1.2kV 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17438717 | - | Bag-packed | - | 100mA | - | - | -40℃~+125℃ | 1.2kV | 2 Unidirectional Thyristors and 2 Diodes | 2.5V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH250-12PBF | Vishay Intertech | 500mA 200mA 400V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17439077 | - | Bag-packed | 500mA | 200mA | - | 555A | -40℃~+130℃ | 400V | 1 Unidirectional Thyristor and 1 Diode | 3V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | L0107DERP | Littelfuse | 10mA 5mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17440617 | TO-92 | Tape & Reel (TR) | 10mA | 5mA | - | 1A | -40℃~+125℃ | 400V | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ4025NH6RP | Littelfuse | 100mA 80mA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17419332 | TO-263 | Tape & Reel (TR) | 100mA | 80mA | - | 25A | -40℃~+150℃ | 400V | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S8055NRP | Littelfuse | 60mA 40mA 800V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17601280 | TO-263 | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 55A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | L4004L8TP | Littelfuse | 15mA 10mA 400V ITO-220AB Thyristors (SCR)/Modules ROHS | C17476409 | ITO-220AB | Tube-packed | 15mA | 10mA | - | 4A | -40℃~+110℃ | 400V | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | VS-25TTS16S-M3 | Vishay Intertech | 150mA 45mA 1.6kV 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS | C17559489 | TO-263AB | Tube-packed | 150mA | 45mA | 1.25V | 25A | -40℃~+125℃ | 1.6kV | 1 unidirectional thyristor | 2V |