Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Q8006LH4TP | Littelfuse | 35mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614369 | TO-220 | Tube-packed | 35mA | 35mA | - | 6A | 800V | -40℃~+125℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4008DS2RP | Littelfuse | 6mA 200uA 400V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614459 | TO-252(DPAK) | Tape & Reel (TR) | 6mA | 200uA | 1.6V | 8A | 400V | -40℃~+110℃ | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | Q6008R5TP | Littelfuse | 50mA 50mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS | C3614519 | TO-220AB-R | Tube-packed | 50mA | 50mA | - | 8A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8025LH4TP | Littelfuse | 50mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614549 | ITO-220AB | Tube-packed | 50mA | 35mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | N4240EA480 | Littelfuse/IXYS | 1A 300mA 4.8kV 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3614619 | TO-200AF | Box-packed | 1A | 300mA | - | 8.2kA | 4.8kV | -40℃~+125℃ | 4.75kA@60Hz | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4040NRP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614729 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 40A | 400V | -40℃~+125℃ | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4016N1TP | Littelfuse | 15mA 6mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614754 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8008NH4RP | Littelfuse | 35mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614794 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SV6016N1QTP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614819 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614934 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | BTA08-600CW3G | Littelfuse | 35mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615038 | TO-220AB | Tube-packed | 35mA | 35mA | - | 8A | 600V | -40℃~+125℃@(Tj) | 90A@60Hz | 1.1V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012R2TP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615093 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8025RH4TP | Littelfuse | 50mA 35mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613758 | TO-220AB | Tube-packed | 50mA | 35mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613768 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6008NH4RP | Littelfuse | 35mA 35mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613838 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | 2N6400G | Littelfuse | 40mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613903 | TO-220AB | Bag-packed | 40mA | 30mA | 1.7V | 16A | 50V | -40℃~+125℃ | 160A@60Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q6016LH1LEDTP | Littelfuse | 5mA 100mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3613913 | ITO-220AB | Tube-packed | 5mA | 100mA | - | 15A | 600V | -40℃~+125℃@(Tj) | - | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8012NH4RP | Littelfuse | 40mA 35mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS | C3613943 | TO-263AB(D2PAK) | Tape & Reel (TR) | 40mA | 35mA | - | 12A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S6040RTP | Littelfuse | 60mA 40mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS | C3613948 | TO-220AB-R | Tube-packed | 60mA | 40mA | 1.8V | 40A | 600V | -40℃~+125℃ | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | Q8040K3TP | Littelfuse | 60mA 35mA 800V TO-218AC Thyristors (SCR)/Modules ROHS | C3614263 | TO-218AC | Tube-packed | 60mA | 35mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SV6016L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614298 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8012LH5TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614308 | ITO-220AB | Tube-packed | 40mA | 35mA | - | 12A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6016NH6RP | Littelfuse | 70mA 80mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614343 | TO-263(D2PAK) | Tape & Reel (TR) | 70mA | 80mA | - | 16A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ8006R5TP | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614363 | TO-220AB | Tube-packed | 50mA | 50mA | - | 6A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025NTP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614413 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - |