Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6006DRP | Littelfuse | 30mA 15mA 600V 1 unidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614457 | TO-252(DPAK) | Tape & Reel (TR) | 30mA | 15mA | 1.6V | 6A | -40℃~+125℃ | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TT425N16KOFHPSA3 | Infineon Technologies | 300mA 250mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614467 | - | Bag-packed | 300mA | 250mA | - | 800A | -40℃~+125℃ | 1.6kV | 14.5kA@50Hz | 2 Unidirectional Thyristors | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QK040J4TP | Littelfuse | 80mA 50mA 1kV TO-218X Thyristors (SCR)/Modules ROHS | C3614502 | TO-218X | Tube-packed | 80mA | 50mA | - | 40A | -40℃~+125℃@(Tj) | 1kV | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6025N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614627 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | S6040NTP | Littelfuse | 60mA 40mA 600V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614667 | TO-263(D2PAK) | Tube-packed | 60mA | 40mA | 1.8V | 40A | -40℃~+125℃ | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SK025NRP | Littelfuse | 50mA 35mA 1kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614742 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 35mA | 1.6V | 25A | -40℃~+125℃ | 1kV | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1900N16TOFVTXPSA1 | Infineon Technologies | 500mA 250mA 1.8kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C3613732 | TO-200AC | Tray | 500mA | 250mA | - | 2.84kA | - | 1.8kV | 39kA@50Hz | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | QJ8030LH4TP | Littelfuse | 60mA 35mA 800V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3613762 | TO-220AB-L | Tube-packed | 60mA | 35mA | - | 30A | -40℃~+150℃@(Tj) | 800V | - | - | 1V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4012NRP | Littelfuse | 60mA 20mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613767 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 20mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1590N28TOFVTXPSA1 | Infineon Technologies | 300mA 300mA 2.8kV 1 unidirectional thyristor DO-200AD Thyristors (SCR)/Modules ROHS | C3613792 | DO-200AD | Tray | 300mA | 300mA | - | 3.2kA | -40℃~+125℃ | 2.8kV | 3.2kA@50Hz | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | SJ6025L1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613847 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-10TTS08S-M3 | Vishay Intertech | 30mA 15mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS | C3613862 | TO-263AB(D2PAK) | Tube-packed | 30mA | 15mA | 1.15V | 10A | -40℃~+125℃ | 800V | - | - | 1V | ||
| Min: 1 Mult: 1 | 0 | SST16A-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 40mA 35mA 800V TO-220AIns Thyristors (SCR)/Modules ROHS | C3613872 | TO-220AIns | Tube-packed | 40mA | 35mA | - | 16A | -40℃~+125℃@(Tj) | 800V | 160A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4016N2RP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613917 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 400V | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010N4RP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613962 | TO-263(D2PAK) | Tape & Reel (TR) | 40mA | 35mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8025LH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614107 | ITO-220AB | Tube-packed | 50mA | 50mA | - | 25A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MCR68-2G | Littelfuse | 50mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614152 | TO-220AB | Bag-packed | 50mA | 30mA | 2.2V | 12A | -40℃~+125℃ | 50V | 100A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6002ES | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614182 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 1.5V | 2A | -40℃~+125℃@(Tj) | 600V | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | SST131V-600D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 7mA 10mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C3614212 | SOT-223 | Tape & Reel (TR) | 7mA | 10mA | - | 1A | -40℃~+125℃@(Tj) | 600V | 16A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | S8X5ECSAP | Littelfuse | 3mA 100uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3614222 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.4V | 500mA | -40℃~+125℃@(Tj) | 800V | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | QJ8012RH4TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614337 | TO-220AB | Tube-packed | 40mA | 35mA | - | 12A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8008NH4TP | Littelfuse | 35mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614382 | TO-263(D2PAK) | Tube-packed | 35mA | 35mA | - | 8A | -40℃~+150℃@(Tj) | 800V | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ6040JH6TP | Littelfuse | 80mA 80mA 600V 1 bidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3614442 | TO-218X | Tube-packed | 80mA | 80mA | - | 40A | -40℃~+150℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6025N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614642 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6016L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614697 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V |