Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-VSKT56/08 | Vishay Intertech | 200mA 150mA 800V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17188973 | - | Bag-packed | 200mA | 150mA | 135A | 800V | -40℃~+125℃ | 2 Unidirectional Thyristors | 2.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | L401E6AP | Littelfuse | 10mA 5mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17326430 | TO-92 | Box-packed | 10mA | 5mA | 1A | 400V | -65℃~+125℃ | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-50RIA80 | Vishay Intertech | 200mA 100mA 800V 1 unidirectional thyristor TO-208AC(TO-65) Thyristors (SCR)/Modules ROHS | C17326974 | TO-208AC(TO-65) | Bag-packed | 200mA | 100mA | 80A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 2.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | QK040K7TP | Littelfuse | 100mA 100mA 1kV TO-218 Thyristors (SCR)/Modules ROHS | C17315581 | TO-218 | Tube-packed | 100mA | 100mA | 40A | 1kV | -40℃~+125℃ | - | 2V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-22RIA120S90 | Vishay Intertech | 130mA 60mA 1.2kV 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17313414 | TO-208AA(TO-48) | Bag-packed | 130mA | 60mA | 35A | 1.2kV | -65℃~+125℃ | 1 unidirectional thyristor | 2V | 1.7V | - | ||
| Min: 1 Mult: 1 | 0 | MT160C18T2-BP | MCC(Micro Commercial Components) | 400mA 150mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17298110 | - | Bag-packed | 400mA | 150mA | - | 1.8kV | -40℃~+130℃ | 2 Unidirectional Thyristors | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST330C04C0 | Vishay Intertech | 600mA 200mA 400V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17298440 | TO-200AB | Bag-packed | 600mA | 200mA | 1.42kA | 400V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | 1.96V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH56/14 | Vishay Intertech | 200mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17331927 | - | Bag-packed | 200mA | 150mA | 135A | 1.4kV | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4010NS3RP | Littelfuse | 8mA 500uA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17344291 | TO-263 | Tape & Reel (TR) | 8mA | 500uA | 10A | 400V | -40℃~+110℃ | - | 800mV | 1.6V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TTW3C115N16LOFHOSA1 | Infineon Technologies | 200mA 150mA 1.6kV 6 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614434 | - | Bag-packed | 200mA | 150mA | 75A | 1.6kV | - | 6 Unidirectional Thyristors | 2.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | L6004V5TP | Littelfuse | 10mA 5mA 600V TO-251 Thyristors (SCR)/Modules ROHS | C3614464 | TO-251 | Tube-packed | 10mA | 5mA | 4A | 600V | -40℃~+110℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR22-006 | onsemi | 5mA 200uA 400V TO-92(TO-226) Thyristors (SCR)/Modules ROHS | C3614529 | TO-92(TO-226) | Bag-packed | 5mA | 200uA | 1.5A | 400V | - | - | 800mV | - | 15A@60Hz | ||
| Min: 1 Mult: 1 | 0 | QJ8025LH4TP | Littelfuse | 50mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614549 | ITO-220AB | Tube-packed | 50mA | 35mA | 25A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SK006DRP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614574 | TO-252(DPAK) | Tape & Reel (TR) | 30mA | 15mA | 6A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4040NRP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614729 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 40A | 400V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 1.8V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4016N1TP | Littelfuse | 15mA 6mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614754 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 16A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8008NH4RP | Littelfuse | 35mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614794 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 35mA | 8A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | T850H-6T | STMicroelectronics | 75mA 50mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614799 | TO-220AB | Tube-packed | 75mA | 50mA | 8A | 600V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC212A10G | onsemi | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614844 | TO-220AB | Bag-packed | 50mA | 50mA | 12A | 800V | -40℃~+125℃@(Tj) | - | 2V | - | 100A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6004D5RP | Littelfuse | 10mA 5mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614924 | TO-252(DPAK) | Tape & Reel (TR) | 10mA | 5mA | 4A | 600V | -40℃~+110℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6012R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614934 | TO-220AB | Tube-packed | 22mA | 6mA | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016LH4TP | Littelfuse | 50mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614969 | ITO-220AB | Tube-packed | 50mA | 35mA | 16A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6012N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613729 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4020N2ATP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613749 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N2QRP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613754 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - |