Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ETD580N16P60HPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613804 | - | Tray | 300mA | 250mA | - | 700A | -40℃~+135℃@(Tc) | 1.6kV | 16.5kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STT5000N18P110XPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613809 | - | Bag-packed | 300mA | 250mA | - | 4.78kA | - | 1.8kV | 44kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | S8025RTP | Littelfuse | 50mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3613874 | TO-220 | Tube-packed | 50mA | 35mA | 1.6V | 25A | -40℃~+125℃ | 800V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR72-008 | onsemi | 6mA 200uA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613879 | TO-220AB | Bag-packed | 6mA | 200uA | - | 8A | - | 600V | 100A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD500N16KOFHPSA2 | Infineon Technologies | 300mA 250mA 1.8kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613899 | - | Tray | 300mA | 250mA | - | 900A | -40℃~+125℃ | 1.8kV | 17kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2.2V | ||
| Min: 1 Mult: 1 | 0 | T830N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3613934 | DO-200AB | Tray | 300mA | 250mA | - | 1.5kA | -40℃~+125℃ | 1.8kV | 14.5kA@50Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD400N26KOFHPSA1 | Infineon Technologies | 300mA 250mA 2.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613954 | - | Tray | 300mA | 250mA | - | 800A | -40℃~+125℃ | 2.6kV | 13kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2.2V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010NH4RP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613959 | TO-263(D2PAK) | Tape & Reel (TR) | 40mA | 35mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4016NRP | Littelfuse | 75mA 30mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613994 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 30mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 400V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | ACS120-7SFP | STMicroelectronics | 45mA 10mA 700V TO-220FP-AB Thyristors (SCR)/Modules ROHS | C3614064 | TO-220FP-AB | Tube-packed | 45mA | 10mA | - | 2A | -30℃~+125℃@(Tj) | 700V | - | - | 1V | ||
| Min: 1 Mult: 1 | 0 | SST24A-800BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75mA 50mA 800V TO-220AIns Thyristors (SCR)/Modules ROHS | C3614079 | TO-220AIns | Tube-packed | 75mA | 50mA | - | 25A | -40℃~+125℃@(Tj) | 800V | 250A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | TT175N16SOFHPSA1 | Infineon Technologies | 400mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614099 | - | Tray | 400mA | 150mA | - | 275A | -40℃~+125℃ | 1.6kV | 5.4kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | QJ8025RH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614114 | TO-220AB | Tube-packed | 50mA | 50mA | - | 25A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q6025K6TP | Littelfuse | 100mA 80mA 600V 1 bidirectional thyristor TO-218 Thyristors (SCR)/Modules ROHS | C3614194 | TO-218 | Tube-packed | 100mA | 80mA | - | 25A | -40℃~+125℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QV6016RH2TP | Littelfuse | 15mA 10mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614234 | TO-220AB | Tube-packed | 15mA | 10mA | - | 16A | -40℃~+150℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8006RH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614244 | TO-220AB | Tube-packed | 35mA | 35mA | - | 6A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TN1605H-6G-TR | STMicroelectronics | 20mA 6mA 600V D2PAK Thyristors (SCR)/Modules ROHS | C3614269 | D2PAK | Tape & Reel (TR) | 20mA | 6mA | 1.6V | 16A | -40℃~+150℃ | 600V | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q6040KH6TP | Littelfuse | 80mA 80mA 1kV 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614279 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | -40℃~+125℃@(Tj) | 1kV | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR69-002 | onsemi | 50mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614284 | TO-220AB | Bag-packed | 50mA | 30mA | - | 25A | - | 50V | 300A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | STTD6050H-12M2Y | STMicroelectronics | 100mA 50mA 1.2kV 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C3614304 | - | Tape & Reel (TR) | 100mA | 50mA | - | 60A | -40℃~+150℃@(Tj) | 1.2kV | - | 2 Unidirectional Thyristors and 2 Diodes | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SST04K-800SW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 15mA 10mA 800V DPAK Thyristors (SCR)/Modules ROHS | C3614309 | DPAK | Tape & Reel (TR) | 15mA | 10mA | - | 4A | -40℃~+125℃@(Tj) | 800V | 40A@50Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025N2QTP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614334 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | Q8016LH4TP | Littelfuse | 50mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614354 | TO-220 | Tube-packed | 50mA | 35mA | - | 16A | -40℃~+125℃@(Tj) | 800V | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q8006LH4TP | Littelfuse | 35mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614369 | TO-220 | Tube-packed | 35mA | 35mA | - | 6A | -40℃~+125℃@(Tj) | 800V | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8010R4TP | Littelfuse | 40mA 35mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614389 | TO-220AB | Tube-packed | 40mA | 35mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | - | 1.3V |