Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N6509 | onsemi | 40mA 30mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614253 | TO-220AB | Bag-packed | 40mA | 30mA | - | 25A | 800V | - | 250A@60Hz | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | Q8040K3TP | Littelfuse | 60mA 35mA 800V TO-218AC Thyristors (SCR)/Modules ROHS | C3614263 | TO-218AC | Tube-packed | 60mA | 35mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SV6016L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614298 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8012LH5TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614308 | ITO-220AB | Tube-packed | 40mA | 35mA | - | 12A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6016NH6RP | Littelfuse | 70mA 80mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614343 | TO-263(D2PAK) | Tape & Reel (TR) | 70mA | 80mA | - | 16A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | 2N6401G | Littelfuse | 40mA 30mA 100V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614348 | TO-220AB | Bag-packed | 40mA | 30mA | 1.7V | 16A | 100V | -40℃~+125℃ | 160A@60Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ8006R5TP | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614363 | TO-220AB | Tube-packed | 50mA | 50mA | - | 6A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | BCR3AM-14B#BD0 | RENESAS | 30mA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3614393 | TO-92 | Bag-packed | - | 30mA | - | 3A | 800V | -40℃~+150℃@(Tj) | 30A@60Hz | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025NTP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614413 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614423 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | S6002ESAP | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614468 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 1.5V | 2A | 600V | -40℃~+125℃@(Tj) | - | 800mV | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CME30E1600PZ-TRL | Littelfuse/IXYS | 90mA 50mA 1.6kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614578 | TO-263HV | Tape & Reel (TR) | 90mA | 50mA | 1.92V | 35A | 1.6kV | -40℃~+150℃@(Tj) | - | 1.3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614598 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4016R1TP | Littelfuse | 15mA 6mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614663 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCR08DS-14AT13#B10 | RENESAS | 5mA 700V SOT-223 Thyristors (SCR)/Modules ROHS | C3614753 | SOT-223 | Tape & Reel (TR) | - | 5mA | - | 800mA | 700V | -40℃~+125℃@(Tj) | 8A@60Hz | 2V | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | MAC08BT1G | Littelfuse | 5mA 10mA 200V SOT-223 Thyristors (SCR)/Modules ROHS | C3614763 | SOT-223 | Tape & Reel (TR) | 5mA | 10mA | - | 800mA | 200V | -40℃~+110℃@(Tj) | 8A@60Hz | 2V | - | ||
| Min: 1 Mult: 1 | 0 | MCC240-65IO2 | Littelfuse/IXYS | 300mA 300mA 6.5kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614778 | - | Box-packed | 300mA | 300mA | - | 376A | 6.5kV | -40℃~+125℃@(Tj) | 44kA@50Hz | 2.5V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CLA30E1200NPZ-TRL | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614788 | TO-263HV | Tape & Reel (TR) | 60mA | 30mA | 1.3V | 47A | 1.2kV | -40℃~+150℃@(Tj) | - | 1.3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKN08PN60 | onsemi | 15mA 5mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614813 | TO-92-3 | Tape & Reel (TR) | 15mA | 5mA | - | 800mA | 600V | -40℃~+125℃@(Tj) | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | S602ES1AP | Littelfuse | 3mA 100uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614858 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.7V | 1.5A | 600V | -40℃~+125℃@(Tj) | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | TZ600N12KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.2kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C3614868 | - | Bag-packed | 300mA | 250mA | - | 1.05kA | 1.2kV | -40℃~+135℃ | 17A@50Hz | 2.2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | TT180N16KOFHPSA2 | Infineon Technologies | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614883 | - | Tray | 200mA | 150mA | - | 285A | 1.6kV | - | 4.8kA@50Hz | 2V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | SV6020R2TP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614893 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | TD820N16KOFTIMHPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614913 | - | Tray | 300mA | 250mA | - | 1.05kA | 1.6kV | - | 24.8kA@50Hz | 2V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | TCR22-6 | Littelfuse | 5mA 200uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3614938 | TO-92 | Bag-packed | 5mA | 200uA | 1.5V | 1.5A | 400V | -40℃~+110℃ | - | 800mV | - |