Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Gate Trigger Current(Igt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Gate Trigger Current(Igt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TYN7516 | KY | 120mA 1.6kV 1 unidirectional thyristor TO-247J Thyristors (SCR)/Modules ROHS | C5448781 | TO-247J | Tube-packed | 120mA | 1.55V | 1W | 75A | -40℃~+125℃ | 1.6kV | 800A | 1 unidirectional thyristor | 1.3V | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| T835T-8I | STMicroelectronics | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C5180316 | TO-220AB | Tube-packed | 40mA | - | - | 8A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | 35mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| P0109DA 5AL3 | STMicroelectronics | 5mA 200uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C5269102 | TO-92 | Tape & Reel (TR) | 5mA | 1.95V | - | 800mA | -40℃~+125℃ | 400V | - | - | 800mV | 200uA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCR22-6RP | Littelfuse | 5mA 200uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C207286 | TO-92-3 | - | 5mA | 1.5V | - | 1.5A | -40℃~+110℃ | 400V | - | - | 800mV | 200uA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCR08BT1G | Littelfuse | 5mA 200uA 200V SOT-223-4 Thyristors (SCR)/Modules ROHS | C2760749 | SOT-223-4 | Tape & Reel (TR) | 5mA | 1.7V | - | 800mA | -40℃~+110℃ | 200V | - | - | 800mV | 200uA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CLA30E1200HB | Littelfuse/IXYS | 60mA 28mA 1.2kV 1 unidirectional thyristor TO-247-3 Thyristors (SCR)/Modules ROHS | C2895192 | TO-247-3 | Tube-packed | 60mA | 1.56V | - | 47A | -40℃~+150℃ | 1.2kV | - | 1 unidirectional thyristor | 1.3V | 28mA | ||
| Min: 1 Mult: 1 | 0 | BT138-800D | WEIDA | 5mA 800V Two-way thyristor TO-263 Thyristors (SCR)/Modules ROHS | C2901179 | TO-263 | Tube-packed | - | - | - | 12A | - | 800V | 120A | Two-way thyristor | - | 5mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPDV1225RG | STMicroelectronics | 50mA 150mA 1.2kV 1 bidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C2688497 | TOP-3 | Tube-packed | 50mA | - | - | 25A | -40℃~+125℃@(Tj) | 1.2kV | - | 1 bidirectional thyristor | 1.5V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TN815-800B-TR | STMicroelectronics | 40mA 15mA 800V 1 unidirectional thyristor DPAK Thyristors (SCR)/Modules ROHS | C2970572 | DPAK | Tape & Reel (TR) | 40mA | 1.6V | - | 8A | -40℃~+125℃ | 800V | - | 1 unidirectional thyristor | 1.3V | 15mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTW69-600RG | STMicroelectronics | 150mA 80mA 600V 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C2936096 | TOP-3 | Tube-packed | 150mA | 1.9V | - | 50A | -40℃~+125℃ | 600V | - | 1 unidirectional thyristor | 1.3V | 80mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ACS120-7SB-TR | STMicroelectronics | 45mA 10mA 700V DPAK Thyristors (SCR)/Modules ROHS | C2970435 | DPAK | Tape & Reel (TR) | 45mA | - | - | 2A | -30℃~+125℃@(Tj) | 700V | - | - | 1V | 10mA | ||
| Min: 1 Mult: 1 | 0 | SV6020R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613730 | TO-220AB | Tube-packed | 22mA | 1.6V | - | 20A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | 6mA | ||
| Min: 1 Mult: 1 | 0 | SV6020R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613740 | TO-220AB | Tube-packed | 35mA | 1.6V | - | 20A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6016NH4RP | Littelfuse | 50mA 35mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613760 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | - | - | 16A | -40℃~+125℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1.3V | 35mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD330N16AOFHPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613775 | - | Tray | 300mA | - | - | 520A | - | 1.6kV | - | 1 Unidirectional Thyristor and 1 Diode | 2V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S8X5ECS2RP | Littelfuse | 3mA 50uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3613785 | TO-92 | Tape & Reel (TR) | 3mA | 1.8V | - | 500mA | -40℃~+125℃@(Tj) | 800V | - | - | 800mV | 50uA | ||
| Min: 1 Mult: 1 | 0 | T1235T-8R | STMicroelectronics | 40mA 35mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C3613820 | TO-220 | Tube-packed | 40mA | - | - | 12A | -40℃~+125℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | 35mA | ||
| Min: 1 Mult: 1 | 0 | 2N6075BG | Littelfuse | 15mA 3mA 600V TO-225AA Thyristors (SCR)/Modules ROHS | C3613850 | TO-225AA | Bag-packed | 15mA | - | - | 4A | -40℃~+110℃@(Tj) | 600V | 30A@60Hz | - | 2.5V | 3mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCR22-8RP | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3613865 | TO-92 | Tape & Reel (TR) | 5mA | 1.5V | - | 1.5A | -40℃~+110℃ | 600V | - | - | 800mV | 200uA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA12-800CW3G | onsemi | 45mA 35mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613890 | TO-220AB | Bag-packed | 45mA | - | - | 12A | -40℃~+125℃@(Tj) | 800V | 105A@60Hz | - | 1.1V | 35mA | ||
| Min: 1 Mult: 1 | 0 | MCD162-16IO1B | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613965 | - | Box-packed | 200mA | - | - | 300A | -40℃~+125℃@(Tj) | 1.6kV | - | 1 Unidirectional Thyristor and 1 Diode | 2.5V | 150mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1050H-6G | STMicroelectronics | 75mA 50mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS | C3613985 | D2PAK | Tube-packed | 75mA | - | - | 10A | -40℃~+150℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1V | 50mA | ||
| Min: 1 Mult: 1 | 0 | SJ4016L1TP | Littelfuse | 15mA 6mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614005 | ITO-220AB | Tube-packed | 15mA | 1.6V | - | 16A | -40℃~+150℃@(Tj) | 400V | - | 1 unidirectional thyristor | 1.5V | 6mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1500N18TOFVTXPSA1 | Infineon Technologies | 500mA 350mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3614010 | DO-200AB | Tray | 500mA | - | - | 3.5kA | -40℃~+125℃ | 1.8kV | 39kA@50Hz | 1 unidirectional thyristor | 2V | 350mA | ||
| Min: 1 Mult: 1 | 0 | SJ4016R2TP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614015 | TO-220AB | Tube-packed | 35mA | 1.6V | - | 16A | -40℃~+150℃@(Tj) | 400V | - | 1 unidirectional thyristor | 1.5V | 10mA |