Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TT570N18KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614063 | - | Tray | 300mA | 250mA | 1.05kA | 1.8kV | - | 2 Unidirectional Thyristors | 2V | - | - | ||
| Min: 1 Mult: 1 | 0 | Q8040K3TP | Littelfuse | 60mA 35mA 800V TO-218AC Thyristors (SCR)/Modules ROHS | C3614263 | TO-218AC | Tube-packed | 60mA | 35mA | 40A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6016L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614298 | ITO-220AB | Tube-packed | 35mA | 10mA | 16A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8012LH5TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614308 | ITO-220AB | Tube-packed | 40mA | 35mA | 12A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6016NH6RP | Littelfuse | 70mA 80mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614343 | TO-263(D2PAK) | Tape & Reel (TR) | 70mA | 80mA | 16A | 600V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6401G | Littelfuse | 40mA 30mA 100V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614348 | TO-220AB | Bag-packed | 40mA | 30mA | 16A | 100V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 1.7V | 160A@60Hz | ||
| Min: 1 Mult: 1 | 0 | QJ8006R5TP | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614363 | TO-220AB | Tube-packed | 50mA | 50mA | 6A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025NTP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614413 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614423 | ITO-220AB | Tube-packed | 35mA | 10mA | 20A | 600V | -40℃~+150℃@(Tj) | 1 unidirectional thyristor | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | S6002ESAP | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614468 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 2A | 600V | -40℃~+125℃@(Tj) | - | 800mV | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614598 | ITO-220AB | Tube-packed | 35mA | 10mA | 25A | 600V | -40℃~+150℃@(Tj) | 1 unidirectional thyristor | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1900N16TOFVTXPSA1 | Infineon Technologies | 500mA 250mA 1.8kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C3613732 | TO-200AC | Tray | 500mA | 250mA | 2.84kA | 1.8kV | - | 1 unidirectional thyristor | 2V | - | 39kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | QJ8030LH4TP | Littelfuse | 60mA 35mA 800V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3613762 | TO-220AB-L | Tube-packed | 60mA | 35mA | 30A | 800V | -40℃~+150℃@(Tj) | - | 1V | - | - | ||
| Min: 1 Mult: 1 | 0 | TD160N16SOFHPSA1 | Infineon Technologies | 200mA 145mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613782 | - | Tray | 200mA | 145mA | 275A | 1.6kV | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | 5.2kA@50Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1590N28TOFVTXPSA1 | Infineon Technologies | 300mA 300mA 2.8kV 1 unidirectional thyristor DO-200AD Thyristors (SCR)/Modules ROHS | C3613792 | DO-200AD | Tray | 300mA | 300mA | 3.2kA | 2.8kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | - | 3.2kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | VS-10TTS08S-M3 | Vishay Intertech | 30mA 15mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS | C3613862 | TO-263AB(D2PAK) | Tube-packed | 30mA | 15mA | 10A | 800V | -40℃~+125℃ | - | 1V | 1.15V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4012N1RP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613877 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4016N2RP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613917 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 16A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | QJ4008DH2TP | Littelfuse | 25mA 10mA 400V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3613942 | TO-252(DPAK) | Tube-packed | 25mA | 10mA | 8A | 400V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010N4RP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613962 | TO-263(D2PAK) | Tape & Reel (TR) | 40mA | 35mA | 10A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ8025LH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614107 | ITO-220AB | Tube-packed | 50mA | 50mA | 25A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCR68-2G | Littelfuse | 50mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614152 | TO-220AB | Bag-packed | 50mA | 30mA | 12A | 50V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 2.2V | 100A@60Hz | ||
| Min: 1 Mult: 1 | 0 | S8X5ECSAP | Littelfuse | 3mA 100uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3614222 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 500mA | 800V | -40℃~+125℃@(Tj) | - | 800mV | 1.4V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8012RH4TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614337 | TO-220AB | Tube-packed | 40mA | 35mA | 12A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TS110-8A2-AP | STMicroelectronics | 12mA 100uA 800V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614377 | TO-92-3 | Tape & Reel (TR) | 12mA | 100uA | 1.25A | 800V | -40℃~+125℃ | - | 800mV | 1.6V | - |