Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Q6025R6TP | Littelfuse | 100mA 80mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614397 | TO-220AB | Tube-packed | 100mA | 80mA | - | 25A | 600V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ6040JH6TP | Littelfuse | 80mA 80mA 600V 1 bidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3614442 | TO-218X | Tube-packed | 80mA | 80mA | - | 40A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | TT425N16KOFHPSA3 | Infineon Technologies | 300mA 250mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614467 | - | Bag-packed | 300mA | 250mA | - | 800A | 1.6kV | -40℃~+125℃ | 14.5kA@50Hz | 2 Unidirectional Thyristors | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6025N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614627 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | S6040NTP | Littelfuse | 60mA 40mA 600V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614667 | TO-263(D2PAK) | Tube-packed | 60mA | 40mA | 1.8V | 40A | 600V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4025LATP | Littelfuse | 75mA 35mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614702 | ITO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ8010RH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614727 | TO-220AB | Tube-packed | 50mA | 50mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | T1503NH80TOHXOSA1 | Infineon Technologies | 100mA 8kV 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3614757 | TO-200AF | Tray | 100mA | - | 3V | 2.77kA | 8kV | - | 57kA@50Hz | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | T420N16TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3613757 | DO-200AA | Tray | 300mA | 200mA | - | 750A | 1.8kV | -40℃~+125℃ | 7.2kA@50Hz | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4012NRP | Littelfuse | 60mA 20mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613767 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTB16-600CRG | STMicroelectronics | 25mA 25mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3613827 | TO-220 | Tube-packed | 25mA | 25mA | - | 16A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ6025L1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613847 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SST16A-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 40mA 35mA 800V TO-220AIns Thyristors (SCR)/Modules ROHS | C3613872 | TO-220AIns | Tube-packed | 40mA | 35mA | - | 16A | 800V | -40℃~+125℃@(Tj) | 160A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6012N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613927 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | 2N2329S | Microchip Tech | 2mA 200uA 400V 1 unidirectional thyristor TO-39 Thyristors (SCR)/Modules ROHS | C3614072 | TO-39 | Bag-packed | 2mA | 200uA | - | - | 400V | -65℃~+125℃ | 15A@60Hz | 1 unidirectional thyristor | 800mV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKN2L60FBU | onsemi | 10mA 5mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614102 | TO-92-3 | Tape & Reel (TR) | 10mA | 5mA | - | 1.5A | 600V | -40℃~+125℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6002ES | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614182 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 1.5V | 2A | 600V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | SST131V-600D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 7mA 10mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C3614212 | SOT-223 | Tape & Reel (TR) | 7mA | 10mA | - | 1A | 600V | -40℃~+125℃@(Tj) | 16A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q8010NH2TP | Littelfuse | 10mA 5mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614242 | TO-263(D2PAK) | Tube-packed | 10mA | 5mA | - | 10A | 800V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8008NH4TP | Littelfuse | 35mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614382 | TO-263(D2PAK) | Tube-packed | 35mA | 35mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6006DRP | Littelfuse | 30mA 15mA 600V 1 unidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614457 | TO-252(DPAK) | Tape & Reel (TR) | 30mA | 15mA | 1.6V | 6A | 600V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QK040J4TP | Littelfuse | 80mA 50mA 1kV TO-218X Thyristors (SCR)/Modules ROHS | C3614502 | TO-218X | Tube-packed | 80mA | 50mA | - | 40A | 1kV | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6025N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614642 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6016L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614697 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6032R2TP | Littelfuse | 50mA 15mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614732 | TO-220AB | Tube-packed | 50mA | 15mA | 1.6V | 32A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V |