Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | L0109MTRP | Littelfuse | 10mA 10mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C3613945 | SOT-223 | Tape & Reel (TR) | 10mA | 10mA | - | 1A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1050H-6G | STMicroelectronics | 75mA 50mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS | C3613985 | D2PAK | Tube-packed | 75mA | 50mA | - | 10A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1V | ||
| Min: 1 Mult: 1 | 0 | SJ4016L1TP | Littelfuse | 15mA 6mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614005 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1500N18TOFVTXPSA1 | Infineon Technologies | 500mA 350mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3614010 | DO-200AB | Tray | 500mA | 350mA | - | 3.5kA | 1.8kV | -40℃~+125℃ | 39kA@50Hz | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4016R2TP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614015 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q6008DH4RP | Littelfuse | 35mA 35mA 600V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614025 | TO-252(DPAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 600V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | P0118DA 5AL3 | STMicroelectronics | 5mA 5uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614055 | TO-92-3 | Tape & Reel (TR) | 5mA | 5uA | 1.95V | 800mA | 400V | -40℃~+125℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | SV6012L1TP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614070 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4025N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614080 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025N1ARP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614095 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TDB6HK124N16RRBPSA1 | Infineon Technologies | 200mA 150mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3614105 | - | Tray | 200mA | 150mA | - | 70A | 1.6kV | - | - | 3 unidirectional thyristors and 3 diodes | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614120 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| T1235H-8G-TR | STMicroelectronics | 35mA 35mA 800V D2PAK Thyristors (SCR)/Modules ROHS | C3614165 | D2PAK | Tape & Reel (TR) | 35mA | 35mA | - | 12A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MAC212A10G | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614170 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 100A@60Hz | - | 2V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8025NH4RP | Littelfuse | 50mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614265 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 35mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | TDB6HK180N16RRB11BPSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3614300 | - | Tray | 220mA | 100mA | - | - | 1.6kV | - | 1.6kA@50Hz | 3 unidirectional thyristors and 3 diodes | 2V | ||
| Min: 1 Mult: 1 | 0 | QJ8006LH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614345 | ITO-220AB | Tube-packed | 35mA | 35mA | - | 6A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S4X8BS1RP | Littelfuse | 5mA 5uA 400V SOT-89 Thyristors (SCR)/Modules ROHS | C3614450 | SOT-89 | Tape & Reel (TR) | 5mA | 5uA | 1.7V | 800mA | 400V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | L0103NTRP | Littelfuse | 7mA 3mA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C3614460 | SOT-223 | Tape & Reel (TR) | 7mA | 3mA | - | 1A | 800V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8008LH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614470 | ITO-220AB | Tube-packed | 35mA | 35mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q4010LH5TP | Littelfuse | 50mA 50mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3614495 | TO-220AB-L | Tube-packed | 50mA | 50mA | - | 10A | 400V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6020N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614530 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020NRP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614535 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MAC15MG | Littelfuse | 40mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614580 | TO-220AB | Tube-packed | 40mA | 35mA | - | 15A | 600V | -40℃~+125℃@(Tj) | 150A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | T690N04TOFXPSA1 | Infineon Technologies | 200mA 150mA 600V 1 unidirectional thyristor TO-200AA Thyristors (SCR)/Modules ROHS | C3614595 | TO-200AA | Tray | 200mA | 150mA | - | 900A | 600V | -40℃~+125℃ | 7.8kA@50Hz | 1 unidirectional thyristor | 1.4V |