Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MMO175-16IO7 | Littelfuse/IXYS | 200mA 100mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17308523 | - | Box-packed | 200mA | 100mA | 125A | -40℃~+150℃ | 1.6kV | 2 Unidirectional Thyristors | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QK016RH3TP | Littelfuse | 35mA 20mA 1kV TO-220AB Thyristors (SCR)/Modules ROHS | C17308637 | TO-220AB | Tube-packed | 35mA | 20mA | 16A | -40℃~+125℃ | 1kV | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | MCC19-16IO1B | Littelfuse/IXYS | 200mA 100mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C17299826 | TO-240AA | Bag-packed | 200mA | 100mA | 40A | -40℃~+125℃ | 1.6kV | 2 Unidirectional Thyristors | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CMA80PD1600NA | Littelfuse/IXYS | 200mA 100mA 1.6kV 1 Unidirectional Thyristor and 1 Diode SOT-227-4 Thyristors (SCR)/Modules ROHS | C17224378 | SOT-227-4 | Tube-packed | 200mA | 100mA | 126A | -40℃~+150℃ | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ6008DH3TP | Littelfuse | 25mA 10mA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17235599 | TO-252 | Tube-packed | 25mA | 10mA | 8A | -40℃~+150℃ | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BTA202W-1000ETF | WeEn Semiconductors | 25mA 10mA 1kV SC-73 Thyristors (SCR)/Modules ROHS | C17328367 | SC-73 | Tape & Reel (TR) | 25mA | 10mA | 2A | - | 1kV | - | 1V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ6025NH5RP | Littelfuse | 50mA 50mA 600V TO-263 Thyristors (SCR)/Modules ROHS | C17328550 | TO-263 | Tape & Reel (TR) | 50mA | 50mA | 25A | -40℃~+150℃ | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | PD431207 | Powerex Inc. | 300mA 200mA 1.2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17308868 | - | Bag-packed | 300mA | 200mA | 1.1kA | -40℃~+125℃ | 1.2kV | 2 Unidirectional Thyristors | 4.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q4X3RP | Littelfuse | 15mA 10mA 400V DO-214 Thyristors (SCR)/Modules ROHS | C17291634 | DO-214 | Tape & Reel (TR) | 15mA | 10mA | 800mA | -40℃~+125℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S6008RS2TP | Littelfuse | 6mA 200uA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C17253273 | TO-220AB | Tube-packed | 6mA | 200uA | 8A | -40℃~+110℃ | 600V | - | 800mV | 1.6V | ||
| Min: 1 Mult: 1 | 0 | PK25FG160 | SanRex Corporation | 50mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17376555 | - | Tray | - | 50mA | 39A | -40℃~+125℃ | 1.6kV | 2 Unidirectional Thyristors | 3V | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | SX020V | SMC(Sangdest Microelectronicstronic (Nanjing)) | 5mA 200uA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C17283648 | SOT-223 | Tape & Reel (TR) | 5mA | 200uA | 2A | -40℃~+110℃ | 600V | - | 800mV | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-VSKT250-16PBF | Vishay Intertech | 500mA 200mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17264654 | - | Bag-packed | 500mA | 200mA | 555A | -40℃~+150℃ | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 3V | - | ||
| Min: 1 Mult: 1 | 0 | NTE56006 | NTE ELECTRONICS, INC. | 40mA 50mA 400V TO-220 Thyristors (SCR)/Modules ROHS | C17284061 | TO-220 | Bag-packed | 40mA | 50mA | 15A | -40℃~+125℃ | 400V | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025R1ATP | Littelfuse | 15mA 6mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C17310091 | TO-220AB | Tube-packed | 15mA | 6mA | 25A | -40℃~+150℃ | 400V | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | 2N6692 | Microchip Tech | 1 unidirectional thyristor TO-61 Thyristors (SCR)/Modules ROHS | C17310149 | TO-61 | Bag-packed | - | - | - | - | - | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPS5064 TR PBFREE | Central Semicon | 5mA 200uA 400V SOT-23 Thyristors (SCR)/Modules ROHS | C17338411 | SOT-23 | Tape & Reel (TR) | 5mA | 200uA | 250mA | -65℃~+125℃ | 400V | - | 800mV | 1.7V | ||
| Min: 1 Mult: 1 | 0 | NTE5410 | NTE ELECTRONICS, INC. | 5mA 200uA 600V TO-5 Thyristors (SCR)/Modules ROHS | C17338567 | TO-5 | Bag-packed | 5mA | 200uA | 4A | -40℃~+100℃ | 600V | - | 800mV | 2.2V | ||
| Min: 1 Mult: 1 | 0 | SHRDIN7985M6X15HPSA1 | Infineon Technologies | Thyristors (SCR)/Modules ROHS | C17274755 | - | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S4006DS2TP | Littelfuse | 6mA 200uA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17274888 | TO-252 | Tube-packed | 6mA | 200uA | 6A | -40℃~+110℃ | 400V | - | 800mV | 1.6V | ||
| Min: 1 Mult: 1 | 0 | SKR100/16 | Solid State System | Thyristors (SCR)/Modules ROHS | C17320234 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ4025LH6TP | Littelfuse | 100mA 80mA 400V ITO-220AB Thyristors (SCR)/Modules ROHS | C17301300 | ITO-220AB | Tube-packed | 100mA | 80mA | 25A | -40℃~+150℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | T627101564DN | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C17301384 | DO-200AA | Bag-packed | - | 150mA | 235A | -40℃~+125℃ | 1kV | 1 unidirectional thyristor | 3V | 2.35V | ||
| Min: 1 Mult: 1 | 0 | NTE5708 | NTE ELECTRONICS, INC. | 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17301410 | - | Bag-packed | - | 150mA | - | -40℃~+125℃ | 1.6kV | 2 Unidirectional Thyristors | 3V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q6N4RP | Littelfuse | 25mA 25mA 600V DO-214 Thyristors (SCR)/Modules ROHS | C17330165 | DO-214 | Tape & Reel (TR) | 25mA | 25mA | 1A | -40℃~+125℃ | 600V | - | 1.3V | - |