Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8KM-14LC-A8#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614239 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q8010NH2TP | Littelfuse | 10mA 5mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614242 | TO-263(D2PAK) | Tube-packed | 10mA | 5mA | - | 10A | 800V | -40℃~+125℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8006RH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614244 | TO-220AB | Tube-packed | 35mA | 35mA | - | 6A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCR08AS-12AT14#B11 | RENESAS | 5mA 600V TO-243AA Thyristors (SCR)/Modules ROHS | C3614245 | TO-243AA | Tape & Reel (TR) | - | 5mA | - | 800mA | 600V | -40℃~+125℃@(Tj) | 8A@60Hz | 2V | - | ||
| Min: 1 Mult: 1 | 0 | MCNA55PD2200TB | Littelfuse/IXYS | 200mA 95mA 2.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3614247 | TO-240AA | Box-packed | 200mA | 95mA | - | 86A | 2.2kV | -40℃~+140℃@(Tj) | - | 1.5V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3P6MH-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614249 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AC03DSMA-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614250 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6509 | onsemi | 40mA 30mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614253 | TO-220AB | Bag-packed | 40mA | 30mA | - | 25A | 800V | - | 250A@60Hz | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | Q8040K3TP | Littelfuse | 60mA 35mA 800V TO-218AC Thyristors (SCR)/Modules ROHS | C3614263 | TO-218AC | Tube-packed | 60mA | 35mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8025NH4RP | Littelfuse | 50mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614265 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 35mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | BTA425Y-800BT127 | NXP Semicon | Thyristors (SCR)/Modules ROHS | C3614266 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TN1605H-6G-TR | STMicroelectronics | 20mA 6mA 600V D2PAK Thyristors (SCR)/Modules ROHS | C3614269 | D2PAK | Tape & Reel (TR) | 20mA | 6mA | 1.6V | 16A | 600V | -40℃~+150℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | MCMA700P1600NCA | Littelfuse/IXYS | 300mA 300mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614275 | - | Box-packed | 300mA | 300mA | - | 1.1kA | 1.6kV | -40℃~+140℃@(Tj) | - | 2V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | CMA30E1600PZ-TUB | Littelfuse/IXYS | 60mA 28mA 1.6kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614276 | TO-263HV | Tube-packed | 60mA | 28mA | 1.42V | 47A | 1.6kV | -40℃~+150℃@(Tj) | - | 1.3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q6040KH6TP | Littelfuse | 80mA 80mA 1kV 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614279 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | 1kV | -40℃~+125℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MDMA360UB1600P-PC | Littelfuse/IXYS | Thyristors (SCR)/Modules ROHS | C3614281 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR69-002 | onsemi | 50mA 30mA 50V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614284 | TO-220AB | Bag-packed | 50mA | 30mA | - | 25A | 50V | - | 300A@60Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ6032LATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614289 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MDMA900U1600PT-PC | Littelfuse/IXYS | Thyristors (SCR)/Modules ROHS | C3614292 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2P4M(BY)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614295 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6016L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614298 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | TDB6HK180N16RRB11BPSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3614300 | - | Tray | 220mA | 100mA | - | - | 1.6kV | - | 1.6kA@50Hz | 2V | 3 unidirectional thyristors and 3 diodes | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | STTD6050H-12M2Y | STMicroelectronics | 100mA 50mA 1.2kV 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C3614304 | - | Tape & Reel (TR) | 100mA | 50mA | - | 60A | 1.2kV | -40℃~+150℃@(Tj) | - | 1.3V | 2 Unidirectional Thyristors and 2 Diodes | ||
| Min: 1 Mult: 1 | 0 | QJ8012LH5TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614308 | ITO-220AB | Tube-packed | 40mA | 35mA | - | 12A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SST04K-800SW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 15mA 10mA 800V DPAK Thyristors (SCR)/Modules ROHS | C3614309 | DPAK | Tape & Reel (TR) | 15mA | 10mA | - | 4A | 800V | -40℃~+125℃@(Tj) | 40A@50Hz | 1.5V | - |