Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CLE90UH1200TLB-TUB | Littelfuse/IXYS | 60mA 30mA 1.2kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3615057 | - | Tube-packed | 60mA | 30mA | - | 100A | -55℃~+150℃@(Tj) | 1.2kV | - | 3 unidirectional thyristors and 3 diodes | 1.4V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3P4MH(9)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3615058 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CR2AS-16A-T13#C04 | RENESAS | Thyristors (SCR)/Modules ROHS | C3615065 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR5AM-12LB#B01 | RENESAS | 20mA 600V TO-220-3 Thyristors (SCR)/Modules ROHS | C3615068 | TO-220-3 | Bag-packed | - | 20mA | - | 5A | - | 600V | 50A@60Hz | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ACS102-6TA-TR | STMicroelectronics | 20mA 5mA 600V 1 bidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C3615069 | TO-92-3 | Tape & Reel (TR) | 20mA | 5mA | - | 200mA | -30℃~+125℃@(Tj) | 600V | - | 1 bidirectional thyristor | 900mV | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6020NARP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615071 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR3KM-12LA-1A6#X3 | RENESAS | Thyristors (SCR)/Modules ROHS | C3615073 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T560N16TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3615074 | DO-200AA | Tray | 300mA | 200mA | - | 809A | -40℃~+125℃ | 1.8kV | 8kA@50Hz | 1 unidirectional thyristor | 2V | - | ||
| Min: 1 Mult: 1 | 0 | SV6016D1TP | Littelfuse | 40mA 6mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615075 | TO-252(DPAK) | Tube-packed | 40mA | 6mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR3KM-12RA-AK#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3615077 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR218-6G | onsemi | 30mA 25mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615082 | TO-220AB | Bag-packed | 30mA | 25mA | 1.8V | 8A | -40℃~+125℃ | 400V | 100A@60Hz | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6040L2TP | Littelfuse | 50mA 15mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615084 | ITO-220AB | Tube-packed | 50mA | 15mA | 1.7V | 40A | -40℃~+150℃@(Tj) | 400V | - | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CLE20E1200PC-TRL | Littelfuse/IXYS | 50mA 40mA 1.2kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615086 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 40mA | 1.54V | 35A | -40℃~+150℃@(Tj) | 1.2kV | - | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | N6012ZD020 | Littelfuse/IXYS | 1A 300mA 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3615091 | TO-200AF | Box-packed | 1A | 300mA | 1.45V | 11.795kA | -40℃~+140℃ | - | 71.5kA@50Hz | 1 unidirectional thyristor | 3V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012R2TP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615093 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8KM-16LA-AS#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3615099 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TN5050H-12PI | STMicroelectronics | 100mA 50mA 1.2kV 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C3615100 | TOP-3 | Tube-packed | 100mA | 50mA | 1.75V | 40A | -40℃~+125℃@(Tj) | 1.2kV | - | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6025L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3615101 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | GA201A | Microchip Tech | 5mA 200uA 100V 1 unidirectional thyristor TO-18 Thyristors (SCR)/Modules ROHS | C3615102 | TO-18 | Bag-packed | 5mA | 200uA | 1.5V | - | -65℃~+150℃ | 100V | - | 1 unidirectional thyristor | 750mV | - | ||
| Min: 1 Mult: 1 | 0 | TDB6HK180N16RRBOSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3615104 | - | Bag-packed | 220mA | 100mA | - | - | -40℃~+150℃ | 1.6kV | - | 3 unidirectional thyristors and 3 diodes | 2V | - | ||
| Min: 1 Mult: 1 | 0 | MAC210A8 | onsemi | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615115 | TO-220AB | Bag-packed | 50mA | 50mA | - | 10A | - | 600V | 100A@60Hz | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2ATP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615119 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 400V | - | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AC16FGM(YN)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3615129 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HQ6025KH5TP | Littelfuse | 80mA 50mA 600V TO-218 Thyristors (SCR)/Modules ROHS | C3615130 | TO-218 | Tube-packed | 80mA | 50mA | - | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8KM-12LA-1#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3615171 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - |