Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Voltage - On State (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Voltage - On State (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 25RIA120 | Solid State System | 100mA 60mA 1.2kV 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17333795 | TO-48 | Bag-packed | 100mA | 60mA | 1.7V | 40A | -65℃~+125℃ | 1.2kV | 1 unidirectional thyristor | 2V | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| S6035JTP | Littelfuse | 50mA 40mA 600V 1 unidirectional thyristor TO-218-3 Thyristors (SCR)/Modules ROHS | C17335210 | TO-218-3 | Tube-packed | 50mA | 40mA | 1.8V | 35A | -40℃~+125℃ | 600V | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | T507104074AQ | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17335585 | TO-94 | Bag-packed | - | 150mA | 4.2V | 63A | -40℃~+125℃ | 1kV | 1 unidirectional thyristor | 3V | - | ||
| Min: 1 Mult: 1 | 0 | C150T | Powerex Inc. | 500mA 150mA 900V 1 unidirectional thyristor TO-209AC(TO-94-4) Thyristors (SCR)/Modules ROHS | C17336810 | TO-209AC(TO-94-4) | Bag-packed | 500mA | 150mA | 2.6V | 100A | -40℃~+125℃ | 900V | 1 unidirectional thyristor | 3V | - | ||
| Min: 1 Mult: 1 | 0 | MS0690J-DL1TE | Littelfuse | 80mA 50mA 600V 2 Unidirectional Thyristors SOT-227-4 Thyristors (SCR)/Modules ROHS | C17337770 | SOT-227-4 | Tube-packed | 80mA | 50mA | - | 90A | -40℃~+150℃ | 600V | 2 Unidirectional Thyristors | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | Q4025J6TP | Littelfuse | 100mA 80mA 400V TO-218-3 Thyristors (SCR)/Modules ROHS | C17339365 | TO-218-3 | Tube-packed | 100mA | 80mA | - | 25A | -40℃~+125℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| B511F-2 | Sensata Tech | 60mA 400V 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17339945 | - | Bag-packed | - | 60mA | - | - | -40℃~+125℃ | 400V | 2 Unidirectional Thyristors and 2 Diodes | 2.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCR08DS-14AT13#BD0 | RENESAS | 7mA 700V SOT-223 Thyristors (SCR)/Modules ROHS | C17341479 | SOT-223 | Tape & Reel (TR) | - | 7mA | - | 800mA | -40℃~+125℃ | 700V | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | VVZ39-12HO7 | Littelfuse/IXYS | 50mA 25mA 1.2kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C17344803 | - | Box-packed | 50mA | 25mA | - | - | -40℃~+125℃ | 1.2kV | 3 unidirectional thyristors and 3 diodes | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | PD160FG80 | SanRex Corporation | 100mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17346408 | - | Tray | - | 100mA | - | 251A | -40℃~+125℃ | 800V | 1 Unidirectional Thyristor and 1 Diode | 3V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q8004D4RP | Littelfuse | TO-252 Thyristors (SCR)/Modules ROHS | C17348263 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MCR506-002 | onsemi | Thyristors (SCR)/Modules ROHS | C3613751 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VVZB170-16IOXT-PFP | Littelfuse/IXYS | 200mA 95mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3613776 | - | Bag-packed | 200mA | 95mA | - | 200A | -40℃~+150℃@(Tj) | 1.6kV | 3 unidirectional thyristors and 3 diodes | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016RH3TP | Littelfuse | 35mA 20mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613781 | TO-220AB | Tube-packed | 35mA | 20mA | - | 16A | -40℃~+150℃@(Tj) | 800V | 1 bidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ6006VH2TP | Littelfuse | 25mA 10mA 600V 1 bidirectional thyristor TO-251AA Thyristors (SCR)/Modules ROHS | C3613791 | TO-251AA | Tube-packed | 25mA | 10mA | - | 8A | -40℃~+150℃@(Tj) | 600V | 1 bidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| BCR12KM-12LBA8#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3613796 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| 03P5J-T1-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3613806 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ4020RATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613831 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| SAC782LFVC | onsemi | Thyristors (SCR)/Modules ROHS | C3613836 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View other supplier's inventory on LCSC
| AC05DJM-Z-E1-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3613866 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6025R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613871 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | N1467NC260 | Littelfuse/IXYS | 1A 300mA 2.6kV TO-200AC Thyristors (SCR)/Modules ROHS | C3613876 | TO-200AC | Box-packed | 1A | 300mA | 1.69V | 2.912kA | -40℃~+125℃ | 2.6kV | - | 3V | 23.6A@50Hz | ||
| Min: 1 Mult: 1 | 0 | SJ6025N2ATP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613881 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S602ES1RP | Littelfuse | 3mA 100uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3613886 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.7V | 1.5A | -40℃~+125℃@(Tj) | 600V | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| BCR5FM-14LJ#BB0 | RENESAS | 30mA 800V TO-220FP Thyristors (SCR)/Modules ROHS | C3613901 | TO-220FP | Bag-packed | - | 30mA | - | 5A | -40℃~+150℃@(Tj) | 800V | - | 1.5V | 50A@60Hz |