Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | QJ8025LH4TP | Littelfuse | 50mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614549 | ITO-220AB | Tube-packed | 50mA | 35mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AC10FGM(YB)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614560 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST180S12P0VPBF | Vishay Intertech | 600mA 150mA 1.2kV 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C3614561 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 1.75V | 314A | 1.2kV | -40℃~+125℃ | - | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SK006DRP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614574 | TO-252(DPAK) | Tape & Reel (TR) | 30mA | 15mA | 1.6V | 6A | 1kV | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CME30E1600PZ-TRL | Littelfuse/IXYS | 90mA 50mA 1.6kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614578 | TO-263HV | Tape & Reel (TR) | 90mA | 50mA | 1.92V | 35A | 1.6kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MAC15MG | Littelfuse | 40mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614580 | TO-220AB | Tube-packed | 40mA | 35mA | - | 15A | 600V | -40℃~+125℃@(Tj) | 150A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6032N2ARP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614586 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR3KM-12LB1AR#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614594 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T690N04TOFXPSA1 | Infineon Technologies | 200mA 150mA 600V 1 unidirectional thyristor TO-200AA Thyristors (SCR)/Modules ROHS | C3614595 | TO-200AA | Tray | 200mA | 150mA | - | 900A | 600V | -40℃~+125℃ | 7.8kA@50Hz | 1 unidirectional thyristor | 1.4V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTB12-600TWRG | STMicroelectronics | 10mA 5mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614596 | TO-220 | Tube-packed | 10mA | 5mA | - | 12A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614598 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCNA120PD2200TB-NI | Littelfuse/IXYS | 150mA 150mA 2.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3614599 | TO-240AA | Box-packed | 150mA | 150mA | - | 190A | 2.2kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6505TG | onsemi | 40mA 30mA 100V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614605 | TO-220AB | Bag-packed | 40mA | 30mA | 1.8V | 25A | 100V | -40℃~+125℃ | 250A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | BCR16KM-12LA-1A8X2 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614606 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6040NATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614611 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR10KM-12LC-A8#X5 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614614 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6508TG | Littelfuse | 40mA 30mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614615 | TO-220AB | Tube-packed | 40mA | 30mA | 1.8V | 25A | 600V | -40℃~+125℃ | 250A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | N4240EA480 | Littelfuse/IXYS | 1A 300mA 4.8kV 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3614619 | TO-200AF | Box-packed | 1A | 300mA | - | 8.2kA | 4.8kV | -40℃~+125℃ | 4.75kA@60Hz | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | 2N6075BG | onsemi | 15mA 3mA 600V TO-225-3 Thyristors (SCR)/Modules ROHS | C3614620 | TO-225-3 | Bag-packed | 15mA | 3mA | - | 4A | 600V | -40℃~+110℃@(Tj) | 30A@60Hz | - | 2.5V | ||
| Min: 1 Mult: 1 | 0 | VHFD37-12IO1 | Littelfuse/IXYS | 100mA 65mA 1.2kV 2 Unidirectional Thyristors and 4 Diodes Thyristors (SCR)/Modules ROHS | C3614622 | - | Bag-packed | 100mA | 65mA | - | - | 1.2kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors and 4 Diodes | 1V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR16CM-12LB-A6#X3 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614625 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025RATP | Littelfuse | 75mA 35mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614626 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6025N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614627 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AC03DGM(CM)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614629 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-40TPS12ALHM3 | Vishay Intertech | 300mA 150mA 1.2kV 1 unidirectional thyristor TO-247AD Thyristors (SCR)/Modules ROHS | C3614630 | TO-247AD | Tube-packed | 300mA | 150mA | 1.85V | 55A | 1.2kV | -40℃~+125℃@(Tj) | 600A@50Hz | 1 unidirectional thyristor | 1.7V |