Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | T4111F | Solid State System | 50V TO-48 Thyristors (SCR)/Modules ROHS | C17345771 | TO-48 | Box-packed | 10A | 50V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S8016RATP | Littelfuse | 150mA 50mA 800V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C17488366 | TO-220AB | Tube-packed | 25A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 50mA | 1.4V | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-T90RIA60 | Vishay Intertech | 200mA 120mA 600V 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17490910 | - | Bag-packed | 141A | 600V | -40℃~+125℃ | 1 unidirectional thyristor | 200mA | 120mA | - | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S08U50600A | Diodes Incorporated | 5mA 50uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C17658123 | TO-92 | Tape & Reel (TR) | 800mA | 600V | -40℃~+110℃ | - | 5mA | 50uA | 1.7V | 800mV | ||
| Min: 1 Mult: 1 | 0 | QJ4025LH5TP | Littelfuse | 50mA 50mA 400V ITO-220AB Thyristors (SCR)/Modules ROHS | C17481488 | ITO-220AB | Tube-packed | 25A | 400V | -40℃~+150℃ | - | 50mA | 50mA | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MCR218-4G | Littelfuse | 30mA 25mA 200V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C17485987 | TO-220AB | Box-packed | 8A | 200V | -40℃~+125℃ | 1 unidirectional thyristor | 30mA | 25mA | 1.8V | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6008V1TP | Littelfuse | 20mA 6uA 600V TO-251AA Thyristors (SCR)/Modules ROHS | C17486923 | TO-251AA | Tube-packed | 8A | 600V | -40℃~+150℃ | - | 20mA | 6uA | 1.6V | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6S1RP | Littelfuse | 5mA 12uA 600V Thyristors (SCR)/Modules ROHS | C17487068 | - | Tape & Reel (TR) | 800mA | 600V | -40℃~+110℃ | - | 5mA | 12uA | 1.7V | 800mV | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH136/08PBF | Vishay Intertech | 200mA 150mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17657536 | - | Bag-packed | 300A | 800V | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 200mA | 150mA | - | 2.5V | ||
| Min: 1 Mult: 1 | 0 | VS-ST733C08LFL1 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17661979 | TO-200AC | Bag-packed | 1.9kA | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 600mA | 200mA | 1.63V | 3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4008NRP | Littelfuse | 30mA 15mA 400V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17342562 | TO-263 | Tape & Reel (TR) | 8A | 400V | -40℃~+125℃ | 1 unidirectional thyristor | 30mA | 15mA | 1.6V | 1.5V | ||
| Min: 1 Mult: 1 | 0 | S6055MTP | Littelfuse | 60mA 40mA 600V 1 unidirectional thyristor TO-218-3 Thyristors (SCR)/Modules ROHS | C17495334 | TO-218-3 | Tube-packed | 55A | 600V | -40℃~+125℃ | 1 unidirectional thyristor | 60mA | 40mA | 1.8V | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKU105/10 | Vishay Intertech | 250mA 150mA 1kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17495354 | - | Bag-packed | 165A | 1kV | -40℃~+130℃ | 2 Unidirectional Thyristors | 250mA | 150mA | - | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q8006DH4RP | Littelfuse | 35mA 35mA 800V TO-252 Thyristors (SCR)/Modules ROHS | C17498751 | TO-252 | Tape & Reel (TR) | 6A | 800V | -40℃~+125℃ | - | 35mA | 35mA | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH105/16 | Vishay Intertech | 250mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17678852 | - | Bag-packed | 235A | 1.6kV | -40℃~+130℃ | 1 Unidirectional Thyristor and 1 Diode | 250mA | 150mA | - | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6025NH6RP | Littelfuse | 100mA 80mA 600V TO-263 Thyristors (SCR)/Modules ROHS | C17556730 | TO-263 | Tape & Reel (TR) | 25A | 600V | -40℃~+125℃ | - | 100mA | 80mA | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | TYN208RG | STMicroelectronics | 45mA 25mA 200V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C17648472 | TO-220 | Tube-packed | 8A | 200V | -40℃~+125℃ | 1 unidirectional thyristor | 45mA | 25mA | 1.6V | 1.5V | ||
| Min: 1 Mult: 1 | 0 | L401E3 | Littelfuse | 5mA 3mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17654276 | TO-92 | Bag-packed | 1A | 400V | -65℃~+125℃ | - | 5mA | 3mA | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | S6010DS2TP | Littelfuse | 6mA 200uA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17344239 | TO-252 | Tube-packed | 10A | 600V | -40℃~+110℃ | - | 6mA | 200uA | 1.6V | 800mV | ||
| Min: 1 Mult: 1 | 0 | Q6008L4TP | Littelfuse | 50mA 25mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17559178 | ITO-220AB | Tube-packed | 8A | 600V | -40℃~+125℃ | - | 50mA | 25mA | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | 25RIA80 | Solid State System | 100mA 60mA 800V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17652617 | TO-48 | Bag-packed | 40A | 800V | -65℃~+125℃ | 1 unidirectional thyristor | 100mA | 60mA | 1.7V | 2V | ||
| Min: 1 Mult: 1 | 0 | 2N5170 | Solid State System | 50mA 40mA 400V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17652957 | TO-48 | Box-packed | 20A | 400V | -40℃~+100℃ | 1 unidirectional thyristor | 50mA | 40mA | 400V | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-T90RIA80 | Vishay Intertech | 200mA 120mA 800V 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17454123 | - | Bag-packed | 141A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 200mA | 120mA | - | 2.5V | ||
| Min: 1 Mult: 1 | 0 | 2N5169 | Solid State System | 50mA 40mA 200V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17456133 | TO-48 | Box-packed | 20A | 200V | -40℃~+100℃ | 1 unidirectional thyristor | 50mA | 40mA | 200V | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SST12B-800BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60mA 50mA 800V TO-220B Thyristors (SCR)/Modules ROHS | C17456463 | TO-220B | Tube-packed | 12A | 800V | -40℃~+125℃ | - | 60mA | 50mA | - | 1.3V |