Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Q4008DH3TP | Littelfuse | 15mA 10mA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17695156 | TO-252 | Tube-packed | 15mA | 10mA | 8A | 400V | -40℃~+125℃ | 1.3V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST230S12M0VPBF | Vishay Intertech | 600mA 150mA 1.2kV 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C17692860 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 360A | 1.2kV | -40℃~+125℃ | 3V | 1.55V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST303C12CFK0L | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17475362 | TO-200AB | Bag-packed | 600mA | 200mA | 1.18kA | 1.2kV | -40℃~+125℃ | 3V | 2.16V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH26/10 | Vishay Intertech | 200mA 150mA 1kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17480846 | - | Bag-packed | 200mA | 150mA | 60A | 1kV | -40℃~+125℃ | 2.5V | - | 1 Unidirectional Thyristor and 1 Diode | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST110S16P0 | Vishay Intertech | 600mA 150mA 1.6kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17564143 | TO-209AC(TO-94) | Bag-packed | 600mA | 150mA | 175A | 1.6kV | -40℃~+125℃ | 3V | 1.52V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | QK016RH6TP | Littelfuse | 70mA 80mA 1kV TO-220AB Thyristors (SCR)/Modules ROHS | C17564773 | TO-220AB | Tube-packed | 70mA | 80mA | 16A | 1kV | -40℃~+125℃ | 1.3V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N1846A | Solid State System | 20mA 80mA 200V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17565078 | TO-48 | Box-packed | 20mA | 80mA | 16A | 200V | -65℃~+125℃ | 2V | 1.6V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL250-18PBF | Vishay Intertech | 500mA 200mA 400V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17565123 | - | Bag-packed | 500mA | 200mA | 555A | 400V | -40℃~+130℃ | 3V | - | 1 Unidirectional Thyristor and 1 Diode | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-10RIA100 | Vishay Intertech | 130mA 60mA 1kV 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17565903 | TO-208AA(TO-48) | Bag-packed | 130mA | 60mA | 25A | 1kV | -65℃~+125℃ | 2V | 1.75V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | Q4025L6TP | Littelfuse | 100mA 80mA 400V TO-220-3 Thyristors (SCR)/Modules ROHS | C17348734 | TO-220-3 | Tube-packed | 100mA | 80mA | 25A | 400V | -40℃~+125℃ | 1.3V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QK010L4TP | Littelfuse | 35mA 25mA 1kV ITO-220AB Thyristors (SCR)/Modules ROHS | C17567774 | ITO-220AB | Tube-packed | 35mA | 25mA | 10A | 1kV | -40℃~+125℃ | 1.3V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST730C14L1 | Vishay Intertech | 600mA 200mA 1.4kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17642865 | TO-200AC | Bag-packed | 600mA | 200mA | 2kA | 1.4kV | -40℃~+125℃ | 3V | 1.62V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6020L1TP | Littelfuse | 22mA 6mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17643020 | ITO-220AB | Tube-packed | 22mA | 6mA | 20A | 600V | -40℃~+150℃ | 1.5V | 1.6V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N1843 | Solid State System | 20mA 80mA 50V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17696326 | TO-48 | Box-packed | 20mA | 80mA | 16A | 50V | -40℃~+100℃ | 2V | 1.8V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | Q8010NH5TP | Littelfuse | 50mA 50mA 800V TO-263 Thyristors (SCR)/Modules ROHS | C17699336 | TO-263 | Tube-packed | 50mA | 50mA | 10A | 800V | -40℃~+125℃ | 1.3V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST380C06C0L | Vishay Intertech | 600mA 200mA 600V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17647370 | TO-200AB | Bag-packed | 600mA | 200mA | 1.9kA | 600V | -40℃~+125℃ | 3V | - | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N1850A | Solid State System | 20mA 80mA 500V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17647640 | TO-48 | Box-packed | 20mA | 80mA | 16A | 500V | -65℃~+125℃ | 2V | 1.6V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ4006VH4TP | Littelfuse | 35mA 35mA 400V TO-251AA Thyristors (SCR)/Modules ROHS | C17663345 | TO-251AA | Tube-packed | 35mA | 35mA | 6A | 400V | -40℃~+150℃ | 1.3V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL105/14 | Vishay Intertech | 250mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17663560 | - | Bag-packed | 250mA | 150mA | 235A | 1.4kV | -40℃~+130℃ | 2.5V | - | 1 Unidirectional Thyristor and 1 Diode | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ6025RH6TP | Littelfuse | 100mA 80mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C17644037 | TO-220AB | Tube-packed | 100mA | 80mA | 25A | 600V | -40℃~+150℃ | 1.3V | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | BT151S-600R | GOODWORK | 30mA 20mA 600V 1 bidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | C18186228 | TO-252 | Tube-packed | 30mA | 20mA | 12A | 600V | -40℃~+125℃ | 1V | 1.7V | 1 bidirectional thyristor | 500mW | 120A | ||
| Min: 1 Mult: 1 | 0 | VS-81RIA80M | Vishay Intertech | 200mA 120mA 800V 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17581374 | TO-209AC(TO-94) | Bag-packed | 200mA | 120mA | 125A | 800V | -40℃~+125℃ | 2.5V | 1.6V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | S601E | Littelfuse | 30mA 10mA 600V 1 unidirectional thyristor TO-92 Thyristors (SCR)/Modules ROHS | C17581778 | TO-92 | Bag-packed | 30mA | 10mA | 1A | 600V | -40℃~+125℃ | 1.5V | 1.6V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-110RKI120PBF | Vishay Intertech | 200mA 120mA 1.2kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17583788 | TO-209AC(TO-94) | Bag-packed | 200mA | 120mA | 172A | 1.2kV | -40℃~+125℃ | 2V | 1.57V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6040N2RP | Littelfuse | 50mA 15mA 600V TO-263 Thyristors (SCR)/Modules ROHS | C17584618 | TO-263 | Tape & Reel (TR) | 50mA | 15mA | 40A | 600V | -40℃~+150℃ | 1.5V | 1.7V | - | - | - |