Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MCMA35PD1200TB | Littelfuse/IXYS | 200mA 78mA 1.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C17620957 | TO-240AA | Box-packed | 200mA | 78mA | 55A | -40℃~+140℃ | 1.2kV | 1 Unidirectional Thyristor and 1 Diode | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | TZ810N22KOFTIMHPSA1 | Infineon Technologies | 500mA 250mA 2.2kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17620928 | - | Tray | 500mA | 250mA | 1.5kA | - | 2.2kV | 1 unidirectional thyristor | 2V | - | ||
| Min: 1 Mult: 1 | 0 | QJ4016RH2TP | Littelfuse | 15mA 10mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C17623625 | TO-220AB | Tube-packed | 15mA | 10mA | 16A | -40℃~+150℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST300C20C0 | Vishay Intertech | 600mA 200mA 2kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17624264 | TO-200AB | Bag-packed | 600mA | 200mA | 1.29kA | -40℃~+125℃ | 2kV | 1 unidirectional thyristor | 3V | 2.18V | ||
| Min: 1 Mult: 1 | 0 | S8035JTP | Littelfuse | 50mA 40mA 800V 1 unidirectional thyristor TO-218-3 Thyristors (SCR)/Modules ROHS | C17622652 | TO-218-3 | Tube-packed | 50mA | 40mA | 35A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 1.5V | 1.8V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EC103M1RP | Littelfuse | 5mA 12uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C17613381 | TO-92 | Tape & Reel (TR) | 5mA | 12uA | 800mA | -40℃~+110℃ | 600V | - | 800mV | 1.7V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | L601E8RP | Littelfuse | 15mA 10mA 600V TO-92 Thyristors (SCR)/Modules ROHS | C17619130 | TO-92 | Tape & Reel (TR) | 15mA | 10mA | 1A | -65℃~+125℃ | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL142/12PBF | Vishay Intertech | 200mA 150mA 1.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17618128 | - | Bag-packed | 200mA | 150mA | 310A | -40℃~+125℃ | 1.2kV | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT250-04PBF | Vishay Intertech | 500mA 200mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17618948 | - | Bag-packed | 500mA | 200mA | 555A | -40℃~+130℃ | 400V | 2 Unidirectional Thyristors | 3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QK006N5RP | Littelfuse | 50mA 50mA 1kV TO-263 Thyristors (SCR)/Modules ROHS | C17609574 | TO-263 | Tape & Reel (TR) | 50mA | 50mA | 6A | -40℃~+125℃ | 1kV | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | EC103D1AP | Littelfuse | 5mA 12uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17611824 | TO-92 | Box-packed | 5mA | 12uA | 800mA | -40℃~+110℃ | 400V | - | 800mV | 1.7V | ||
| Min: 1 Mult: 1 | 0 | Q8012NH5TP | Littelfuse | 50mA 50mA 800V TO-263 Thyristors (SCR)/Modules ROHS | C17612644 | TO-263 | Tube-packed | 50mA | 50mA | 12A | -40℃~+125℃ | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | MCC312-14IO1 | Littelfuse/IXYS | 150mA 150mA 1.4kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17614439 | - | Box-packed | 150mA | 150mA | 520A | -40℃~+140℃ | 1.4kV | 2 Unidirectional Thyristors | 2V | - | ||
| Min: 1 Mult: 1 | 0 | LJ4008D8TP | Littelfuse | 25mA 20mA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17616062 | TO-252 | Tube-packed | 25mA | 20mA | 8A | -40℃~+150℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S4008DTP | Littelfuse | 30mA 15mA 400V 1 unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | C17616519 | TO-252 | Tube-packed | 30mA | 15mA | 8A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | TD500N18KOFHPSA2 | Infineon Technologies | Thyristors (SCR)/Modules ROHS | C17611968 | - | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TZ800N16KOFHPSA3 | Infineon Technologies | Thyristors (SCR)/Modules ROHS | C17614253 | - | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TD162N16KOFTIMHPSA2 | Infineon Technologies | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17614287 | - | Tray | 200mA | 150mA | 260A | - | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 2V | - | ||
| Min: 1 Mult: 1 | 0 | Q6010RH5TP | Littelfuse | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C17314115 | TO-220AB | Tube-packed | 50mA | 50mA | 10A | -40℃~+125℃ | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S4012NTP | Littelfuse | 40mA 20mA 400V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17316530 | TO-263 | Tube-packed | 40mA | 20mA | 12A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | S4010DS2TP | Littelfuse | 6mA 200uA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17316022 | TO-252 | Tube-packed | 6mA | 200uA | 10A | -40℃~+110℃ | 400V | - | 800mV | 1.6V | ||
| Min: 1 Mult: 1 | 0 | BCR16FM-14LB#BG0 | RENESAS | 30mA 800V TO-220FPA Thyristors (SCR)/Modules ROHS | C17315999 | TO-220FPA | Tube-packed | - | 30mA | 16A | -40℃~+150℃ | 800V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | MS0690J-DL1TE | Littelfuse | 80mA 50mA 600V 2 Unidirectional Thyristors SOT-227-4 Thyristors (SCR)/Modules ROHS | C17337770 | SOT-227-4 | Tube-packed | 80mA | 50mA | 90A | -40℃~+150℃ | 600V | 2 Unidirectional Thyristors | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | Q4025J6TP | Littelfuse | 100mA 80mA 400V TO-218-3 Thyristors (SCR)/Modules ROHS | C17339365 | TO-218-3 | Tube-packed | 100mA | 80mA | 25A | -40℃~+125℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPS5064 TR PBFREE | Central Semicon | 5mA 200uA 400V SOT-23 Thyristors (SCR)/Modules ROHS | C17338411 | SOT-23 | Tape & Reel (TR) | 5mA | 200uA | 250mA | -65℃~+125℃ | 400V | - | 800mV | 1.7V |