Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TD320N16SOFHPSA1 | Infineon Technologies | 150mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614750 | - | Bag-packed | 150mA | 150mA | - | 520A | - | 1.6kV | - | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4025N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614765 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6020L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614989 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | QJ4008DH2RP | Littelfuse | 25mA 10mA 400V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615009 | TO-252(DPAK) | Tape & Reel (TR) | 25mA | 10mA | - | 8A | -40℃~+150℃@(Tj) | 400V | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT170N16KOFHPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615024 | - | Bag-packed | 300mA | 200mA | - | 350A | -40℃~+125℃ | 1.6kV | 5.2kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ACS102-6TA-TR | STMicroelectronics | 20mA 5mA 600V 1 bidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C3615069 | TO-92-3 | Tape & Reel (TR) | 20mA | 5mA | - | 200mA | -30℃~+125℃@(Tj) | 600V | - | 1 bidirectional thyristor | 900mV | ||
| Min: 1 Mult: 1 | 0 | T560N16TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3615074 | DO-200AA | Tray | 300mA | 200mA | - | 809A | -40℃~+125℃ | 1.8kV | 8kA@50Hz | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ6040L2TP | Littelfuse | 50mA 15mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615084 | ITO-220AB | Tube-packed | 50mA | 15mA | 1.7V | 40A | -40℃~+150℃@(Tj) | 400V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TDB6HK180N16RRBOSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3615104 | - | Bag-packed | 220mA | 100mA | - | - | -40℃~+150℃ | 1.6kV | - | 3 unidirectional thyristors and 3 diodes | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2ATP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615119 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 400V | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TT390N18SOFHPSA1 | Infineon Technologies | 150mA 150mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615154 | - | Tray | 150mA | 150mA | - | 520A | -40℃~+125℃@(Tc) | 1.8kV | 9.5kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | SV6025R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615169 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR708A1G | Littelfuse | 5mA 75uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615174 | TO-252(DPAK) | Tube-packed | 5mA | 75uA | 2.2V | 4A | -40℃~+110℃ | 600V | 25A@60Hz | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6012N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613729 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4020N2ATP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613749 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N2QRP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613754 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | ETD580N16P60HPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613804 | - | Tray | 300mA | 250mA | - | 700A | -40℃~+135℃@(Tc) | 1.6kV | 16.5kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STT5000N18P110XPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613809 | - | Bag-packed | 300mA | 250mA | - | 4.78kA | - | 1.8kV | 44kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | S8025RTP | Littelfuse | 50mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3613874 | TO-220 | Tube-packed | 50mA | 35mA | 1.6V | 25A | -40℃~+125℃ | 800V | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR72-008 | onsemi | 6mA 200uA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613879 | TO-220AB | Bag-packed | 6mA | 200uA | - | 8A | - | 600V | 100A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD500N16KOFHPSA2 | Infineon Technologies | 300mA 250mA 1.8kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613899 | - | Tray | 300mA | 250mA | - | 900A | -40℃~+125℃ | 1.8kV | 17kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2.2V | ||
| Min: 1 Mult: 1 | 0 | T830N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3613934 | DO-200AB | Tray | 300mA | 250mA | - | 1.5kA | -40℃~+125℃ | 1.8kV | 14.5kA@50Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD400N26KOFHPSA1 | Infineon Technologies | 300mA 250mA 2.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613954 | - | Tray | 300mA | 250mA | - | 800A | -40℃~+125℃ | 2.6kV | 13kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2.2V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010NH4RP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613959 | TO-263(D2PAK) | Tape & Reel (TR) | 40mA | 35mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4016NRP | Littelfuse | 75mA 30mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613994 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 30mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 400V | - | - | 1.5V |