Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S6X8BS1RP | Littelfuse | 5mA 5uA 600V SOT-89 Thyristors (SCR)/Modules ROHS | C17631831 | SOT-89 | Tape & Reel (TR) | 5mA | 5uA | 1.7V | 800mA | 600V | -40℃~+125℃ | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | C137E | Solid State System | 40mA 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17638374 | TO-48 | Bag-packed | - | 40mA | 2.3V | - | - | - | 2.2V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT162/14PBF | Vishay Intertech | 200mA 150mA 1.4kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17634348 | - | Bag-packed | 200mA | 150mA | - | 355A | 1.4kV | -40℃~+125℃ | 2.5V | 2 Unidirectional Thyristors | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-16TTS16STRL-M3 | Vishay Intertech | 150mA 60mA 1.6kV 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS | C17630063 | TO-263AB | Tape & Reel (TR) | 150mA | 60mA | 1.4V | 16A | 1.6kV | -40℃~+125℃ | 2V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST700C16L0 | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17630528 | TO-200AC | Bag-packed | 600mA | 200mA | 1.8V | 1.857kA | 1.6kV | -40℃~+125℃ | 3V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-25TTS16STRR-M3 | Vishay Intertech | 150mA 45mA 1.6kV 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS | C17697063 | TO-263AB | Tape & Reel (TR) | 150mA | 45mA | 1.25V | 25A | 1.6kV | -40℃~+125℃ | 2V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| B511F-2 | Sensata Tech | 60mA 400V 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17339945 | - | Bag-packed | - | 60mA | - | - | 400V | -40℃~+125℃ | 2.5V | 2 Unidirectional Thyristors and 2 Diodes | - | ||
| Min: 1 Mult: 1 | 0 | MS0690J-DL1TE | Littelfuse | 80mA 50mA 600V 2 Unidirectional Thyristors SOT-227-4 Thyristors (SCR)/Modules ROHS | C17337770 | SOT-227-4 | Tube-packed | 80mA | 50mA | - | 90A | 600V | -40℃~+150℃ | 1.6V | 2 Unidirectional Thyristors | - | ||
| Min: 1 Mult: 1 | 0 | Q4025J6TP | Littelfuse | 100mA 80mA 400V TO-218-3 Thyristors (SCR)/Modules ROHS | C17339365 | TO-218-3 | Tube-packed | 100mA | 80mA | - | 25A | 400V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | TT162N14KOFHPSA2 | Infineon Technologies | 200mA 150mA 1.4kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17300649 | - | Tray | 200mA | 150mA | - | 260A | 1.4kV | - | 2V | 2 Unidirectional Thyristors | - | ||
| Min: 1 Mult: 1 | 0 | SV6020R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613730 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6020R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613740 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6016NH4RP | Littelfuse | 50mA 35mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613760 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 35mA | - | 16A | 600V | -40℃~+125℃@(Tj) | 1.3V | 1 bidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD330N16AOFHPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613775 | - | Tray | 300mA | 200mA | - | 520A | 1.6kV | - | 2V | 1 Unidirectional Thyristor and 1 Diode | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S8X5ECS2RP | Littelfuse | 3mA 50uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3613785 | TO-92 | Tape & Reel (TR) | 3mA | 50uA | 1.8V | 500mA | 800V | -40℃~+125℃@(Tj) | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | T1235T-8R | STMicroelectronics | 40mA 35mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C3613820 | TO-220 | Tube-packed | 40mA | 35mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 1.3V | 1 bidirectional thyristor | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCR22-8RP | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3613865 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 1.5V | 1.5A | 600V | -40℃~+110℃ | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA12-800CW3G | onsemi | 45mA 35mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613890 | TO-220AB | Bag-packed | 45mA | 35mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 1.1V | - | 105A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | L0109MTRP | Littelfuse | 10mA 10mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C3613945 | SOT-223 | Tape & Reel (TR) | 10mA | 10mA | - | 1A | 600V | -40℃~+125℃@(Tj) | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1050H-6G | STMicroelectronics | 75mA 50mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS | C3613985 | D2PAK | Tube-packed | 75mA | 50mA | - | 10A | 600V | -40℃~+150℃@(Tj) | 1V | 1 bidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | SJ4016L1TP | Littelfuse | 15mA 6mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614005 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | 1.5V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1500N18TOFVTXPSA1 | Infineon Technologies | 500mA 350mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3614010 | DO-200AB | Tray | 500mA | 350mA | - | 3.5kA | 1.8kV | -40℃~+125℃ | 2V | 1 unidirectional thyristor | 39kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | SJ4016R2TP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614015 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | 1.5V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q6008DH4RP | Littelfuse | 35mA 35mA 600V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614025 | TO-252(DPAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 600V | -40℃~+125℃@(Tj) | 1.3V | 1 bidirectional thyristor | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | P0118DA 5AL3 | STMicroelectronics | 5mA 5uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614055 | TO-92-3 | Tape & Reel (TR) | 5mA | 5uA | 1.95V | 800mA | 400V | -40℃~+125℃ | 800mV | - | - |