Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-VSKL26/12 | Vishay Intertech | 200mA 150mA 1.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17474244 | - | Bag-packed | 200mA | 150mA | 60A | 1.2kV | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | ETT540N22P60HPSA1 | Infineon Technologies | 300mA 250mA 2.2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17474269 | - | Tray | 300mA | 250mA | 700A | 2.2kV | -40℃~+135℃ | 2 Unidirectional Thyristors | 2.2V | - | ||
| Min: 1 Mult: 1 | 0 | Q4015LTTP | Littelfuse | 70mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C17502683 | TO-220AB-L | Tube-packed | 70mA | - | 15A | 400V | -40℃~+125℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8016NH4RP | Littelfuse | 50mA 35mA 800V TO-263 Thyristors (SCR)/Modules ROHS | C17504998 | TO-263 | Tape & Reel (TR) | 50mA | 35mA | 16A | 800V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S4040NTP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17504342 | TO-263 | Tube-packed | 60mA | 40mA | 40A | 400V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 1.8V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8016NH3RP | Littelfuse | 35mA 20mA 800V TO-263 Thyristors (SCR)/Modules ROHS | C17504627 | TO-263 | Tape & Reel (TR) | 35mA | 20mA | 16A | 800V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | PK25FG80 | SanRex Corporation | 50mA 800V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17499928 | - | Tray | - | 50mA | 39A | 800V | -40℃~+125℃ | 2 Unidirectional Thyristors | 3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH91/10 | Vishay Intertech | 250mA 150mA 1kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17508468 | - | Bag-packed | 250mA | 150mA | 210A | 1kV | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ6006VH3TP | Littelfuse | 25mA 10mA 600V TO-251AA Thyristors (SCR)/Modules ROHS | C17508878 | TO-251AA | Tube-packed | 25mA | 10mA | 6A | 600V | -40℃~+150℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | B652-2T | Sensata Tech | 80mA 600V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17506699 | - | Bag-packed | - | 80mA | - | 600V | -40℃~+125℃ | 2 Unidirectional Thyristors | 3V | - | ||
| Min: 1 Mult: 1 | 0 | MCR218-4G | Littelfuse | 30mA 25mA 200V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C17485987 | TO-220AB | Box-packed | 30mA | 25mA | 8A | 200V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 1.8V | ||
| Min: 1 Mult: 1 | 0 | SJ6008V1TP | Littelfuse | 20mA 6uA 600V TO-251AA Thyristors (SCR)/Modules ROHS | C17486923 | TO-251AA | Tube-packed | 20mA | 6uA | 8A | 600V | -40℃~+150℃ | - | 1.5V | 1.6V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6S1RP | Littelfuse | 5mA 12uA 600V Thyristors (SCR)/Modules ROHS | C17487068 | - | Tape & Reel (TR) | 5mA | 12uA | 800mA | 600V | -40℃~+110℃ | - | 800mV | 1.7V | ||
| Min: 1 Mult: 1 | 0 | VS-ST303C12CFK0L | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17475362 | TO-200AB | Bag-packed | 600mA | 200mA | 1.18kA | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | 2.16V | ||
| Min: 1 Mult: 1 | 0 | Q8010N4TP | Littelfuse | 35mA 25mA 800V TO-263 Thyristors (SCR)/Modules ROHS | C17502357 | TO-263 | Tube-packed | 35mA | 25mA | 10A | 800V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SCE160DA80 | SanRex Corporation | 140mA 100mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17502137 | - | Tray | 140mA | 100mA | 251A | 800V | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 3V | - | ||
| Min: 1 Mult: 1 | 0 | MAC16HCNG | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C17503144 | TO-220AB | Box-packed | 50mA | 50mA | 16A | 800V | -40℃~+125℃ | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ6016LH3TP | Littelfuse | 35mA 20mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17504604 | ITO-220AB | Tube-packed | 35mA | 20mA | 16A | 600V | -40℃~+150℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | TT122N22KOFHPSA2 | Infineon Technologies | 300mA 200mA 2.2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17502731 | - | Tray | 300mA | 200mA | 220A | 2.2kV | - | 2 Unidirectional Thyristors | 2V | - | ||
| Min: 1 Mult: 1 | 0 | T1190N14TOFVTXPSA1 | Infineon Technologies | 500mA 250mA 1.8kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17479816 | TO-200AC | Tray | 500mA | 250mA | 2.8kA | 1.8kV | -40℃~+125℃ | 1 unidirectional thyristor | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q8006DH4RP | Littelfuse | 35mA 35mA 800V TO-252 Thyristors (SCR)/Modules ROHS | C17498751 | TO-252 | Tape & Reel (TR) | 35mA | 35mA | 6A | 800V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | Q4010N5TP | Littelfuse | 50mA 50mA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17496954 | TO-263 | Tube-packed | 50mA | 50mA | 10A | 400V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6012N1RP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17473306 | TO-263 | Tape & Reel (TR) | 15mA | 6mA | 12A | 600V | -40℃~+150℃ | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | QJ4025RH5TP | Littelfuse | 50mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C17480967 | TO-220AB | Tube-packed | 50mA | 50mA | 25A | 400V | -40℃~+150℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SCE160DA160 | SanRex Corporation | 140mA 100mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17489493 | - | Tray | 140mA | 100mA | 251A | 1.6kV | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 3V | - |