Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
Average Gate Power Dissipation (PG(AV))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Peak non-repetitive surge current (Itsm@f)
|
Average Gate Power Dissipation (PG(AV))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Q6010L5TP | Littelfuse | 50mA 50mA 600V TO-220AB-L Thyristors (SCR)/Modules ROHS | C151722 | TO-220AB-L | Tube-packed | 50mA | 50mA | 10A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTW69-600RG | STMicroelectronics | 150mA 80mA 600V 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C2936096 | TOP-3 | Tube-packed | 150mA | 80mA | 50A | 600V | -40℃~+125℃ | 1 unidirectional thyristor | 1.3V | 1.9V | - | - | ||
| Min: 1 Mult: 1 | 0 | BT138-800D | WEIDA | 5mA 800V Two-way thyristor TO-263 Thyristors (SCR)/Modules ROHS | C2901179 | TO-263 | Tube-packed | - | 5mA | 12A | 800V | - | Two-way thyristor | - | - | 120A | - | ||
| Min: 5 Mult: 5 | 0 | BTB10-800CW | WEIDA | 800V 1 bidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C2901072 | TO-263 | Tube-packed | - | - | 10A | 800V | - | 1 bidirectional thyristor | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MT100DT18L1 | Yangzhou Yangjie Elec Tech | 150mA 1.8kV 1 SCR and 6 diodes L1 Thyristors (SCR)/Modules ROHS | C781204 | L1 | Box-packed | - | 150mA | - | 1.8kV | -40℃~+125℃@(Tj) | 1 SCR and 6 diodes | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MT60C16T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 2 Unidirectional Thyristors T1 Thyristors (SCR)/Modules ROHS | C781239 | T1 | Box-packed | 250mA | 150mA | - | 1.6kV | -40℃~+125℃@(Tj) | 2 Unidirectional Thyristors | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TT240N16SOF | Infineon Technologies | 200mA 145mA 1.6kV Thyristor module BG-PB34SB-1 Thyristors (SCR)/Modules ROHS | C540348 | BG-PB34SB-1 | Tray | 200mA | 145mA | 275A | 1.6kV | - | Thyristor module | 2.5V | - | 5.2kA@10ms | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6395G | onsemi | 50mA 30mA 100V 1 unidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS | C184957 | TO-220AB-3 | Bag-packed | 50mA | 30mA | 12A | 100V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 2.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | MT90CB12T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.2kV 1 Unidirectional Thyristor and 1 Diode T1 Thyristors (SCR)/Modules ROHS | C781248 | T1 | Box-packed | 250mA | 150mA | - | 1.2kV | -40℃~+130℃@(Tj) | 1 Unidirectional Thyristor and 1 Diode | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACST410-8B | STMicroelectronics | 20mA 10mA 800V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C221474 | TO-252-2(DPAK) | Tube-packed | 20mA | 10mA | 4A | 800V | -40℃~+125℃@(Tj) | - | 1V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4040NQRP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263-2 Thyristors (SCR)/Modules ROHS | C315971 | TO-263-2 | Tape & Reel (TR) | 60mA | 40mA | 40A | 400V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | 1.8V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| P0102AL 5AA4 | STMicroelectronics | 6mA 200uA 100V SOT-23 Thyristors (SCR)/Modules ROHS | C672193 | SOT-23 | Tape & Reel (TR) | 6mA | 200uA | 250mA | 100V | -40℃~+125℃ | - | 800mV | 1.7V | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| T835T-8I | STMicroelectronics | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C5180316 | TO-220AB | Tube-packed | 40mA | 35mA | 8A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BTB16-800BW3G | Littelfuse | 60mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614544 | TO-220AB | Tube-packed | 60mA | 50mA | 16A | 800V | -40℃~+125℃@(Tj) | - | 1.1V | - | 170A@60Hz | - | ||
| Min: 1 Mult: 1 | 0 | BTB16-600B | Minos | TO-220 Thyristors (SCR)/Modules ROHS | C22389988 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BTB24-600B | Minos | TO-220 Thyristors (SCR)/Modules ROHS | C22389990 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-25TTS12FP-M3 | Vishay Intertech | 150mA 45mA 1.2kV 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C506510 | TO-220 | Tube-packed | 150mA | 45mA | 25A | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 2V | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCK200-18IO1 | Littelfuse/IXYS | Thyristors (SCR)/Modules ROHS | C19405944 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VHF25-08IO7 | Littelfuse/IXYS | Thyristors (SCR)/Modules ROHS | C19285280 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR3AM-14B#B00 | RENESAS | TO-92 Thyristors (SCR)/Modules ROHS | C6868703 | TO-92 | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N1914 | Powerex Inc. | 70mA 250V 1 unidirectional thyristor TO-209AC(TO-94-4) Thyristors (SCR)/Modules ROHS | C17662750 | TO-209AC(TO-94-4) | Bag-packed | - | 70mA | 110A | 250V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | 2.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5671 | NTE ELECTRONICS, INC. | 30mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C17685842 | TO-220 | Bag-packed | 30mA | 35mA | 16A | 800V | - | - | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ4008DS2TP | Littelfuse/IXYS | 6mA 200uA 400V TO-252AA Thyristors (SCR)/Modules ROHS | C17690537 | TO-252AA | Tube-packed | 6mA | 200uA | 8A | 400V | -40℃~+150℃ | - | 800mV | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | C152PB | Powerex Inc. | 500mA 150mA 1.2kV 1 unidirectional thyristor TO-208AD,TO-83-3 Thyristors (SCR)/Modules ROHS | C17659352 | TO-208AD,TO-83-3 | Bag-packed | 500mA | 150mA | 100A | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | 2.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | SCE55AA160 | SanRex Corporation | 160mA 100mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17660802 | - | Tray | 160mA | 100mA | 86A | 1.6kV | -40℃~+130℃ | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | - | - |