Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
3752
(1+3751+0)In Stock | BTA412Y-600C,127 | WeEn Semiconductors | 35mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C602250 | TO-220AB | Tube-packed | 35mA | 35mA | 12A | 600V | - | - | 1.5V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3723
(3717+6+0)In Stock | BT169-89-2L | KY | 4mA 600V 1 unidirectional thyristor SOT-89-2 Thyristors (SCR)/Modules ROHS | C2831920 | SOT-89-2 | Tape & Reel (TR) | 4mA | - | 800mA | 600V | -40℃~+110℃ | 1 unidirectional thyristor | 800mV | 1.7V | 100mW | 10A | ||
| Min: 1 Mult: 1 |
3699
(3599+100+0)In Stock | BT136-600D,127 | WeEn Semiconductors | 10mA 5mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C130426 | TO-220AB | Tube-packed | 10mA | 5mA | 4A | 600V | - | - | 1.5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3690
(3690+0+0)In Stock | Z0105-NN | WEIDA | 800V 1 unidirectional thyristor SOT-223-3L Thyristors (SCR)/Modules ROHS | C2900982 | SOT-223-3L | Tape & Reel (TR) | - | - | 10A | 800V | - | 1 unidirectional thyristor | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3680
(0+3680+0)In Stock | BT136-800D | WEIDA | TO-252-4R Thyristors (SCR)/Modules ROHS | C2901009 | TO-252-4R | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3581
(0+3581+0)In Stock | Z0103MN,135 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256471 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3570
(0+3570+0)In Stock | BT137S-800E | FUXINSEMI | 20mA 10mA 800V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C18723418 | TO-252 | Tape & Reel (TR) | 20mA | 10mA | 8A | 800V | -40℃~+125℃ | Two-way thyristor | 1.3V | 1.55V | 500mW | 65A@50Hz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3525
(15+3510+0)In Stock | MAC97A6L | FUXINSEMI | 10mA 5mA 600V Two-way thyristor SOT-23-3L Thyristors (SCR)/Modules ROHS | C880907 | SOT-23-3L | Tape & Reel (TR) | 10mA | 5mA | 800mA | 600V | -40℃~+125℃ | Two-way thyristor | 1.2V | 1.55V | 500mW | 8A@50Hz | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3469
(3432+37+0)In Stock | MCR100-8 | YONGYUTAI | 5mA 200uA 600V SOT-23 Thyristors (SCR)/Modules ROHS | C3031481 | SOT-23 | Tape & Reel (TR) | 5mA | 200uA | 800mA | 600V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3463
(3463+0+0)In Stock
View marketplace suppliers’ inventory
| Z0109NN6AA4 | STMicroelectronics | 10mA 10mA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C5199086 | SOT-223 | Tape & Reel (TR) | 10mA | 10mA | 1A | 800V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3461
(1138+2323+0)In Stock | BT138S-800E | FUXINSEMI | 30mA 10mA 800V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C5380690 | TO-252 | Tape & Reel (TR) | 30mA | 10mA | 12A | 800V | -40℃~+125℃ | Two-way thyristor | 1.3V | 1.55V | 500mW | 95A@50Hz | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3424
(0+3424+0)In Stock | BT137S-600E,118 | WeEn Semiconductors | 20mA 10mA 600V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C114448 | TO-252-2(DPAK) | Tape & Reel (TR) | 20mA | 10mA | 8A | 600V | - | - | 1.5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3397
(3397+0+0)In Stock | Z0103NN0,135 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256403 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3381
(1117+2264+0)In Stock | BT151S-650R,118 | WeEn Semiconductors | TO-252-2 Thyristors (SCR)/Modules ROHS | C256454 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3265
(1895+1370+0)In Stock | CT404D-800S | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-252-2LK Thyristors (SCR)/Modules ROHS | C527773 | TO-252-2LK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3255
(1635+1620+0)In Stock | 2P4M-89-3L | FUXINSEMI | 4mA 200uA 600V One-way thyristor SOT-89 Thyristors (SCR)/Modules ROHS | C5178962 | SOT-89 | Tape & Reel (TR) | 4mA | 200uA | 2A | 600V | -40℃~+125℃ | One-way thyristor | 800mV | 1.55V | 100mW | 20A@50Hz | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3251
(1756+1495+0)In Stock | BT136S-600E | Minos | 10mA 10mA 600V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C2980277 | TO-252 | Tape & Reel (TR) | 10mA | 10mA | 4A | 600V | -40℃~+125℃ | Two-way thyristor | 1.5V | 1.7V | 1.5W | 30A@60Hz | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3235
(2954+281+0)In Stock | MCR100-8 | MSKSEMI | 5mA 60uA 600V One-way thyristor SOT-23 Thyristors (SCR)/Modules ROHS | C5189815 | SOT-23 | Tape & Reel (TR) | 5mA | 60uA | 800mA | 600V | -40℃~+110℃@(Tj) | One-way thyristor | 800mV | 1.7V | 100mW | 8A | ||
| Min: 1 Mult: 1 |
3066
(1835+1231+0)In Stock | BTA24-800CW | WEIDA | 35mA 800V Two-way thyristor TO-220 Thyristors (SCR)/Modules ROHS | C2900965 | TO-220 | Tube-packed | - | 35mA | 25A | 800V | - | Two-way thyristor | - | - | - | 250A | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3045
(0+3045+0)In Stock | K2200GRP | Littelfuse | DO-15 Thyristors (SCR)/Modules ROHS | C315931 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3019
(2930+89+0)In Stock | WR0205 | WEIDA | 1 unidirectional thyristor SOT-223-3L Thyristors (SCR)/Modules ROHS | C2901042 | SOT-223-3L | Tape & Reel (TR) | - | - | 2A | - | - | 1 unidirectional thyristor | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | P8800SC | ZHIDE | SMB Thyristors (SCR)/Modules ROHS | C2917838 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | X0405M | FUXINSEMI | TO-252 Thyristors (SCR)/Modules ROHS | C42371340 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | JX008L | FUXINSEMI | SOT-23-3L Thyristors (SCR)/Modules ROHS | C42371342 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BT138D-800E | YFW | TO-252 Thyristors (SCR)/Modules ROHS | C41382580 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |