Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCD200-14IO1 | Littelfuse/IXYS | 150mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614591 | - | Bag-packed | 150mA | 150mA | - | 340A | 1.4kV | -40℃~+125℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR4CM-16LH-1#B00 | RENESAS | 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614608 | TO-220AB | Tube-packed | - | 10mA | - | 4A | 800V | - | 30A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8CS-12LA#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614609 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | N4240EA520 | Littelfuse/IXYS | 1A 300mA 5.2kV 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3614612 | TO-200AF | Box-packed | 1A | 300mA | - | 8.2kA | 5.2kV | -40℃~+125℃ | 4.75kA@60Hz | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T3800N16TOFVTXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor TO-200AE Thyristors (SCR)/Modules ROHS | C3614644 | TO-200AE | Tray | 300mA | 250mA | - | 5.97kA | 1.8kV | - | 63kA@50Hz | 1 unidirectional thyristor | 2.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR8CM-12LA-1#B00 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614655 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNE60E2200TZ-TUB | Littelfuse/IXYS | 100mA 80mA 2.2kV 1 unidirectional thyristor TO-268AA(D3PAK-HV) Thyristors (SCR)/Modules ROHS | C3614661 | TO-268AA(D3PAK-HV) | Tube-packed | 100mA | 80mA | 2.52V | 94A | 2.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.4V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SCR5162-005 | onsemi | Thyristors (SCR)/Modules ROHS | C3614671 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1400N16H75VTXPSA1 | Infineon Technologies | Thyristors (SCR)/Modules ROHS | C3614681 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | N0634LC380 | Littelfuse/IXYS | 1A 300mA 3.8kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C3614730 | TO-200AB | Box-packed | 1A | 300mA | 2.8V | 1.228kA | 3.8kV | -40℃~+125℃ | 7.7kA@50Hz | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EC103D1 | Littelfuse | 5mA 12uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3614734 | TO-92 | Tape & Reel (TR) | 5mA | 12uA | 1.7V | 800mA | 400V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CLB40I1200PZ-TRL | Littelfuse/IXYS | 70mA 30mA 1.2kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614739 | TO-263HV | Tape & Reel (TR) | 70mA | 30mA | 1.3V | 63A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.7V | ||
| Min: 1 Mult: 1 | 0 | MCC95-16IO1 | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614771 | TO-240AA | Box-packed | 200mA | 150mA | - | 182A | 1.6kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | VS-10TTS08STRR-M3 | Vishay Intertech | 30mA 15mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS | C3614772 | TO-263AB(D2PAK) | Tube-packed | 30mA | 15mA | 1.15V | 10A | 800V | -40℃~+125℃ | - | - | 1V | ||
| Min: 1 Mult: 1 | 0 | CLA15E1200NPB | Littelfuse/IXYS | 70mA 20mA 1.2kV 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C3614773 | TO-220 | Tube-packed | 70mA | 20mA | 1.35V | 33A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MDNA425P2200PT-PC | Littelfuse/IXYS | Thyristors (SCR)/Modules ROHS | C3614774 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCC56-16IO1B | Littelfuse/IXYS | 200mA 100mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614777 | TO-240AA | Bag-packed | 200mA | 100mA | - | 100A | 1.6kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors | 1.5V | ||
| Min: 1 Mult: 1 | 0 | CLA30E1200PC-TUB | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614787 | TO-263(D2PAK) | Tube-packed | 60mA | 30mA | 1.3V | 47A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | GA301 | Microchip Tech | 5mA 200uA 100V 1 unidirectional thyristor TO-18 Thyristors (SCR)/Modules ROHS | C3614820 | TO-18 | Bag-packed | 5mA | 200uA | 1.5V | - | 100V | 0℃~+125℃ | - | 1 unidirectional thyristor | 750mV | ||
| Min: 1 Mult: 1 | 0 | CLA100PD1200NA | Littelfuse/IXYS | 100mA 50mA 1.2kV 1 Unidirectional Thyristor and 1 Diode SOT-227-4 Thyristors (SCR)/Modules ROHS | C3614862 | SOT-227-4 | Tube-packed | 100mA | 50mA | - | 150A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCC162-16IO1B | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613739 | - | Box-packed | 200mA | 150mA | - | 300A | 1.6kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | CLE30E1200PB | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C3613789 | TO-220 | Tube-packed | 60mA | 30mA | 1.34V | 35A | 1.2kV | -55℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.4V | ||
| Min: 1 Mult: 1 | 0 | MCNA40PD2200TB | Littelfuse/IXYS | 100mA 70mA 2.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613794 | TO-240AA | Box-packed | 100mA | 70mA | - | 63A | 2.2kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 1.4V | ||
| Min: 1 Mult: 1 | 0 | MCNA220P2200YA | Littelfuse/IXYS | 200mA 150mA 2.2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613795 | - | Box-packed | 200mA | 150mA | - | 345A | 2.2kV | -40℃~+140℃@(Tj) | - | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | MCNA650PD2200CB | Littelfuse/IXYS | 300mA 300mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613833 | - | Box-packed | 300mA | 300mA | - | 1.2kA | 2.2kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 2V |