Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CLA80MT1200NHR | Littelfuse/IXYS | 70mA 70mA 1.2kV ISO-247 Thyristors (SCR)/Modules ROHS | C3614518 | ISO-247 | Tube-packed | 70mA | 70mA | - | 88A | -55℃~+150℃@(Tj) | 1.2kV | - | 1.7V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q8008DH4RP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614568 | TO-252(DPAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | -40℃~+125℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ8008R5TP | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614658 | TO-220AB | Tube-packed | 50mA | 50mA | - | 8A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N1QRP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614678 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6016N2QTP | Littelfuse | TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614703 | TO-263(D2PAK) | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025N1ATP | Littelfuse | 15mA 6mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614723 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 400V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010L4TP | Littelfuse | 40mA 35mA 800V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614743 | ITO-220AB | Tube-packed | 40mA | 35mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6040RATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614843 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QK040K4TP | Littelfuse | 80mA 50mA 1kV TO-218AC Thyristors (SCR)/Modules ROHS | C3614948 | TO-218AC | Tube-packed | 80mA | 50mA | - | 40A | -40℃~+125℃@(Tj) | 1kV | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | Q4040K5TP | Littelfuse | 100mA 50mA 400V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3615032 | TO-218AC | Tube-packed | 100mA | 50mA | - | 40A | -40℃~+125℃@(Tj) | 400V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q4004LTTP | Littelfuse | 40mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3615052 | TO-220AB-L | Tube-packed | 40mA | - | - | 4A | -40℃~+125℃@(Tj) | 400V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6012R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615092 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615112 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614040 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016NH4TP | Littelfuse | 50mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614305 | TO-263(D2PAK) | Tube-packed | 50mA | 35mA | - | 16A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S8X5ECS2AP | Littelfuse | 3mA 50uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3613761 | TO-92 | Tape & Reel (TR) | 3mA | 50uA | 1.8V | 500mA | -40℃~+125℃@(Tj) | 800V | - | 800mV | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6012N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613811 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3613816 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QV6016RH3TP | Littelfuse | 35mA 20mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614006 | TO-220AB | Tube-packed | 35mA | 20mA | - | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6020N2ARP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614021 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8010NH2RP | Littelfuse | 10mA 5mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614051 | TO-263(D2PAK) | Tape & Reel (TR) | 10mA | 5mA | - | 10A | -40℃~+125℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | MAC8SDG | Littelfuse | TO-220AB Thyristors (SCR)/Modules ROHS | C3614141 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ8040KH7TP | Littelfuse | 100mA 100mA 800V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614221 | TO-218AC | Tube-packed | 100mA | 100mA | - | 40A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4016N2TP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614251 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 400V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6025L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614286 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - |