Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6016N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614356 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010NH5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614386 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8012RH5TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614426 | TO-220AB | Tube-packed | 40mA | 35mA | - | 12A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q4040K7TP | Littelfuse | 100mA 100mA 400V TO-218 Thyristors (SCR)/Modules ROHS | C3614436 | TO-218 | Tube-packed | 100mA | 100mA | - | 40A | -40℃~+125℃@(Tj) | 400V | - | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8006N5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614776 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 6A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | BTA16-600SW3G | Littelfuse | 20mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614826 | TO-220AB | Tube-packed | 20mA | 10mA | - | 16A | -40℃~+110℃@(Tj) | 600V | 170A@60Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012LTP | Littelfuse | 60mA 20mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614866 | ITO-220AB | Tube-packed | 60mA | 20mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ6020L1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614926 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ6020R2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614951 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020NARP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615140 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016LH3TP | Littelfuse | 35mA 20mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613742 | ITO-220AB | Tube-packed | 35mA | 20mA | - | 16A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4020RTP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613857 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4020L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613892 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ6016RH4TP | Littelfuse | 50mA 35mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614137 | TO-220AB | Tube-packed | 50mA | 35mA | - | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ6025N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614157 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | L6008L6TP | Littelfuse | 10mA 5mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614177 | TO-220 | Tube-packed | 10mA | 5mA | - | 8A | -40℃~+110℃@(Tj) | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6016N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614327 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016RH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614332 | TO-220AB | Tube-packed | 50mA | 50mA | - | 16A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614437 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | S8008LTP | Littelfuse | 30mA 15mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614657 | TO-220 | Tube-packed | 30mA | 15mA | 1.6V | 8A | -40℃~+125℃ | 800V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-180RKI80PBF | Vishay Intertech | 600mA 150mA 800V 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C3614717 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 1.35V | 285A | -40℃~+125℃ | 800V | - | 2.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4016NTP | Littelfuse | 75mA 30mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614722 | TO-263(D2PAK) | Tube-packed | 75mA | 30mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 400V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8040KH5TP | Littelfuse | 75mA 50mA 800V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614897 | TO-218AC | Tube-packed | 75mA | 50mA | - | 40A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6032NARP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614927 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6020L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614952 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - |