Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | L6008L6TP | Littelfuse | 10mA 5mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614177 | TO-220 | Tube-packed | 10mA | 5mA | - | 8A | 600V | -40℃~+110℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6016N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614327 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016RH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614332 | TO-220AB | Tube-packed | 50mA | 50mA | - | 16A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614437 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | S8008LTP | Littelfuse | 30mA 15mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614657 | TO-220 | Tube-packed | 30mA | 15mA | 1.6V | 8A | 800V | -40℃~+125℃ | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-180RKI80PBF | Vishay Intertech | 600mA 150mA 800V 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C3614717 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 1.35V | 285A | 800V | -40℃~+125℃ | - | 2.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4016NTP | Littelfuse | 75mA 30mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614722 | TO-263(D2PAK) | Tube-packed | 75mA | 30mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8040KH5TP | Littelfuse | 75mA 50mA 800V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614897 | TO-218AC | Tube-packed | 75mA | 50mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6032NARP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614927 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6020L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614952 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025NARP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614996 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4032LATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3615096 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ8040JH7TP | Littelfuse | 100mA 100mA 800V 1 bidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3615166 | TO-218X | Tube-packed | 100mA | 100mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | BTB08-800BW3G | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613835 | TO-220AB | Tube-packed | 50mA | 50mA | - | 8A | 800V | -40℃~+125℃@(Tj) | 90A@60Hz | 1.1V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010N4TP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613855 | TO-263(D2PAK) | Tube-packed | 40mA | 35mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6012DTP | Littelfuse | 60mA 20mA 600V 1 unidirectional thyristor TO-252AA Thyristors (SCR)/Modules ROHS | C3614335 | TO-252AA | Tube-packed | 60mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4025L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614525 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N1ARP | Littelfuse | 15mA 6mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614775 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | MAC9DG | Littelfuse | 50mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614815 | TO-220AB | Tube-packed | 50mA | 50mA | - | 8A | 400V | -40℃~+125℃@(Tj) | 80A@60Hz | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025R2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614979 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4012R2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615019 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4025R1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615054 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615109 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614040 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016NH4TP | Littelfuse | 50mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614305 | TO-263(D2PAK) | Tube-packed | 50mA | 35mA | - | 16A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - |