Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Q6006L4TP | Littelfuse | 50mA 25mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17694676 | ITO-220AB | Tube-packed | 50mA | 25mA | 6A | 600V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | S6006DS3TP | Littelfuse | 8mA 500uA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17689866 | TO-252 | Tube-packed | 8mA | 500uA | 6A | 600V | -40℃~+110℃ | 800mV | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | S6004VS1TP | Littelfuse | 4mA 50uA 600V TO-251 Thyristors (SCR)/Modules ROHS | C17695970 | TO-251 | Tube-packed | 4mA | 50uA | 4A | 600V | -40℃~+110℃ | 800mV | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | L6006V5TP | Littelfuse | 10mA 5mA 600V TO-251 Thyristors (SCR)/Modules ROHS | C17696015 | TO-251 | Tube-packed | 10mA | 5mA | 6A | 600V | -40℃~+110℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4S3RP | Littelfuse | 8mA 500uA 400V Thyristors (SCR)/Modules ROHS | C17691887 | - | Tape & Reel (TR) | 8mA | 500uA | 800mA | 400V | -40℃~+110℃ | 800mV | 1.7V | - | ||
| Min: 1 Mult: 1 | 0 | Q8025R5TP | Littelfuse | 100mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C17693817 | TO-220AB | Tube-packed | 100mA | 50mA | 25A | 800V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST1000C20K1 | Vishay Intertech | 600mA 200mA 2kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17633037 | TO-200AC | Bag-packed | 600mA | 200mA | 2.913kA | 2kV | -40℃~+125℃ | 3V | 1.8V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QK006RH4TP | Littelfuse | 35mA 35mA 1kV TO-220AB Thyristors (SCR)/Modules ROHS | C17633722 | TO-220AB | Tube-packed | 35mA | 35mA | 6A | 1kV | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | 10RIA20 | Solid State System | 100mA 60mA 200V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17633762 | TO-48 | Bag-packed | 100mA | 60mA | 25A | 200V | -65℃~+125℃ | 2V | 1.75V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL105/06 | Vishay Intertech | 250mA 150mA 600V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17684440 | - | Bag-packed | 250mA | 150mA | 235A | 600V | -40℃~+130℃ | 2.5V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-16TTS08STRR-M3 | Vishay Intertech | 150mA 60mA 800V 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS | C17667370 | TO-263AB | Tape & Reel (TR) | 150mA | 60mA | 16A | 800V | -40℃~+125℃ | 2V | 1.4V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SK010DRP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | C17643087 | TO-252 | Tape & Reel (TR) | 30mA | 15mA | 10A | 1kV | -40℃~+125℃ | 1.5V | 1.6V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q8040K5TP | Littelfuse | 75mA 50mA 800V TO-218 Thyristors (SCR)/Modules ROHS | C17658149 | TO-218 | Tube-packed | 75mA | 50mA | 40A | 800V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | Q6004L4TP | Littelfuse | 30mA 25mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17647444 | TO-220 | Tube-packed | 30mA | 25mA | 4A | 600V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL26/10 | Vishay Intertech | 200mA 150mA 1kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17647634 | - | Bag-packed | 200mA | 150mA | 60A | 1kV | -40℃~+125℃ | 2.5V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | 2N2327 | Solid State System | 2mA 200uA 250V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17647181 | TO-5 | Bag-packed | 2mA | 200uA | 1.6A | 250V | -65℃~+125℃ | 800mV | 2.2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-ST083S12PFK1P | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17625735 | TO-209AC(TO-94) | Bag-packed | 600mA | 200mA | 135A | 1.2kV | -40℃~+125℃ | 3V | 2.15V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SK010NRP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17626155 | TO-263 | Tape & Reel (TR) | 30mA | 15mA | 10A | 1kV | -40℃~+125℃ | 1.5V | 1.6V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QK006NH4RP | Littelfuse | 35mA 35mA 1kV TO-263 Thyristors (SCR)/Modules ROHS | C17635440 | TO-263 | Tape & Reel (TR) | 35mA | 35mA | 6A | 1kV | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-P102 | Vishay Intertech | 130mA 60mA 600V 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17636029 | - | Bag-packed | 130mA | 60mA | - | 600V | -40℃~+125℃ | 2V | - | 2 Unidirectional Thyristors and 2 Diodes | ||
| Min: 1 Mult: 1 | 0 | VS-ST330S16P1 | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-118-4 Thyristors (SCR)/Modules ROHS | C17635692 | TO-118-4 | Bag-packed | 600mA | 200mA | 520A | 1.6kV | -40℃~+125℃ | 3V | 1.52V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T720N18TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C17637395 | DO-200AB | Tray | 300mA | 250mA | 1.5kA | 1.8kV | -40℃~+125℃ | 1.5V | - | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | C137P | Solid State System | 40mA 1kV 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17635353 | TO-48 | Box-packed | - | 40mA | 35A | 1kV | - | 2.2V | 2.3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S6X8BSRP1 | Littelfuse | 5mA 200uA 600V SOT-89 Thyristors (SCR)/Modules ROHS | C17661291 | SOT-89 | Tape & Reel (TR) | 5mA | 200uA | 800mA | 600V | -40℃~+125℃ | 800mV | 1.7V | - | ||
| Min: 1 Mult: 1 | 0 | Q4025RH5TP | Littelfuse | 50mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C17628327 | TO-220AB | Tube-packed | 50mA | 50mA | 25A | 400V | -40℃~+125℃ | 1.3V | - | - |