Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CLA30MT1200NPZ-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV TO-263HV Thyristors (SCR)/Modules ROHS | C3614427 | TO-263HV | Tube-packed | 50mA | 40mA | - | 33A | 1.2kV | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SAC319M | onsemi | Thyristors (SCR)/Modules ROHS | C3614506 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | CMA50E1600TZ-TRL | Littelfuse/IXYS | 100mA 50mA 1.6kV 1 unidirectional thyristor TO-268AA(D3PAK-HV) Thyristors (SCR)/Modules ROHS | C3614510 | TO-268AA(D3PAK-HV) | Tape & Reel (TR) | 100mA | 50mA | 1.3V | 79A | 1.6kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6008DS4RP | Littelfuse | 5mA 100uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614569 | TO-252(DPAK) | Tape & Reel (TR) | 5mA | 100uA | 1.6V | 8A | 600V | -40℃~+110℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCD200-14IO1 | Littelfuse/IXYS | 150mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614591 | - | Bag-packed | 150mA | 150mA | - | 340A | 1.4kV | -40℃~+125℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0 | N0634LC380 | Littelfuse/IXYS | 1A 300mA 3.8kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C3614730 | TO-200AB | Box-packed | 1A | 300mA | 2.8V | 1.228kA | 3.8kV | -40℃~+125℃ | 7.7kA@50Hz | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CLB40I1200PZ-TRL | Littelfuse/IXYS | 70mA 30mA 1.2kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614739 | TO-263HV | Tape & Reel (TR) | 70mA | 30mA | 1.3V | 63A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.7V | ||
| Min: 1 Mult: 1 | 0 | MCC95-16IO1 | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614771 | TO-240AA | Box-packed | 200mA | 150mA | - | 182A | 1.6kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | VS-10TTS08STRR-M3 | Vishay Intertech | 30mA 15mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS | C3614772 | TO-263AB(D2PAK) | Tube-packed | 30mA | 15mA | 1.15V | 10A | 800V | -40℃~+125℃ | - | - | 1V | ||
| Min: 1 Mult: 1 | 0 | CLA30E1200PC-TUB | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614787 | TO-263(D2PAK) | Tube-packed | 60mA | 30mA | 1.3V | 47A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MCMA260PD1800YB | Littelfuse/IXYS | 150mA 150mA 1.8kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614939 | - | Box-packed | 150mA | 150mA | - | 408A | 1.8kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0 | LDR31650 | Powerex Inc. | 300mA 250mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615000 | - | Bag-packed | 300mA | 250mA | - | 785A | 1.8kV | -40℃~+130℃@(Tj) | - | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CLB30I1200PZ-TRL | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3615022 | TO-263HV | Tape & Reel (TR) | 60mA | 30mA | 1.3V | 47A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | BTA316X-600E/DG127 | NXP Semicon | Thyristors (SCR)/Modules ROHS | C3615029 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD570N18KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615042 | - | Tray | 300mA | 250mA | - | 1.05kA | 1.8kV | - | 20kA | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | BTA316X-800B/L01127 | NXP Semicon | Thyristors (SCR)/Modules ROHS | C3615051 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CD431690B | Powerex Inc. | 250mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615088 | - | Bag-packed | 250mA | 150mA | - | 150A | 1.6kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors | 3V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CS19-08HO1S-TRL | Littelfuse/IXYS | 50mA 28mA 800V 1 unidirectional thyristor TO-263AA Thyristors (SCR)/Modules ROHS | C3615161 | TO-263AA | Tape & Reel (TR) | 50mA | 28mA | 1.6V | 29A | 800V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCNA650PD2200CB | Littelfuse/IXYS | 300mA 300mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613833 | - | Box-packed | 300mA | 300mA | - | 1.2kA | 2.2kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0 | MCNA120UI2200PED | Littelfuse/IXYS | 100mA 70mA 2.2kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3613864 | - | Box-packed | 100mA | 70mA | - | 40A | 2.2kV | -40℃~+150℃@(Tj) | - | 3 unidirectional thyristors and 3 diodes | 1.4V | ||
| Min: 1 Mult: 1 | 0 | CLA40MT1200NPZ-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV TO-263HV Thyristors (SCR)/Modules ROHS | C3613882 | TO-263HV | Tube-packed | 50mA | 40mA | - | 44A | 1.2kV | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SCT151K-800R | SMC(Sangdest Microelectronicstronic (Nanjing)) | 30mA 15mA 800V 1 unidirectional thyristor DPAK Thyristors (SCR)/Modules ROHS | C3613891 | DPAK | Tape & Reel (TR) | 30mA | 15mA | 1.6V | 12A | 800V | -40℃~+125℃@(Tj) | 120A@50Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| ACT108-800E116 | NXP Semicon | Thyristors (SCR)/Modules ROHS | C3613895 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MDMA60B800MB | Littelfuse/IXYS | Thyristors (SCR)/Modules ROHS | C3613918 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCMA140PD1600TB-NI | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613947 | TO-240AA | Box-packed | 200mA | 150mA | - | 220A | 1.6kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 1.5V |