Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | QJ8010LH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614744 | ITO-220AB | Tube-packed | 50mA | 50mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4032NATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614769 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614834 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S402BSRP | Littelfuse | 5mA 200uA 400V SOT-89 Thyristors (SCR)/Modules ROHS | C3614899 | SOT-89 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 1.5A | 400V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | Q8040K7TP | Littelfuse | 100mA 100mA 800V TO-218 Thyristors (SCR)/Modules ROHS | C3614944 | TO-218 | Tube-packed | 100mA | 100mA | - | 40A | 800V | -40℃~+125℃@(Tj) | - | - | 2V | ||
| Min: 1 Mult: 1 | 0 | QJ8010NH3TP | Littelfuse | 15mA 10mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614978 | TO-263(D2PAK) | Tube-packed | 15mA | 10mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QV6016NH3RP | Littelfuse | 35mA 20mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615003 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 20mA | - | 16A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4055NRP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615018 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 55A | 400V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6012L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3615108 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | Q8010LH2TP | Littelfuse | 10mA 5mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613818 | ITO-220AB | Tube-packed | 10mA | 5mA | - | 10A | 800V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6025N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613858 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025R1TP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613863 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ6040K3TP | Littelfuse | 60mA 35mA 600V TO-218AC Thyristors (SCR)/Modules ROHS | C3613968 | TO-218AC | Tube-packed | 60mA | 35mA | - | 40A | 600V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S602BSRP | Littelfuse | 5mA 200uA 600V SOT-89 Thyristors (SCR)/Modules ROHS | C3613973 | SOT-89 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 1.5A | 600V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S6040NRP | Littelfuse | 60mA 40mA 600V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613983 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 40A | 600V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6032RTP | Littelfuse | 60mA 40mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613998 | TO-220AB | Tube-packed | 60mA | 40mA | 1.6V | 32A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4025R2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614183 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8008N5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614418 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N2ARP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614478 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6020NTP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614488 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | 2N6505TG | Littelfuse | 40mA 30mA 100V TO-220AB Thyristors (SCR)/Modules ROHS | C3614513 | TO-220AB | Tube-packed | 40mA | 30mA | 1.8V | 25A | 100V | -40℃~+125℃ | 250A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | CLA80MT1200NHR | Littelfuse/IXYS | 70mA 70mA 1.2kV ISO-247 Thyristors (SCR)/Modules ROHS | C3614518 | ISO-247 | Tube-packed | 70mA | 70mA | - | 88A | 1.2kV | -55℃~+150℃@(Tj) | - | - | 1.7V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q8008DH4RP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614568 | TO-252(DPAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 800V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8008R5TP | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614658 | TO-220AB | Tube-packed | 50mA | 50mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N1QRP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614678 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V |