Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8010N4RP | Littelfuse | 35mA 25mA 800V TO-263 Thyristors (SCR)/Modules ROHS | C17267774 | TO-263 | Tape & Reel (TR) | 35mA | 25mA | 10A | 800V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL41/14 | Vishay Intertech | 200mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17355142 | - | Bag-packed | 200mA | 150mA | 100A | 1.4kV | -40℃~+125℃ | 2.5V | 1 Unidirectional Thyristor and 1 Diode | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6040NRP | Littelfuse | 60mA 40mA 600V TO-263 Thyristors (SCR)/Modules ROHS | C17356421 | TO-263 | Tape & Reel (TR) | 60mA | 40mA | 40A | 600V | -40℃~+150℃ | 1.5V | - | 1.7V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025NRP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17362634 | TO-263 | Tape & Reel (TR) | 75mA | 35mA | 25A | 600V | -40℃~+150℃ | 1.5V | 1 unidirectional thyristor | 1.6V | ||
| Min: 1 Mult: 1 | 0 | 2N685 | Solid State System | 50mA 40mA 200V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17364204 | TO-48 | Box-packed | 50mA | 40mA | 25A | 200V | -65℃~+125℃ | 2V | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | 2N1848 | Solid State System | 20mA 80mA 300V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17364214 | TO-48 | Box-packed | 20mA | 80mA | 16A | 300V | -40℃~+100℃ | 2V | 1 unidirectional thyristor | 1.8V | ||
| Min: 1 Mult: 1 | 0 | L4004V8TP | Littelfuse | 15mA 10mA 400V TO-251 Thyristors (SCR)/Modules ROHS | C17209210 | TO-251 | Tube-packed | 15mA | 10mA | 4A | 400V | -40℃~+110℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-181RKI100PBF | Vishay Intertech | 600mA 150mA 1kV 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C17212910 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 285A | 1kV | -40℃~+125℃ | 2.5V | 1 unidirectional thyristor | 1.35V | ||
| Min: 1 Mult: 1 | 0 | VS-ST303C08LFN1 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17213035 | TO-200AB | Bag-packed | 600mA | 200mA | 1.18kA | 800V | -40℃~+125℃ | 3V | 1 unidirectional thyristor | 2.16V | ||
| Min: 1 Mult: 1 | 0 | S6008VTP | Littelfuse | 30mA 15mA 600V 1 unidirectional thyristor TO-251 Thyristors (SCR)/Modules ROHS | C17269856 | TO-251 | Tube-packed | 30mA | 15mA | 8A | 600V | -40℃~+125℃ | 1.5V | 1 unidirectional thyristor | 1.6V | ||
| Min: 1 Mult: 1 | 0 | L4006L8TP | Littelfuse | 20mA 10mA 400V ITO-220AB Thyristors (SCR)/Modules ROHS | C17270281 | ITO-220AB | Tube-packed | 20mA | 10mA | 6A | 400V | -40℃~+110℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST330C16L0 | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17270621 | TO-200AB | Bag-packed | 600mA | 200mA | 1.23kA | 1.6kV | -40℃~+125℃ | 3V | 1 unidirectional thyristor | 1.9V | ||
| Min: 1 Mult: 1 | 0 | L4X8E3 | Littelfuse | 5mA 3mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17208243 | TO-92 | Bag-packed | 5mA | 3mA | 800mA | 400V | -65℃~+110℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| B614-2T | Sensata Tech | 80mA 1.2kV 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17208858 | - | Bag-packed | - | 80mA | - | 1.2kV | -40℃~+125℃ | 3V | 2 Unidirectional Thyristors and 2 Diodes | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST110S12P1V | Vishay Intertech | 600mA 150mA 1.2kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17212768 | TO-209AC(TO-94) | Bag-packed | 600mA | 150mA | 175A | 1.2kV | -40℃~+125℃ | 3V | 1 unidirectional thyristor | 1.52V | ||
| Min: 1 Mult: 1 | 0 | VS-10RIA100M | Vishay Intertech | 130mA 60mA 1kV 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17367350 | TO-208AA(TO-48) | Tube-packed | 130mA | 60mA | 10A | 1kV | -65℃~+125℃ | 2V | 1 unidirectional thyristor | 1.75V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S6002TSRP | Littelfuse | 5mA 200uA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C17368365 | SOT-223 | Tape & Reel (TR) | 5mA | 200uA | 2A | 600V | -40℃~+125℃ | 800mV | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR1906-7 | Solid State System | 5mA 1mA 500V 1 unidirectional thyristor TO-39 Thyristors (SCR)/Modules ROHS | C17375919 | TO-39 | Bag-packed | 5mA | 1mA | 1.6A | 500V | -65℃~+110℃ | 1V | 1 unidirectional thyristor | 1.75V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKN56/10 | Vishay Intertech | 200mA 150mA 1kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17380218 | - | Bag-packed | 200mA | 150mA | 135A | 1kV | -40℃~+125℃ | 2.5V | 1 Unidirectional Thyristor and 1 Diode | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S8006NRP | Littelfuse | 30mA 15mA 800V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17383748 | TO-263 | Tape & Reel (TR) | 30mA | 15mA | 6A | 800V | -40℃~+125℃ | 1.5V | 1 unidirectional thyristor | 1.6V | ||
| Min: 1 Mult: 1 | 0 | VS-ST650C24L1 | Vishay Intertech | 600mA 200mA 2.4kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17266715 | TO-200AC | Bag-packed | 600mA | 200mA | 1.557kA | 2.4kV | -40℃~+125℃ | 3V | 1 unidirectional thyristor | 2.07V | ||
| Min: 1 Mult: 1 | 0 | S8065JTP | Littelfuse | 80mA 50mA 800V 1 unidirectional thyristor TO-218-3 Thyristors (SCR)/Modules ROHS | C17266810 | TO-218-3 | Tube-packed | 80mA | 50mA | 65A | 800V | -40℃~+125℃ | 2V | 1 unidirectional thyristor | 1.8V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKV71/04 | Vishay Intertech | 250mA 150mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17609744 | - | Bag-packed | 250mA | 150mA | 115A | 400V | -40℃~+125℃ | 2.5V | 2 Unidirectional Thyristors | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LX803MTRP | Littelfuse | 5mA 3mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C17415559 | SOT-223 | Tape & Reel (TR) | 5mA | 3mA | 800mA | 600V | -40℃~+110℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST280S06P0V | Vishay Intertech | 600mA 150mA 600V 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C17418735 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 440A | 600V | -40℃~+125℃ | 3V | 1 unidirectional thyristor | 1.28V |