Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N2326A | Solid State System | 2mA 200uA 200V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17686797 | TO-5 | Bag-packed | 2mA | 200uA | 2.2V | 1.6A | 200V | -65℃~+125℃ | 1 unidirectional thyristor | 800mV | ||
| Min: 1 Mult: 1 | 0 | L401E5 | Littelfuse | 10mA 5mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17640251 | TO-92 | Bag-packed | 10mA | 5mA | - | 1A | 400V | -65℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S8016NARP | Littelfuse | 150mA 50mA 800V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17641707 | TO-263 | Tape & Reel (TR) | 150mA | 50mA | 1.4V | 25A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | 2N2328 | Solid State System | 2mA 200uA 300V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17642696 | TO-5 | Bag-packed | 2mA | 200uA | 2.2V | 1.6A | 300V | -65℃~+125℃ | 1 unidirectional thyristor | 800mV | ||
| Min: 1 Mult: 1 | 0 | VS-ST083S12PFK1P | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17625735 | TO-209AC(TO-94) | Bag-packed | 600mA | 200mA | 2.15V | 135A | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SK010NRP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17626155 | TO-263 | Tape & Reel (TR) | 30mA | 15mA | 1.6V | 10A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-ST303C12CFK0 | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17687554 | TO-200AB | Bag-packed | 600mA | 200mA | 2.16V | 1.18kA | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | QJ4006VH3TP | Littelfuse | 25mA 10mA 400V TO-251AA Thyristors (SCR)/Modules ROHS | C17649130 | TO-251AA | Tube-packed | 25mA | 10mA | - | 6A | 400V | -40℃~+150℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QK004L4TP | Littelfuse | 30mA 25mA 1kV ITO-220AB Thyristors (SCR)/Modules ROHS | C17639158 | ITO-220AB | Tube-packed | 30mA | 25mA | - | 4A | 1kV | -40℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | VS-ST1200C16K0P | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17569879 | TO-200AC | Bag-packed | 600mA | 200mA | 1.73V | 3.08kA | 1.6kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKV105/14 | Vishay Intertech | 250mA 150mA 1.4kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17530204 | - | Bag-packed | 250mA | 150mA | - | 165A | 1.4kV | -40℃~+130℃ | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | VS-10RIA40 | Vishay Intertech | 130mA 60mA 400V 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17540880 | TO-208AA(TO-48) | Bag-packed | 130mA | 60mA | 1.75V | 25A | 400V | -65℃~+125℃ | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKV105/04 | Vishay Intertech | 250mA 150mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17542485 | - | Bag-packed | 250mA | 150mA | - | 165A | 400V | -40℃~+130℃ | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10TTS08STRL-M3 | Vishay Intertech | 30mA 15mA 800V 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS | C17328168 | TO-263AB | Tape & Reel (TR) | 30mA | 15mA | 1.15V | 10A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 1V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ6025NH6RP | Littelfuse | 100mA 80mA 600V TO-263 Thyristors (SCR)/Modules ROHS | C17328823 | TO-263 | Tape & Reel (TR) | 100mA | 80mA | - | 25A | 600V | -40℃~+150℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QK008LH4TP | Littelfuse | 35mA 35mA 1kV ITO-220AB Thyristors (SCR)/Modules ROHS | C17329303 | ITO-220AB | Tube-packed | 35mA | 35mA | - | 8A | 1kV | -40℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKU26/06 | Vishay Intertech | 200mA 150mA 600V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17332712 | - | Bag-packed | 200mA | 150mA | - | 60A | 600V | -40℃~+125℃ | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SJ6012DRP | Littelfuse | 40mA 20mA 600V 1 unidirectional thyristor TO-252-3 Thyristors (SCR)/Modules ROHS | C7370891 | TO-252-3 | Tape & Reel (TR) | 40mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-ST110S12P1V | Vishay Intertech | 600mA 150mA 1.2kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17212768 | TO-209AC(TO-94) | Bag-packed | 600mA | 150mA | 1.52V | 175A | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | SJ6025L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C17379571 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃ | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-ST230C12C0L | Vishay Intertech | 600mA 150mA 1.2kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17379711 | TO-200AB | Bag-packed | 600mA | 150mA | 1.69V | 780A | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | QJ4008DH3TP | Littelfuse | 25mA 10mA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17385000 | TO-252 | Tube-packed | 25mA | 10mA | - | 8A | 400V | -40℃~+150℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ6012R1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C17197326 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃ | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | Q6006VH3TP | Littelfuse | 15mA 10mA 600V TO-251 Thyristors (SCR)/Modules ROHS | C17203061 | TO-251 | Tube-packed | 15mA | 10mA | - | 6A | 600V | -40℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | T2180N12TOFVTXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AD Thyristors (SCR)/Modules ROHS | C17272897 | DO-200AD | Tray | 300mA | 250mA | - | 4.46kA | 1.8kV | -40℃~+125℃ | 1 unidirectional thyristor | 2V |