Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-VSKH105/14 | Vishay Intertech | 250mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17672136 | - | Bag-packed | 250mA | 150mA | 235A | 1.4kV | -40℃~+130℃ | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | L401E6RP | Littelfuse | 10mA 5mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17681002 | TO-92 | Tape & Reel (TR) | 10mA | 5mA | 1A | 400V | -65℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | M505014F | Sensata Tech | 150mA 1kV 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17670096 | - | Bag-packed | - | 150mA | - | 1kV | -40℃~+125℃ | 2 Unidirectional Thyristors and 2 Diodes | 3V | - | ||
| Min: 1 Mult: 1 | 0 | 2N6162 | Solid State System | 600V TO-48 Thyristors (SCR)/Modules ROHS | C17513116 | TO-48 | Box-packed | - | - | 30A | 600V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QJ6004D4TP | Littelfuse | 30mA 50mA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17637193 | TO-252 | Tube-packed | 30mA | 50mA | 4A | 600V | -40℃~+150℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | Q6016LH4TP | Littelfuse | 50mA 35mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17638567 | TO-220 | Tube-packed | 50mA | 35mA | 16A | 600V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S6008DS3TP | Littelfuse | 8mA 500uA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17640818 | TO-252 | Tube-packed | 8mA | 500uA | 8A | 600V | -40℃~+110℃ | - | 800mV | 1.6V | ||
| Min: 1 Mult: 1 | 0 | VS-ST180S08P1V | Vishay Intertech | 600mA 150mA 800V 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C17649191 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 314A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | 1.75V | ||
| Min: 1 Mult: 1 | 0 | 2N6071AG | Littelfuse | 15mA 5mA 200V TO-225AA Thyristors (SCR)/Modules ROHS | C17650715 | TO-225AA | Box-packed | 15mA | 5mA | 4A | 200V | -40℃~+110℃ | - | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | T470N16TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 1 unidirectional thyristor TO-200AA Thyristors (SCR)/Modules ROHS | C17652891 | TO-200AA | Tray | 300mA | 200mA | 800A | 1.6kV | -40℃~+125℃ | 1 unidirectional thyristor | 2V | - | ||
| Min: 1 Mult: 1 | 0 | Q6006LTHTP | Littelfuse | 50mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17649714 | ITO-220AB | Tube-packed | 50mA | - | 6A | 600V | -40℃~+125℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T460N24TOFXPSA1 | Infineon Technologies | 200mA 250mA 2.6kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C17659206 | DO-200AB | Tray | 200mA | 250mA | 1kA | 2.6kV | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S6X8BSRP1 | Littelfuse | 5mA 200uA 600V SOT-89 Thyristors (SCR)/Modules ROHS | C17661291 | SOT-89 | Tape & Reel (TR) | 5mA | 200uA | 800mA | 600V | -40℃~+125℃ | - | 800mV | 1.7V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4006DS3RP | Littelfuse | 8mA 500uA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17644194 | TO-252 | Tape & Reel (TR) | 8mA | 500uA | 6A | 400V | -40℃~+110℃ | - | 800mV | 1.6V | ||
| Min: 1 Mult: 1 | 0 | L6008D6TP | Littelfuse | 10mA 5mA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17644294 | TO-252 | Tube-packed | 10mA | 5mA | 8A | 600V | -40℃~+110℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | Q6004L4TP | Littelfuse | 30mA 25mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17647444 | TO-220 | Tube-packed | 30mA | 25mA | 4A | 600V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL26/10 | Vishay Intertech | 200mA 150mA 1kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17647634 | - | Bag-packed | 200mA | 150mA | 60A | 1kV | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH250-14PBF | Vishay Intertech | 500mA 200mA 400V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17657245 | - | Bag-packed | 500mA | 200mA | 555A | 400V | -40℃~+130℃ | 1 Unidirectional Thyristor and 1 Diode | 3V | - | ||
| Min: 1 Mult: 1 | 0 | SST139C-600E | SMC(Sangdest Microelectronicstronic (Nanjing)) | 25mA 25mA 600V TO-220C Thyristors (SCR)/Modules ROHS | C17634612 | TO-220C | Tube-packed | 25mA | 25mA | 16A | 600V | -40℃~+125℃ | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT152/04PBF | Vishay Intertech | 200mA 150mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17636058 | - | Bag-packed | 200mA | 150mA | 330A | 400V | -40℃~+125℃ | 2 Unidirectional Thyristors | 2.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CS223-4M TR PBFREE | Central Semicon | 2mA 200uA 600V 1 unidirectional thyristor SOT-223 Thyristors (SCR)/Modules ROHS | C17483121 | SOT-223 | Tape & Reel (TR) | 2mA | 200uA | 4A | 600V | -50℃~+125℃ | 1 unidirectional thyristor | 800mV | 2.2V | ||
| Min: 1 Mult: 1 | 0 | 2N6174 | Solid State System | 600V TO-48 Thyristors (SCR)/Modules ROHS | C17562319 | TO-48 | Box-packed | - | - | - | 600V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QK015L5TP | Littelfuse | 70mA 50mA 1kV ITO-220AB Thyristors (SCR)/Modules ROHS | C17563398 | ITO-220AB | Tube-packed | 70mA | 50mA | 15A | 1kV | -40℃~+125℃ | - | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S602ECSRP | Littelfuse | 3mA 100uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C17564748 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.5A | 600V | -40℃~+125℃ | - | 800mV | 1.8V | ||
| Min: 1 Mult: 1 | 0 | 2N2327A | Solid State System | 2mA 200uA 250V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17465958 | TO-5 | Bag-packed | 2mA | 200uA | 1.6A | 250V | -65℃~+125℃ | 1 unidirectional thyristor | 800mV | 2.2V |