Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CD421690B | Powerex Inc. | 250mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17284077 | - | Bag-packed | 250mA | 150mA | 150A | -40℃~+125℃ | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 3V | - | ||
| Min: 1 Mult: 1 | 0 | Q6015R5TP | Littelfuse | 70mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17287405 | TO-220 | Tube-packed | 70mA | 50mA | 15A | -40℃~+125℃ | 600V | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | L6006V6TP | Littelfuse | 10mA 5mA 600V TO-251 Thyristors (SCR)/Modules ROHS | C17463769 | TO-251 | Tube-packed | 10mA | 5mA | 6A | -40℃~+110℃ | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QK008N5RP | Littelfuse | 50mA 50mA 1kV TO-263 Thyristors (SCR)/Modules ROHS | C17467040 | TO-263 | Tape & Reel (TR) | 50mA | 50mA | 8A | -40℃~+125℃ | 1kV | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-12TTS08STRL-M3 | Vishay Intertech | 30mA 15mA 800V 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS | C17468801 | TO-263AB | Tape & Reel (TR) | 30mA | 15mA | 12.5A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 1V | 1.2V | ||
| Min: 1 Mult: 1 | 0 | QJ4016RH3TP | Littelfuse | 35mA 20mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C17469671 | TO-220AB | Tube-packed | 35mA | 20mA | 16A | -40℃~+150℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | Q6015LTHTP | Littelfuse | 70mA 600V TO-220AB-L Thyristors (SCR)/Modules ROHS | C17459667 | TO-220AB-L | Tube-packed | 70mA | - | 15A | -40℃~+125℃ | 600V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SJ6012D1RP | Littelfuse | 40mA 20mA 600V 1 unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | C17459061 | TO-252 | Tape & Reel (TR) | 40mA | 20mA | 12A | -40℃~+150℃ | 600V | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q4015N5RP | Littelfuse | 70mA 50mA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17461526 | TO-263 | Tape & Reel (TR) | 70mA | 50mA | 15A | -40℃~+125℃ | 400V | - | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4040NQ2RP | Littelfuse | 6mA 40mA 400V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17492817 | TO-263 | Tape & Reel (TR) | 6mA | 40mA | 40A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 1.5V | 1.8V | ||
| Min: 1 Mult: 1 | 0 | P0366WC04B | Littelfuse/IXYS | 600mA 200mA 400V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17489536 | TO-200AB | Box-packed | 600mA | 200mA | 756A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 3V | 1.88V | ||
| Min: 1 Mult: 1 | 0 | VS-10RIA120 | Vishay Intertech | 130mA 60mA 1.2kV 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17489537 | TO-208AA(TO-48) | Bag-packed | 130mA | 60mA | 25A | -65℃~+125℃ | 1.2kV | 1 unidirectional thyristor | 2V | 1.75V | ||
| Min: 1 Mult: 1 | 0 | VS-T70RIA120S90 | Vishay Intertech | 200mA 120mA 1.2kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17386059 | - | Bag-packed | 200mA | 120mA | 110A | -40℃~+125℃ | 1.2kV | 1 unidirectional thyristor | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST110S16P0PBF | Vishay Intertech | 600mA 150mA 1.6kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17388186 | TO-209AC(TO-94) | Bag-packed | 600mA | 150mA | 175A | -40℃~+125℃ | 1.6kV | 1 unidirectional thyristor | 3V | 1.52V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL500-16PBF | Vishay Intertech | 500mA 200mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17388776 | - | Bag-packed | 500mA | 200mA | 785A | -40℃~+130℃ | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-25RIA20M | Vishay Intertech | 130mA 60mA 200V 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17399907 | TO-208AA(TO-48) | Bag-packed | 130mA | 60mA | 40A | -65℃~+125℃ | 200V | 1 unidirectional thyristor | 2V | 1.7V | ||
| Min: 1 Mult: 1 | 0 | Q8012RH5TP | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C17403346 | TO-220AB | Tube-packed | 50mA | 50mA | 12A | -40℃~+125℃ | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S6008LS2TP | Littelfuse | 6mA 200uA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17401477 | TO-220 | Tube-packed | 6mA | 200uA | 8A | -40℃~+110℃ | 600V | - | 800mV | 1.6V | ||
| Min: 1 Mult: 1 | 0 | SK055NTP | Littelfuse | 60mA 40mA 1kV 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17405135 | TO-263 | Tube-packed | 60mA | 40mA | 55A | -40℃~+125℃ | 1kV | 1 unidirectional thyristor | 1.5V | 1.8V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT136/04PBF | Vishay Intertech | 200mA 150mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17403779 | - | Bag-packed | 200mA | 150mA | 300A | -40℃~+125℃ | 400V | 2 Unidirectional Thyristors | 2.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8010NH5RP | Littelfuse | 50mA 50mA 800V TO-263 Thyristors (SCR)/Modules ROHS | C17407357 | TO-263 | Tape & Reel (TR) | 50mA | 50mA | 10A | -40℃~+125℃ | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | S4006DTP | Littelfuse | 30mA 15mA 400V 1 unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | C17408002 | TO-252 | Tube-packed | 30mA | 15mA | 6A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | VS-P421 | Vishay Intertech | 130mA 60mA 400V 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17403580 | - | Bag-packed | 130mA | 60mA | 40A | -40℃~+125℃ | 400V | 2 Unidirectional Thyristors and 2 Diodes | 2V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH500-12PBF | Vishay Intertech | 500mA 200mA 1.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17409631 | - | Bag-packed | 500mA | 200mA | 785A | -40℃~+130℃ | 1.2kV | 1 Unidirectional Thyristor and 1 Diode | 3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-P101 | Vishay Intertech | 130mA 60mA 400V 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17415903 | - | Bag-packed | 130mA | 60mA | - | -40℃~+125℃ | 400V | 2 Unidirectional Thyristors and 2 Diodes | 2V | - |