Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SJ4012N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613884 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCR22-8 | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3613999 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 1.5V | 1.5A | -40℃~+110℃ | 600V | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | S6055RTP | Littelfuse | 60mA 40mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS | C3614074 | TO-220AB-R | Tube-packed | 60mA | 40mA | 1.8V | 55A | -40℃~+125℃ | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012N1QTP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614094 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025LTP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614104 | ITO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SK055RTP | Littelfuse | 60mA 40mA 1kV TO-220AB-R Thyristors (SCR)/Modules ROHS | C3614134 | TO-220AB-R | Tube-packed | 60mA | 40mA | 1.8V | 55A | -40℃~+125℃ | 1kV | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | BT138-800E/DG127 | NXP Semicon | 30mA 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614229 | TO-220AB | Bag-packed | 30mA | 10mA | - | 12A | - | 800V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6004D6RP | Littelfuse | 10mA 5mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614259 | TO-252(DPAK) | Tape & Reel (TR) | 10mA | 5mA | - | 4A | -40℃~+110℃@(Tj) | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | T720N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3614264 | DO-200AB | Tray | 300mA | 250mA | - | 1.5kA | -40℃~+125℃ | 1.8kV | 14.5kA@50Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | TT61N14KOFHPSA1 | Infineon Technologies | 200mA 120mA 1.4kV Thyristors (SCR)/Modules ROHS | C3614274 | - | Bag-packed | 200mA | 120mA | - | 120A | -40℃~+125℃ | 1.4kV | 1.55kA@50Hz | 1.4V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6008DS1RP | Littelfuse | 4mA 50uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614319 | TO-252(DPAK) | Tape & Reel (TR) | 4mA | 50uA | 1.6V | 8A | -40℃~+110℃@(Tj) | 600V | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614479 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ6040KH6TP | Littelfuse | 80mA 80mA 600V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614554 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | -40℃~+150℃@(Tj) | 600V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | TD820N16KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614604 | - | Tray | 300mA | 250mA | - | 1.05kA | - | 1.6kV | 24.8kA@50Hz | 2V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6012N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614699 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EC103D1 | Littelfuse | 5mA 12uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3614734 | TO-92 | Tape & Reel (TR) | 5mA | 12uA | 1.7V | 800mA | -40℃~+110℃ | 400V | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010LH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614744 | ITO-220AB | Tube-packed | 50mA | 50mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTB12-800BW3G | onsemi | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614749 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | -40℃~+125℃@(Tj) | 800V | 120A@60Hz | 1.1V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T640N12TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV DO-200AA Thyristors (SCR)/Modules ROHS | C3614779 | DO-200AA | Tray | 300mA | 250mA | - | 1.25kA | -40℃~+125℃ | 1.8kV | 9.4kA@50Hz | 2.2V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614834 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S402BSRP | Littelfuse | 5mA 200uA 400V SOT-89 Thyristors (SCR)/Modules ROHS | C3614899 | SOT-89 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 1.5A | -40℃~+125℃@(Tj) | 400V | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010NH3TP | Littelfuse | 15mA 10mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614978 | TO-263(D2PAK) | Tube-packed | 15mA | 10mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4055NRP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615018 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 55A | -40℃~+125℃ | 400V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SCT612B | SMC(Sangdest Microelectronicstronic (Nanjing)) | 50mA 15mA 600V 1 unidirectional thyristor TO-220C Thyristors (SCR)/Modules ROHS | C3615063 | TO-220C | Tube-packed | 50mA | 15mA | 1.55V | 12A | -40℃~+150℃@(Tj) | 600V | 140A@50Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6025N2QRP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615078 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - |