Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q4016NH6RP | Littelfuse | 70mA 80mA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17314610 | TO-263 | Tape & Reel (TR) | 70mA | 80mA | 16A | 400V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST300C18L1 | Vishay Intertech | 600mA 200mA 1.8kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17313851 | TO-200AB | Bag-packed | 600mA | 200mA | 1.29kA | 1.8kV | -40℃~+125℃ | 3V | 2.18V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-VSKV91/04 | Vishay Intertech | 250mA 150mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17315318 | - | Bag-packed | 250mA | 150mA | 150A | 400V | -40℃~+125℃ | 2.5V | - | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | Q4006L4TP | Littelfuse | 50mA 25mA 400V ITO-220AB Thyristors (SCR)/Modules ROHS | C17315393 | ITO-220AB | Tube-packed | 50mA | 25mA | 6A | 400V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXHX40N150V1HV | Littelfuse/IXYS | 1.5kV 1 unidirectional thyristor TO-247 Thyristors (SCR)/Modules ROHS | C17314054 | TO-247 | Tube-packed | - | - | - | 1.5kV | -55℃~+150℃ | - | - | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | S602ES | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C17314224 | TO-92 | Bag-packed | 5mA | 200uA | 1.5A | 600V | -40℃~+125℃ | 800mV | 1.7V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT170-04PBF | Vishay Intertech | 500mA 200mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17316174 | - | Bag-packed | 500mA | 200mA | 377A | 400V | -40℃~+130℃ | 3V | - | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | Q4012NH5TP | Littelfuse | 50mA 50mA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17288352 | TO-263 | Tube-packed | 50mA | 50mA | 12A | 400V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST700C12L0L | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17289848 | TO-200AC | Bag-packed | 600mA | 200mA | 1.857kA | 1.2kV | -40℃~+125℃ | 3V | 1.8V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | QJ4006DH3RP | Littelfuse | 25mA 10mA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17291274 | TO-252 | Tape & Reel (TR) | 25mA | 10mA | 6A | 400V | -40℃~+150℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SCT1675CS | SMC(Sangdest Microelectronicstronic (Nanjing)) | 120mA 80mA 1.6kV 1 unidirectional thyristor TO-247S Thyristors (SCR)/Modules ROHS | C17291793 | TO-247S | Tube-packed | 120mA | 80mA | 75A | 1.6kV | -40℃~+125℃ | 1.5V | 1.8V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCC56-08IO8B | Littelfuse/IXYS | 200mA 100mA 800V 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C17297874 | TO-240AA | Box-packed | 200mA | 100mA | 100A | 800V | -40℃~+125℃ | 1.5V | - | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | MCMA265PD1600KB | Littelfuse/IXYS | 150mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17298300 | - | Box-packed | 150mA | 150mA | 421A | 1.6kV | -40℃~+140℃ | 2V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | MCD224-22IO1 | Littelfuse/IXYS | 200mA 150mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17301698 | - | Box-packed | 200mA | 150mA | 400A | 2.2kV | -40℃~+140℃ | 2V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | Q4006VH3TP | Littelfuse | 15mA 10mA 400V TO-251 Thyristors (SCR)/Modules ROHS | C17302234 | TO-251 | Tube-packed | 15mA | 10mA | 6A | 400V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST300C08C1 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17303274 | TO-200AB | Bag-packed | 600mA | 200mA | 1.29kA | 800V | -40℃~+125℃ | 3V | 2.18V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MMO230-16IO7 | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17300300 | - | Box-packed | 200mA | 150mA | 180A | 1.6kV | -40℃~+125℃ | 1.5V | - | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT105/04 | Vishay Intertech | 250mA 150mA 400V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17307750 | - | Bag-packed | 250mA | 150mA | 235A | 400V | -40℃~+130℃ | 2.5V | - | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | MCD26-12IO8B | Littelfuse/IXYS | 200mA 100mA 1.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C17306492 | TO-240AA | Box-packed | 200mA | 100mA | 50A | 1.2kV | -40℃~+125℃ | 1.5V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | QJ6004V3TP | Littelfuse | 20mA 25mA 600V TO-251AA Thyristors (SCR)/Modules ROHS | C17302120 | TO-251AA | Tube-packed | 20mA | 25mA | 4A | 600V | -40℃~+150℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-181RKI40PBF | Vishay Intertech | 600mA 150mA 400V 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C17350487 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 285A | 400V | -40℃~+125℃ | 2.5V | 1.35V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SK008RTP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-220AB-R Thyristors (SCR)/Modules ROHS | C17349773 | TO-220AB-R | Tube-packed | 30mA | 15mA | 8A | 1kV | -40℃~+125℃ | 1.5V | 1.6V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S8025NRP | Littelfuse | 50mA 35mA 800V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17350797 | TO-263 | Tape & Reel (TR) | 50mA | 35mA | 25A | 800V | -40℃~+125℃ | 1.5V | 1.6V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | S4006LS3TP | Littelfuse | 8mA 500uA 400V ITO-220AB Thyristors (SCR)/Modules ROHS | C17352946 | ITO-220AB | Tube-packed | 8mA | 500uA | 6A | 400V | -40℃~+110℃ | 800mV | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | QK006DH4TP | Littelfuse | 35mA 35mA 1kV TO-252 Thyristors (SCR)/Modules ROHS | C17351009 | TO-252 | Tube-packed | 35mA | 35mA | 6A | 1kV | -40℃~+125℃ | 1.3V | - | - |