Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Breakdown Voltage
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Breakdown Voltage
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 10000
|
100760
(0+49260+51500)In Stock | PGB1010402KR | Littelfuse | 250V Bi-Directional 12V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10676 | 0402 | Tape & Reel (TR) | 250V | Single | Bi-Directional | 12V | ESD | -65℃~+125℃@(Tj) | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
62620
(0+19780+42840)In Stock | PGB1010603NR | Littelfuse | 150V Bi-Directional 24V 0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10677 | 0603 | Tape & Reel (TR) | 150V | Single | Bi-Directional | 24V | ESD | -65℃~+125℃@(Tj) | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
56550
(0+41580+14970)In Stock | PESD0603-240 | Littelfuse | 45V 0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2929617 | 0603 | Tape & Reel (TR) | 45V | Single | - | - | ESD | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
40660
(0+11025+29635)In Stock | PESD0402-140 | Littelfuse | 40V Bi-Directional 14V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10662 | 0402 | Tape & Reel (TR) | 40V | - | Bi-Directional | 14V | TVS | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
37360
(0+24230+13130)In Stock | PGB1010603MR | Littelfuse | 150V Bi-Directional 24V 0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C142698 | 0603 | Tape & Reel (TR) | 150V | Single | Bi-Directional | 24V | ESD | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
34220
(0+27990+6230)In Stock | SMAJ15CA | Littelfuse | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C223985 | SMA(DO-214AC) | Tape & Reel (TR) | 24.4V | - | - | 15V | TVS | - | 16.7V | 16.4A | 400W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29855
(0+22030+7825)In Stock | SM712-02HTG | Littelfuse | 19A@8/20us 600W Bi-Directional SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C172881 | SOT-23 | Tape & Reel (TR) | 31V;19V | - | Bi-Directional | 12V;7V | TVS | - | 13.3V;7.5V | 19A@8/20us | 600W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
21870
(0+12960+8910)In Stock | SMBJ30CA | Littelfuse | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83847 | SMB(DO-214AA) | Tape & Reel (TR) | 48.4V | - | - | 30V | TVS | - | 33.3V | 12.4A | 600W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
19995
(0+13165+6830)In Stock | SP0503BAHTG | Littelfuse | 8.5V 5.5V SOT-143 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7074 | SOT-143 | Tape & Reel (TR) | 8.5V | - | - | 5.5V | TVS | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
19535
(0+6565+12970)In Stock | SMBJ6.5CA | Littelfuse | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83319 | SMB(DO-214AA) | Tape & Reel (TR) | 11.2V | - | - | 6.5V | TVS | - | 7.22V | 53.6A | 600W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
19345
(0+4290+15055)In Stock | SMBJ36CA | Littelfuse | 10.4A 600W 58.1V 40V Bi-Directional 36V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83326 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1V | - | Bi-Directional | 36V | TVS | - | 40V | 10.4A | 600W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
16870
(0+6470+10400)In Stock | SMBJ12CA | Littelfuse | 30.2A 600W 19.9V 13.3V Bi-Directional 12V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83849 | SMB(DO-214AA) | Tape & Reel (TR) | 19.9V | - | Bi-Directional | 12V | TVS | - | 13.3V | 30.2A | 600W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
15790
(0+9890+5900)In Stock | SP0502BAHTG | Littelfuse | 8.5V 5.5V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C207261 | SOT-23 | Tape & Reel (TR) | 8.5V | - | - | 5.5V | TVS | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
14820
(0+7095+7725)In Stock | SP4020-01FTG-C | Littelfuse | 30A@8/20us 750W 21.8V 3.5V 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C126842 | SOD-323 | Tape & Reel (TR) | 21.8V | - | - | 3.3V | TVS | - | 3.5V | 30A@8/20us | 750W | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
14155
(0+5035+9120)In Stock | SMAJ5.0A | Littelfuse | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83329 | SMA(DO-214AC) | Tape & Reel (TR) | 9.2V | - | - | 5V | TVS | - | 6.4V | 43.5A | 400W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
13615
(0+11100+2515)In Stock | SM24CANB-02HTG | Littelfuse | 10A@8/20us 500W 50V 26.7V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C151237 | SOT-23 | Tape & Reel (TR) | 50V | - | - | 24V | TVS | - | 26.7V | 10A@8/20us | 500W | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
12975
(0+2310+10665)In Stock | SMAJ24CA | Littelfuse | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C148223 | SMA(DO-214AC) | Tape & Reel (TR) | 38.9V | - | - | 24V | TVS | - | 26.7V | 10.3A | 400W | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
12710
(0+2920+9790)In Stock | SP3522-01ETG | Littelfuse | 2.5A@8/20us 14.5V 9.2V@Typ 7V SOD-882 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1976555 | SOD-882 | Tape & Reel (TR) | 14.5V | - | - | 7V | TVS | - | 9.2V@Typ | 2.5A@8/20us | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
12145
(0+12145+0)In Stock | SRV05-4HTG-D | Littelfuse | 10A@8/20us 15V 150W 6V 6V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975211 | SOT-23-6 | Tape & Reel (TR) | 15V | - | - | 6V | TVS | - | 6V | 10A@8/20us | 150W | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
11820
(0+11700+120)In Stock | SP1003-01ETG | Littelfuse | 7A@8/20us 12V 6V Unidirectional 5V SOD-882 Electrostatic and Surge Protection (TVS/ESD) ROHS | C207270 | SOD-882 | Tape & Reel (TR) | 12V | - | Unidirectional | 5V | TVS | - | 6V | 7A@8/20us | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
11235
(0+6545+4690)In Stock | SMAJ5.0CA | Littelfuse | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83324 | SMA(DO-214AC) | Tape & Reel (TR) | 9.2V | - | - | 5V | TVS | - | 6.4V | 43.5A | 400W | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
11085
(0+1085+10000)In Stock | SESD0402X1BN-0010-098 | Littelfuse | 2A 9.8V 9.8V 7V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2763588 | 0402 | Tape & Reel (TR) | 9.8V | - | - | 7V | ESD | -55℃~+125℃@(Tj) | 9.8V | 2A | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11065
(0+5230+5835)In Stock | SD05C-01FTG | Littelfuse | 30A@8/20us 450W 18V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C118264 | SOD-323 | Tape & Reel (TR) | 18V | - | - | 5V | TVS | - | - | 30A@8/20us | 450W | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
10680
(0+9845+835)In Stock | SMAJ40CA | Littelfuse | 6.2A 400W 64.5V 44.4V 40V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C223989 | SMA(DO-214AC) | Tape & Reel (TR) | 64.5V | - | - | 40V | TVS | - | 44.4V | 6.2A | 400W | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10030
(0+7420+2610)In Stock | SMCJ36CA | Littelfuse | 25.9A 1.5kW 58.1V 40V 36V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C151283 | SMC(DO-214AB) | Tape & Reel (TR) | 58.1V | - | - | 36V | TVS | - | 40V | 25.9A | 1.5kW | - |