Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 1.5CE18A BK PBFREE | Central Semicon | 59.5A 1.5kW 25.2V 17.1V Unidirectional 15.3V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667141 | DO-201 | Bag-packed | 59.5A | - | 1.5kW | 25.2V | 17.1V | Unidirectional | 15.3V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE51A BK PBFREE | Central Semicon | 21.4A 1.5kW 70.1V 48.5V Unidirectional 43.6V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667257 | DO-201 | Bag-packed | 21.4A | - | 1.5kW | 70.1V | 48.5V | Unidirectional | 43.6V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE400A BK PBFREE | Central Semicon | 4A 1.5kW 548V 380V 342V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667264 | DO-201 | Bag-packed | 4A | - | 1.5kW | 548V | 380V | - | 342V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE91CA BK PBFREE | Central Semicon | 12A 1.5kW 125V 86.5V 77.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667402 | DO-201 | Bag-packed | 12A | - | 1.5kW | 125V | 86.5V | - | 77.8V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE24CA BK PBFREE | Central Semicon | 45A 1.5kW 33.2V 22.8V 20.5V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667408 | DO-201 | Bag-packed | 45A | 5uA | 1.5kW | 33.2V | 22.8V | - | 20.5V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE20CA BK PBFREE | Central Semicon | 54A 1.5kW 27.7V 19V 17.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667415 | DO-201 | Bag-packed | 54A | - | 1.5kW | 27.7V | 19V | - | 17.1V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE180CA BK PBFREE | Central Semicon | 6.1A 1.5kW 246V 171V Bi-Directional 154V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667421 | DO-201 | Bag-packed | 6.1A | - | 1.5kW | 246V | 171V | Bi-Directional | 154V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE150CA BK PBFREE | Central Semicon | 7.2A 1.5kW 207V 142.5V 128V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667435 | DO-201 | Bag-packed | 7.2A | - | 1.5kW | 207V | 142.5V | - | 128V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE18CA BK PBFREE | Central Semicon | 59.5A 1.5kW 25.2V 17.1V 15.3V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667439 | DO-201 | Bag-packed | 59.5A | - | 1.5kW | 25.2V | 17.1V | - | 15.3V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE100CA BK PBFREE | Central Semicon | 11A 1.5kW 137V 95V Bi-Directional 85.5V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667443 | DO-201 | Bag-packed | 11A | - | 1.5kW | 137V | 95V | Bi-Directional | 85.5V | TVS | |||
Min: 1 Mult: 1 | 0 | P6SMB170CA BK PBFREE | Central Semicon | 2.6A 600W 234V 161.5V Bi-Directional 145V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C1666783 | SMB | Bag-packed | 2.6A | - | 600W | 234V | 161.5V | Bi-Directional | 145V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE24A BK PBFREE | Central Semicon | 45A 1.5kW 33.2V 22.8V 20.5V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667126 | DO-201 | Bag-packed | 45A | - | 1.5kW | 33.2V | 22.8V | - | 20.5V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5SMC6.8A BK PBFREE | Central Semicon | 143A 1.5kW 10.5V 6.45V Unidirectional 5.8V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667130 | SMC | Bag-packed | 143A | - | 1.5kW | 10.5V | 6.45V | Unidirectional | 5.8V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE150A BK PBFREE | Central Semicon | 7.2A 1.5kW 207V 142.5V Unidirectional 128V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667152 | DO-201 | Bag-packed | 7.2A | - | 1.5kW | 207V | 142.5V | Unidirectional | 128V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE13A BK PBFREE | Central Semicon | 82A 1.5kW 18.2V 12.4V 11.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667156 | DO-201 | Bag-packed | 82A | - | 1.5kW | 18.2V | 12.4V | - | 11.1V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | 1.5CE6.8A TR PBFREE | Central Semicon | 143A 1.5kW 10.5V 6.45V 5.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667242 | DO-201 | Tape & Reel (TR) | 143A | - | 1.5kW | 10.5V | 6.45V | - | 5.8V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE68A BK PBFREE | Central Semicon | 16.3A 1.5kW 92V 64.6V 58.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667252 | DO-201 | Bag-packed | 16.3A | - | 1.5kW | 92V | 64.6V | - | 58.1V | TVS | |||
Min: 1 Mult: 1 | 0 | 3SMC16A BK PBFREE | Central Semicon | 115.4A 3kW 26V 17.8V Unidirectional 16V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667271 | SMC | Bag-packed | 115.4A | - | 3kW | 26V | 17.8V | Unidirectional | 16V | TVS | |||
Min: 1 Mult: 1 | 0 | 3SMC33CA BK PBFREE | Central Semicon | 56.2A 3kW 53.3V 36.7V 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667390 | SMC | Bag-packed | 56.2A | - | 3kW | 53.3V | 36.7V | - | 33V | TVS | |||
Min: 1 Mult: 1 | 0 | 3SMC20A BK PBFREE | Central Semicon | 92.6A 3kW 32.4V 22.2V Unidirectional 20V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667398 | SMC | Bag-packed | 92.6A | - | 3kW | 32.4V | 22.2V | Unidirectional | 20V | TVS | |||
Min: 1 Mult: 1 | 0 | 3SMC78CA BK PBFREE | Central Semicon | 22.8A 3kW 126V 86.7V Bi-Directional 78V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667758 | SMC | Bag-packed | 22.8A | - | 3kW | 126V | 86.7V | Bi-Directional | 78V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5SMC75A BK PBFREE | Central Semicon | 14.6A 1.5kW 103V 71.3V Unidirectional 64.1V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667129 | SMC | Bag-packed | 14.6A | - | 1.5kW | 103V | 71.3V | Unidirectional | 64.1V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE9.1CA BK PBFREE | Central Semicon | 112A 1.5kW 13.4V 8.65V Bi-Directional 7.78V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667407 | DO-201 | Bag-packed | 112A | - | 1.5kW | 13.4V | 8.65V | Bi-Directional | 7.78V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE6.8CA BK PBFREE | Central Semicon | 143A 1.5kW 10.5V 6.45V Bi-Directional 5.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667420 | DO-201 | Bag-packed | 143A | - | 1.5kW | 10.5V | 6.45V | Bi-Directional | 5.8V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5CE62CA BK PBFREE | Central Semicon | 17.7A 1.5kW 85V 58.9V Bi-Directional 53V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667431 | DO-201 | Bag-packed | 17.7A | - | 1.5kW | 85V | 58.9V | Bi-Directional | 53V | TVS |