Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB20A-AT/TR13 | YAGEO | 22A 600W 27.7V 19V Unidirectional 17.1V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710437 | DO-214AA(SMB) | Tape & Reel (TR) | 22A | 600W | 27.7V | 19V | Unidirectional | 17.1V | TVS | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SJD16A10L01 | YAGEO | 60A@8/20us 35V@Typ 2kW 11V 10V@Max DFN1610 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710456 | DFN1610 | Tape & Reel (TR) | 60A@8/20us | 2kW | 35V@Typ | 11V | - | 10V@Max | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ36CA/TR7 | YAGEO | 51.6A 3kW 58.1V 40V 36V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712487 | DO-214AB(SMC) | Tape & Reel (TR) | 51.6A | 3kW | 58.1V | 40V | - | 36V | TVS | |||
Min: 1 Mult: 1 | 0 | SAC7.0/B | YAGEO | 38A 500W 12.6V 8.33V 7V DO-204AC(DO-15) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712591 | DO-204AC(DO-15) | Box-packed | 38A | 500W | 12.6V | 8.33V | - | 7V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ12A/TR7 | YAGEO | 150.8A 19.9V 3kW 13.3V Unidirectional 12V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712608 | DO-214AB(SMC) | Tape & Reel (TR) | 150.8A | 3kW | 19.9V | 13.3V | Unidirectional | 12V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE47A/B | YAGEO | 23.5A 64.8V 1.5kW 44.7V 40.2V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3714184 | DO-201 | Box-packed | 23.5A | 1.5kW | 64.8V | 44.7V | - | 40.2V | TVS | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SJD16A18L01 | YAGEO | 25A@8/20us 50V@Typ 1kW 19V 18V@Max DFN1610 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704851 | DFN1610 | Tape & Reel (TR) | 25A@8/20us | 1kW | 50V@Typ | 19V | - | 18V@Max | TVS | |||
Min: 1 Mult: 1 | 0 | 15KPA40A/B | YAGEO | 229.5A 65.8V 15kW 44.7V 40V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3705150 | P600 | Box-packed | 229.5A | 15kW | 65.8V | 44.7V | - | 40V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB68A-AT/TR13 | YAGEO | 6.6A 600W 92V 64.6V Unidirectional 58.1V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3705183 | DO-214AA(SMB) | Tape & Reel (TR) | 6.6A | 600W | 92V | 64.6V | Unidirectional | 58.1V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP70A/B | YAGEO | 45.1A 113V 5kW 77.8V 70V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3705557 | P600 | Box-packed | 45.1A | 5kW | 113V | 77.8V | - | 70V | TVS | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | 20KPA204CA/TR13 | YAGEO | 61.4A 329V 20kW 227.9V 204V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3714918 | P600 | Tape & Reel (TR) | 61.4A | 20kW | 329V | 227.9V | - | 204V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP10CA/B | YAGEO | 300A 17V 5kW 11.1V 10V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3715120 | P600 | Box-packed | 300A | 5kW | 17V | 11.1V | - | 10V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE47CA/B | YAGEO | 23.5A 64.8V 1.5kW 44.7V 40.2V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3715270 | DO-201 | Box-packed | 23.5A | 1.5kW | 64.8V | 44.7V | - | 40.2V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE7.5A/B | YAGEO | 134.5A 1.5kW 11.3V 7.13V Unidirectional 6.4V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3705935 | DO-201 | Box-packed | 134.5A | 1.5kW | 11.3V | 7.13V | Unidirectional | 6.4V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE82CA/B | YAGEO | 13.5A 113V 1.5kW 77.9V 70.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3706814 | DO-201 | Box-packed | 13.5A | 1.5kW | 113V | 77.9V | - | 70.1V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE36CA/B | YAGEO | 30.5A 49.9V 1.5kW 34.2V Bi-Directional 30.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708797 | DO-201 | Box-packed | 30.5A | 1.5kW | 49.9V | 34.2V | Bi-Directional | 30.8V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP75CA/B | YAGEO | 42.1A 121V 5kW 83.3V 75V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708981 | P600 | Box-packed | 42.1A | 5kW | 121V | 83.3V | - | 75V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB22CA-AT/TR13 | YAGEO | 19.9A 600W 30.6V 20.9V 18.8V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699469 | DO-214AA(SMB) | Tape & Reel (TR) | 19.9A | 600W | 30.6V | 20.9V | - | 18.8V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP16CA-AT/B | YAGEO | 196.2A 26V 5kW 17.8V 16V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699689 | P600 | Box-packed | 196.2A | 5kW | 26V | 17.8V | - | 16V | TVS | |||
Min: 1 Mult: 1 | 0 | SA40A/B | YAGEO | 7.9A 500W 64.5V 44.4V 40V DO-204AC(DO-15) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699987 | DO-204AC(DO-15) | Box-packed | 7.9A | 500W | 64.5V | 44.4V | - | 40V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UAT36A03L05 | YAGEO | 4A@8/20us 15V 4.5V Unidirectional 3.3V@Max SOT-363 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3700053 | SOT-363 | Tape & Reel (TR) | 4A@8/20us | - | 15V | 4.5V | Unidirectional | 3.3V@Max | TVS | |||
Min: 1 Mult: 1 | 0 | 30KPA36CA/B | YAGEO | 490.3A 61.8V 30kW 40.2V Bi-Directional 36V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3700131 | P600 | Box-packed | 490.3A | 30kW | 61.8V | 40.2V | Bi-Directional | 36V | TVS | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | UBD8C18L01 | YAGEO | 2A@8/20us 35V 19V Bi-Directional 18V@Max SOD-882 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3700154 | SOD-882 | Tape & Reel (TR) | 2A@8/20us | - | 35V | 19V | Bi-Directional | 18V@Max | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE120A/B | YAGEO | 9.2A 165V 1.5kW 114V 102V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3701091 | DO-201 | Box-packed | 9.2A | 1.5kW | 165V | 114V | - | 102V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1.0SMB30A-AT/13 | YAGEO | 24.5A 1kW 41.4V 28.5V 25.6V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710515 | DO-214AA(SMB) | Tape & Reel (TR) | 24.5A | 1kW | 41.4V | 28.5V | - | 25.6V | TVS |