Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
49135
(17958+31177+0)In Stock | SMBJ26CA | GOODWORK | 14.2A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908854 | SMB(DO-214AA) | Tape & Reel (TR) | 14.2A | 5uA | 600W | 42.1V | 28.9V | 26V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
49100
(18497+30603+0)In Stock | SMF5.0CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726939 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
48868
(9964+38904+0)In Stock | ESD0P2RF-02LRH-TP | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907863 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
48648
(0+48648+0)In Stock | PESD5V0V1BL | UMW(Youtai Semiconductor Co., Ltd.) | 12.5V 5.8V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2987695 | SOD-882 | Tape & Reel (TR) | - | - | - | 12.5V | 5.8V | - | ESD | - | Single channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
48606
(48587+19+0)In Stock | SMAJ20CA/TR13 | Brightking | 12.3A 400W 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309871 | SMA(DO-214AC) | Tape & Reel (TR) | 12.3A | - | 400W | 32.4V | 22.2V | 20V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
48497
(6217+42280+0)In Stock | SMCJ58CA | DOWO | 16.03A 93.6V 64.4V 93.6V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2887185 | SMC | Tape & Reel (TR) | 16.03A | 1uA | - | 93.6V | 64.4V | 93.6V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
48331
(29580+18751+0)In Stock | ESD5451N | KUU | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2934885 | DFN1006 | Tape & Reel (TR) | 5A | 1uA | 100W | 15V | 6V | 5V | ESD | -55℃~+125℃@(Tj) | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
48222
(37562+10660+0)In Stock | BV03C-H | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20617307 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
48111
(18102+30009+0)In Stock | SMAJ6.0CA | Brightking | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78403 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | - | - | 10.3V | 6.67V | 6V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
47347
(16577+30770+0)In Stock | PESD5V0U1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199862 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
47279
(259+47020+0)In Stock | SMBJ6.8CA | FUXINSEMI | 58.1A 600W 10.5V 7.14V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5380697 | SMB | Tape & Reel (TR) | 58.1A | 1mA | 600W | 10.5V | 7.14V | 5.8V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
47156
(4769+42387+0)In Stock | SMBJ5.0A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726811 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
47000
(0+47000+0)In Stock | ESD5431N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C7202960 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
46936
(37817+9119+0)In Stock | PESD5V0U1BL-N | BORN | 3A 12V 5.5V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406225 | DFN1006 | Tape & Reel (TR) | 3A | - | - | 12V | 5.5V | 5V | ESD | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
46821
(2925+43896+0)In Stock | SMAJ12CA | MDD(Microdiode Semiconductor) | 20.1A 400W 19.9V 14.7V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110042 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 1uA | 400W | 19.9V | 14.7V | 12V | TVS | -65℃~+150℃ | - | Bidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
46694
(37243+9451+0)In Stock | ESD5Z3.3T1G-MS | MSKSEMI | 11.2A 14.1V 200W 5V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3008119 | SOD-523 | Tape & Reel (TR) | 11.2A | - | 200W | 14.1V | 5V | 3.3V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46561
(11055+35506+0)In Stock | SMBJ5.0A | Brightking | 65.3A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78423 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46257
(0+46257+0)In Stock | TPCDSOT23-SM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C558433 | SOT-23 | Tape & Reel (TR) | 17A | 50nA;2uA | 400W | 12V;26V | 7.5V;13.3V | 7V;12V | ESD | -55℃~+125℃ | Dual channel | Bidirectional | IEC 61000-4-2 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
45994
(33994+12000+0)In Stock | TPNUP2201MR6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2682294 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
45656
(45656+0+0)In Stock
View marketplace suppliers’ inventory
| DESD3V3S1BL-7B | Diodes Incorporated | 5A@8/20us 35W 7V 3.8V 3.3V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C500765 | X1-DFN1006-2 | Tape & Reel (TR) | 5A@8/20us | - | 35W | 7V | 3.8V | 3.3V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
45439
(3578+41861+0)In Stock | SMF6.5CA | FUXINSEMI | 17.9A 11.2V 7.22V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908215 | SOD-123 | Tape & Reel (TR) | 17.9A | 500uA | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
45420
(0+45420+0)In Stock | SM712(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7436899 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
45208
(43225+1983+0)In Stock | SMBJ6.5CA | Yangzhou Yangjie Elec Tech | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C405306 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | - | 600W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
45159
(32600+12559+0)In Stock | SMBJ6.5CA | RUILON(Shenzhen Ruilongyuan Elec) | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2939689 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 500uA | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
44452
(22108+22344+0)In Stock | USBLC6-2P6 | TECH PUBLIC | 5.5A 14V 80W 6V Unidirectional 5V SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827693 | SOT-666-6 | Tape & Reel (TR) | 5.5A | 80nA | 80W | 14V | 6V | 5V | ESD | -55℃~+125℃ | Dual channel | Unidirectional | IEC 61000-4-2 |