Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
6754
(5532+1222+0)In Stock | BSD5A071V35 | BORN | 15A 25V 8V Unidirectional 7V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406200 | SOD-523 | Tape & Reel (TR) | 15A | 25V | 8V | Unidirectional | 7V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6752
(6752+0+0)In Stock | S-SMAJ30CA | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2932880 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
6750
(4431+2319+0)In Stock
View marketplace suppliers’ inventory
| D12V0H1U2LP1610-7 | Diodes Incorporated | 20V 1kW 13V 12V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C526498 | X1-DFN1006-2 | Tape & Reel (TR) | - | 20V | 13V | - | 12V | ESD | 1kW | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6749
(6740+9+0)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-5M6 | STMicroelectronics | 30W 6.1V 6.1V 3V UQFN-6(1.45x1) ESD and Surge Protection (TVS/ESD) ROHS | C1982313 | UQFN-6(1.45x1) | Tape & Reel (TR) | - | 6.1V | 6.1V | - | 3V | ESD | 30W | -40℃~+125℃@(Tj) | Five Channels | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6747
(0+6747+0)In Stock | AZ5825-01F | KUU | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5119557 | DFN1006 | Tape & Reel (TR) | 5A | 15V | 6V | Bidirectional | 5V | ESD | 100W | -55℃~+125℃@(Tj) | Single channel | 1uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6745
(0+6745+0)In Stock | TPAZ1043-04F | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2827673 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6738
(6707+31+0)In Stock | SMCJ26CA | Shandong Jingdao Microelectronics | SMC ESD and Surge Protection (TVS/ESD) ROHS | C438209 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6733
(2753+3980+0)In Stock | SP1001-04XTG | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987052 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6732
(42+6690+0)In Stock | SMBJ22CA | MDD(Microdiode Semiconductor) | 16.9A 600W 35.5V 26.9V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113994 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | 26.9V | Bidirectional | 22V | TVS | 600W | -65℃~+150℃ | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6730
(0+6730+0)In Stock | SMBJ6.5CA | Liown | 53.6A 600W 11.2V 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925433 | SMB | Tape & Reel (TR) | 53.6A | 11.2V | 7.22V | - | 6.5V | TVS | 600W | - | - | 500uA | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6728
(6728+0+0)In Stock | SMAJ100A | Liown | 2.5A 162V 400W 111V 100V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989724 | DO-214AC(SMA) | Tape & Reel (TR) | 2.5A | 162V | 111V | - | 100V | TVS | 400W | - | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6727
(3680+3047+0)In Stock | PESD24VS1UB-N | BORN | 5A 45V 26.7V Unidirectional 24V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316036 | SOD-523 | Tape & Reel (TR) | 5A | 45V | 26.7V | Unidirectional | 24V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6720
(780+5940+0)In Stock | SMFJ12CA | FUXINSEMI | 10.1A 19.9V 200W 14.7V 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380698 | SOD-123 | Tape & Reel (TR) | 10.1A | 19.9V | 14.7V | - | 12V | TVS | 200W | - | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6718
(1119+5599+0)In Stock | SMF24CA | FUXINSEMI | 5.4A 38.9V 26.7V 24V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908212 | SOD-123 | Tape & Reel (TR) | 5.4A | 38.9V | 26.7V | - | 24V | TVS | - | - | - | 5uA | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6717
(6353+364+0)In Stock | SMAJ36CA | HXY MOSFET | 6.9A 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466471 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | 40V | - | 36V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6713
(5693+1020+0)In Stock | PESD5V0X1BT-N | BORN | Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C920303 | SOT-23 | Tape & Reel (TR) | - | - | - | Unidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6708
(3870+2838+0)In Stock
View marketplace suppliers’ inventory
| SMBJ16CA | Littelfuse | 23.1A 600W 26V 17.8V Bidirectional 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151255 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | 26V | 17.8V | Bidirectional | 16V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6705
(6696+9+0)In Stock | BSD3C081V | BORN | 15A@8/20us 27V 9V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151994 | SOD-323 | Tape & Reel (TR) | 15A@8/20us | 27V | 9V | - | 8V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6704
(0+6704+0)In Stock
View marketplace suppliers’ inventory
| PTVS5V0Z1BSCYL | Nexperia | 60A@8/20us 14V 5.5V 5V SOD-993B ESD and Surge Protection (TVS/ESD) ROHS | C553447 | SOD-993B | Tape & Reel (TR) | 60A@8/20us | 14V | 5.5V | - | 5V | TVS | - | - | - | 100nA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6702
(755+5947+0)In Stock | SMBJ6V8CA | YFW | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2898386 | SMB | Tape & Reel (TR) | 58.1A | 10.5V | 6.45V | - | 5.8V | TVS | - | - | - | 1mA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6700
(2400+4300+0)In Stock | SMF16CA | MDD(Microdiode Semiconductor) | 7.7A 200W 26V 19.7V Bidirectional 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123805 | SOD-123FL | Tape & Reel (TR) | 7.7A | 26V | 19.7V | Bidirectional | 16V | TVS | 200W | -55℃~+150℃ | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6700
(0+6700+0)In Stock | SMF24CA | JSMSEMI | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857334 | SOD-123FL | Tape & Reel (TR) | 5.1A | 38.9V | 26.7V | - | 24V | TVS | - | - | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6693
(4243+2450+0)In Stock | SMBJ78CA | FTR | 4.8A 126V 86.7V Bidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707488 | SMB(DO-214AA) | Tape & Reel (TR) | 4.8A | 126V | 86.7V | Bidirectional | 78V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6683
(5793+890+0)In Stock | SMAJ6.0CA | HXY MOSFET | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466461 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | - | 6V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6683
(0+6683+0)In Stock | SZESD9901MX2WT5G | onsemi | 2.2A@8/20us 100V 25V X2-DFNW2(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C3713452 | X2-DFNW2(1x0.6) | Tape & Reel (TR) | 2.2A@8/20us | - | 100V | - | 25V | TVS | - | - | - | - | - |