Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
39696
(39696+0+0)In Stock | SD24 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931146 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39602
(0+39602+0)In Stock | TPSM24CANB-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970029 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
39449
(26730+12719+0)In Stock | SMAJ20CA | GOODWORK | 12.3A 400W 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908823 | SMA(DO-214AC) | Tape & Reel (TR) | 12.3A | 5uA | 400W | 32.4V | 22.2V | 20V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
39413
(18361+21052+0)In Stock | ESD5B5.0ST1G-N | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316038 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39243
(31000+8243+0)In Stock | TPET05US3 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521939 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
39240
(10834+28406+0)In Stock | PDFB050150-SOD923 | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2890114 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39087
(25737+13350+0)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | 46.6A | - | - | 12.9V | 8.33V | 7.5V | TVS | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
39050
(39050+0+0)In Stock | LAD8C05L01 | Brightking | 12V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C523039 | SOD-882 | Tape & Reel (TR) | - | - | - | 12V | 5.5V | - | ESD | - | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38879
(22500+16379+0)In Stock | ES06D1HA03 | GOODWORK | 25A 350W 13V 6.5V Bidirectional 6V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5137779 | SOD-323 | Tape & Reel (TR) | 25A | 500nA | 350W | 13V | 6.5V | 6V | ESD | -55℃~+125℃@(Tj) | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38870
(32751+6119+0)In Stock | SENC3D5V1BC | ElecSuper | 8A 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5126779 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | - | 11V | 6V | 5V | ESD | -55℃~+150℃ | Bidirectional | Single channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38817
(38814+3+0)In Stock | NUP3105LT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2931121 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
38778
(25758+13020+0)In Stock | TPESD0402G03V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558614 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38752
(10119+28633+0)In Stock | BV12C-ES | ElecSuper | 7A 300W 35V 13.3V Bidirectional 12V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199174 | SOD323 | Tape & Reel (TR) | 7A | 1uA | 300W | 35V | 13.3V | 12V | ESD | - | Bidirectional | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38588
(7233+31355+0)In Stock | PESD36VL1BA-ES | ElecSuper | 4A 72V 38V Bidirectional 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180224 | SOD-323 | Tape & Reel (TR) | 4A | 1uA | - | 72V | 38V | 36V | ESD | -55℃~+150℃ | Bidirectional | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38554
(32679+5875+0)In Stock | SMBJ18CA | Shandong Jingdao Microelectronics | 20.6A 29.2V 20V 18V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353378 | SMB | Tape & Reel (TR) | 20.6A | - | - | 29.2V | 20V | 18V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38523
(28104+10419+0)In Stock | CDSOT23-SM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5122012 | SOT-23 | Tape & Reel (TR) | 17A | 50nA;2uA | 400W | 12V;26V | 7.5V;13.3V | 7V;12V | ESD | -55℃~+125℃ | Bidirectional | Dual channel | IEC 61000-4-2 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38484
(29836+8648+0)In Stock | TPD2E001DZDR | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2987149 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38462
(35+38427+0)In Stock
View marketplace suppliers’ inventory
| MMBZ27VALT1G | onsemi | 1A 40W 40V 25.65V 22V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C41376 | SOT-23 | Tape & Reel (TR) | 1A | - | 40W | 40V | 25.65V | 22V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38437
(6989+31448+0)In Stock | GBLC12C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835458 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
38421
(14440+23981+0)In Stock | SMAJ5.0A/TR13 | Brightking | 43.5A 400W 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78401 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | - | 400W | 9.2V | 6.4V | 5V | TVS | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
38106
(12375+25731+0)In Stock | SMAJ12CA/TR13 | Brightking | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78399 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 1uA | 400W | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
38046
(28265+9781+0)In Stock
View marketplace suppliers’ inventory
| PTVS3V3D1BALYL | Nexperia | 34A@8/20us 13.2V 4.5V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C553419 | SOD-882 | Tape & Reel (TR) | 34A@8/20us | 50nA | - | 13.2V | 4.5V | 3.3V | TVS | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38010
(11050+26960+0)In Stock | SMF15CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726952 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37866
(2832+35034+0)In Stock | DF2B5M4CT | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5182092 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
37854
(2268+35586+0)In Stock | SMBJ5.0A | Brightking | 65.3A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78423 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - |