Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
level of protection
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
level of protection
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5218
(5218+0+0)In Stock | P6SMB200A | BORN | 2.2A 600W 274V@2.2A 190V Unidirectional 171V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C18199564 | DO-214AA | Tape & Reel (TR) | 1uA | 2.2A | 600W | 274V@2.2A | 190V | Unidirectional | 171V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5216
(3000+2216+0)In Stock | SMDJ33A | BORN | SMC ESD and Surge Protection (TVS/ESD) ROHS | C152076 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5216
(0+5216+0)In Stock | SMAJ18CA-AT/TR13 | Brightking | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C523217 | SMA(DO-214AC) | Tape & Reel (TR) | - | 13.7A | 400W | 29.2V | 20V | - | 18V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5210
(0+5210+0)In Stock | ESDA6V1-5SC6Y | TECH PUBLIC | SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C19829443 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5205
(0+5205+0)In Stock | SMCJ400A | JUXING | 2.6A 648V 447V Unidirectional 400V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5365512 | SMC | Tape & Reel (TR) | 1uA | 2.6A | - | 648V | 447V | Unidirectional | 400V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5203
(2336+2867+0)In Stock | AZC199-04S-MS | MSKSEMI | 5A 100W 15V 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2836316 | SOT-23-6 | Tape & Reel (TR) | - | 5A | 100W | 15V | 6V | - | 5V | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5200
(1710+3490+0)In Stock | SMCJ130CA | TWGMC | 7.2A 209V 1.5kW 159V Bidirectional 130V SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154692 | SMC | Tape & Reel (TR) | 1uA | 7.2A | 1.5kW | 209V | 159V | Bidirectional | 130V | TVS | Single channel | -55℃~150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5200
(0+5200+0)In Stock | SP4020-01FTG | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829423 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5200
(0+5200+0)In Stock | P4SMA6.8CA | Slkor(SLKORMICRO Elec.) | SMA ESD and Surge Protection (TVS/ESD) ROHS | C41428844 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5195
(2360+2835+0)In Stock | SMDJ130A | TWGMC | 14.4A 209V 3kW 159V Unidirectional 130V SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154746 | SMC | Tape & Reel (TR) | 2uA | 14.4A | 3kW | 209V | 159V | Unidirectional | 130V | TVS | Single channel | -65℃~150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5194
(5188+6+0)In Stock
View other supplier's inventory on LCSC
| ESD9X5.0ST5G | onsemi | 8.7A 12.3V 107W 6.2V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C87910 | SOD-923 | Tape & Reel (TR) | - | 8.7A | 107W | 12.3V | 6.2V | Unidirectional | 5V | ESD | Single channel | -55℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
5191
(1022+4169+0)In Stock | SM8S36CA | DOWO | 114A 58.1V 40V 36V DO-218AB ESD and Surge Protection (TVS/ESD) ROHS | C314433 | DO-218AB | Tape & Reel (TR) | - | 114A | - | 58.1V | 40V | - | 36V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5190
(1795+3395+0)In Stock | SMF24CA | ElecSuper | 5.1A 38.9V 200W 26.7V Bidirectional 24V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5333993 | SOD-123F | Tape & Reel (TR) | 1uA | 5.1A | 200W | 38.9V | 26.7V | Bidirectional | 24V | TVS | Single channel | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5190
(5190+0+0)In Stock | SMAJ13A | MDD(Microdiode Semiconductor) | 18.6A 400W 21.5V 15.9V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C153724 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 18.6A | 400W | 21.5V | 15.9V | - | 13V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5189
(5189+0+0)In Stock | SMCJ33CA | MDD(Microdiode Semiconductor) | 28.2A 1.5kW 53.3V 40.6V 33V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C408376 | DO-214AB(SMC) | Tape & Reel (TR) | 1uA | 28.2A | 1.5kW | 53.3V | 40.6V | - | 33V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5189
(5189+0+0)In Stock | SMBJP6KE200A-TP | MCC(Micro Commercial Components) | 2.2A 600W 274V 190V 171V SMB ESD and Surge Protection (TVS/ESD) ROHS | C669051 | SMB | Tape & Reel (TR) | 1uA | 2.2A | 600W | 274V | 190V | - | 171V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5188
(5029+159+0)In Stock | 5.0SMDJ58CA | DOWO | 53.42A 93.6V 64.4V 58V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C284077 | SMC(DO-214AB) | Tape & Reel (TR) | 5uA | 53.42A | - | 93.6V | 64.4V | - | 58V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5187
(0+5187+0)In Stock | SMAJ24A | WPMtek(Wei Pan Microelectronics) | 10.3A 400W 38.9V 26.7V Unidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2688161 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 10.3A | 400W | 38.9V | 26.7V | Unidirectional | 24V | TVS | Single channel | -55℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5187
(5187+0+0)In Stock | P6SMB6.8A | MDD(Microdiode Semiconductor) | 58.1A 600W 10.5V 7.14V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C408380 | SMB | Tape & Reel (TR) | 1mA | 58.1A | 600W | 10.5V | 7.14V | - | 5.8V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5185
(5185+0+0)In Stock
View other supplier's inventory on LCSC
| SMAJ78AQ-13-F | Diodes Incorporated | 400W SMA ESD and Surge Protection (TVS/ESD) ROHS | C5249231 | SMA | Tape & Reel (TR) | - | - | 400W | - | - | - | - | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5185
(5185+0+0)In Stock | SMAJ85CA | hongjiacheng | SMA ESD and Surge Protection (TVS/ESD) ROHS | C42394401 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5185
(5185+0+0)In Stock | SMCJ36A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 25.9A 1.5kW 58.1V 40V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C493199 | DO-214AB(SMC) | Tape & Reel (TR) | 5uA | 25.9A | 1.5kW | 58.1V | 40V | - | 36V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5183
(4283+900+0)In Stock | MSP712 | MSKSEMI | 12A 400W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2802269 | SOT-23 | Tape & Reel (TR) | 50nA;2uA | 12A | 400W | 26V;12V | 7.5V;13.3V | - | 7V;12V | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5182
(5181+1+0)In Stock | SMCJ15CAX | Shenzhen JingYang | 61.5A 24.4V 16.7V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5156713 | SMC | Tape & Reel (TR) | 5uA | 61.5A | - | 24.4V | 16.7V | - | 15V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5182
(2127+3055+0)In Stock | TPGC24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C708758 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |