Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
4950
(2598+2352+0)In Stock | SMCJ26CA | AnBon | 35.6A 42.1V 28.9V 26V SMC ESD and Surge Protection (TVS/ESD) ROHS | C435574 | SMC | Tape & Reel (TR) | 35.6A | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4950
(4950+0+0)In Stock | TPCM1213A-04SO | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558414 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4949
(4949+0+0)In Stock
View other supplier's inventory on LCSC
| SD12C-7 | Diodes Incorporated | 15A@8/20us 24V 360W 13V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C1977377 | SOD-323 | Tape & Reel (TR) | 15A@8/20us | 24V | 13V | 12V | ESD | 360W | Single channel | -65℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4949
(0+4949+0)In Stock | P4SMA200CA | Littelfuse | 1.5A 274V 400W 190V 171V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1975276 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5A | 274V | 190V | 171V | TVS | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4949
(3915+1034+0)In Stock | SMAJ5.0A | WPMtek(Wei Pan Microelectronics) | 43.5A 400W 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2688153 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 9.2V | 6.4V | 5V | TVS | 400W | Single channel | -55℃~+150℃ | 800uA | Unidirectional | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4946
(0+4946+0)In Stock | ESD5Z5V0C | WEIDA | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C36499389 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4945
(4935+10+0)In Stock | PRTR5V0U2F | TECH PUBLIC | SON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS | C2937001 | SON-6(1x1.5) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4944
(2044+2900+0)In Stock | AZC199-04S-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199244 | SOT23-6L | Tape & Reel (TR) | 4.5A | 12V | 6V | 5V | ESD | 60W | Four channels | - | 1uA | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4943
(4943+0+0)In Stock | SMAJ7.0CA | Brightking | 33.3A 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309905 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 12V | 7.78V | 7V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4942
(4942+0+0)In Stock | ESD5V0LB-TP | MCC(Micro Commercial Components) | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C668927 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
4941
(3400+1541+0)In Stock | SMAJ6.0CA | MSKSEMI | 38.84A 10.3V 400W 6.67V 6V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5174651 | SMA | Tape & Reel (TR) | 38.84A | 10.3V | 6.67V | 6V | TVS | 400W | - | - | 800uA | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4940
(0+4940+0)In Stock | SLCE1005A015FR | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 0603 ESD and Surge Protection (TVS/ESD) ROHS | C5355506 | 0603 | Tape & Reel (TR) | - | 40V | - | - | ESD | - | - | -55℃~+125℃ | 10uA | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4940
(4940+0+0)In Stock
View other supplier's inventory on LCSC
| SMAJ33A-TR | STMicroelectronics | 33A@8/20us 400W 69.7V 36.7V Unidirectional 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1973481 | SMA(DO-214AC) | Tape & Reel (TR) | 33A@8/20us | 69.7V | 36.7V | 33V | TVS | 400W | - | - | 200nA | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4940
(40+4900+0)In Stock | SMAJ43A | DOWO | 5.76A 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C371085 | SMA(DO-214AC) | Tape & Reel (TR) | 5.76A | 69.4V | 47.8V | 43V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4940
(0+4940+0)In Stock | HSP061-2M6 | TECH PUBLIC | SON-6(1x1.5) ESD and Surge Protection (TVS/ESD) ROHS | C7202954 | SON-6(1x1.5) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4940
(0+4940+0)In Stock | SMAJ90CA | Shenzhen Jinkaisheng Elec | 146V 400W 100V 90V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267313 | SMA | Tape & Reel (TR) | - | 146V | 100V | 90V | TVS | 400W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4940
(0+4940+0)In Stock | SMCJ28A/TR13 | Brightking | 33.1A 1.5kW 45.4V 31.1V 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310044 | SMC(DO-214AB) | Tape & Reel (TR) | 33.1A | 45.4V | 31.1V | 28V | TVS | 1.5kW | - | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4940
(0+4940+0)In Stock | SMAJ110A | Shikues | 2.3A 400W 177V 135V Unidirectional 110V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5356440 | SMA | Tape & Reel (TR) | 2.3A | 177V | 135V | 110V | TVS | 400W | - | -65℃~+150℃ | 1uA | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4940
(0+4940+0)In Stock | ESD5V3U1U-02LRH-N | BORN | Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C6165144 | DFN1006 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | - | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4940
(0+4940+0)In Stock | SMAJ15A | prosemi | 16.4A 400W 24.4V 16.7V Unidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5121723 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | 400W | - | - | 1uA | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4940
(0+4940+0)In Stock | SMAJ13A | WPMtek(Wei Pan Microelectronics) | 18.6A 400W 21.5V 14.4V Unidirectional 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7436972 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 21.5V | 14.4V | 13V | TVS | 400W | Single channel | -55℃~+150℃ | 1uA | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4940
(0+4940+0)In Stock | SMAJ5.0A | YFW | 800A 9.2V 7V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898425 | SMA(DO-214AC) | Tape & Reel (TR) | 800A | 9.2V | 7V | 5V | TVS | - | - | - | 9.2uA | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4940
(0+4940+0)In Stock | SMAJ7.5A | DOWO | 31.01A 12.9V 8.33V 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283966 | SMA(DO-214AC) | Tape & Reel (TR) | 31.01A | 12.9V | 8.33V | 7.5V | TVS | - | - | - | 100uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4939
(4939+0+0)In Stock | SMDJ51A | Shandong Jingdao Microelectronics | 36.4A 82.4V 3kW 56.7V 51V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438169 | SMC | Tape & Reel (TR) | 36.4A | 82.4V | 56.7V | 51V | TVS | 3kW | - | - | 2uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4938
(4937+1+0)In Stock | SMBJ16A | GOODWORK | 23.1A 600W 26V 17.8V 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848701 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | 26V | 17.8V | 16V | TVS | 600W | - | -55℃~+150℃@(Tj) | 5uA | - |