Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
28006
(12982+15024+0)In Stock | SMAJ40CA | MDD(Microdiode Semiconductor) | 6.2A 400W 64.5V 49.1V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 6.2A | 400W | 64.5V | 49.1V | 40V | TVS | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
27986
(27986+0+0)In Stock
View marketplace suppliers’ inventory
| D5V0X1B2LP-7B | Diodes Incorporated | 14V 7V 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C500802 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | 14V | 7V | 5.5V | ESD | -65℃~+150℃@(Tj) | Single channel | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
27963
(0+27963+0)In Stock | TPD2E001DRLR | TECH PUBLIC | SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS | C5122046 | SOT-553-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
27928
(16335+11593+0)In Stock | SMAJ16A | GOODWORK | 15.3A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908770 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 15.3A | 400W | 26V | 17.8V | 16V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27810
(5980+21830+0)In Stock | SMBJ20A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726828 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27770
(11497+16273+0)In Stock | RLSD32A051C | RUILON(Shenzhen Ruilongyuan Elec) | 5A 9.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20935 | SOD-323 | Tape & Reel (TR) | - | - | 5A | - | 9.8V | - | 5V | ESD | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27760
(21482+6278+0)In Stock | SMFJ12CA | BORN | 10.1A 19.9V 13.3V 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151896 | SOD-123F | Tape & Reel (TR) | - | - | 10.1A | - | 19.9V | 13.3V | 12V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
27727
(23599+4128+0)In Stock | BNLESD5D5.0CT1G | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20416613 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
27631
(18345+9286+0)In Stock | ESD9B5VL | TECH PUBLIC | 3A 35W 12V 5.6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827544 | DFN1006 | Tape & Reel (TR) | - | 80nA | 3A | 35W | 12V | 5.6V | 5V | ESD | - | Single channel | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27559
(16392+11167+0)In Stock | PRTR5V0U2X | UMW(Youtai Semiconductor Co., Ltd.) | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5158049 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27511
(9302+18209+0)In Stock | SMBJ16CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726865 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
27505
(3618+23887+0)In Stock | SMAJ12A | BORN | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152123 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 20.1A | - | 19.9V | 13.3V | 12V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
27488
(27488+0+0)In Stock | TPESD0402G18V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558619 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27399
(15919+11480+0)In Stock | BV08C | TECH PUBLIC | SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5370946 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
27392
(10960+16432+0)In Stock
View marketplace suppliers’ inventory
| SMF05CT1G | onsemi | 100W 12.5V 6.2V 5V SOT-363-6 ESD and Surge Protection (TVS/ESD) ROHS | C15879 | SOT-363-6 | Tape & Reel (TR) | - | - | - | 100W | 12.5V | 6.2V | 5V | ESD | -40℃~+125℃@(Tj) | Five Channels | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27336
(21850+5486+0)In Stock | TPPRTR5V0U2X | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C558444 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
27240
(17729+9511+0)In Stock | D5V0H1B2LP-7B | Diodes Incorporated | 30A@8/20us 375W 12.5V 6V Bidirectional 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C443643 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | 30A@8/20us | 375W | 12.5V | 6V | 5.5V | TVS | - | - | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
27239
(17331+9908+0)In Stock | PESD30VF1BLYL | Nexperia | 23V 31V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C552508 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | 23V | 31V | - | ESD | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27229
(22680+4549+0)In Stock | P6SMB30A | HXY MOSFET | 14.7A 41.4V 28.5V 25.6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495251 | SMB | Tape & Reel (TR) | - | - | 14.7A | - | 41.4V | 28.5V | 25.6V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
27225
(11348+15877+0)In Stock | SMAJ30A | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908776 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 8.3A | 400W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
27222
(0+27222+0)In Stock | BSD5C051V | BORN | 5.5A@8/20us 15.5V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151981 | SOD-523 | Tape & Reel (TR) | - | - | 5.5A@8/20us | - | 15.5V | 6V | 5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27161
(12851+14310+0)In Stock | TPD4E05U06DQAR | TECH PUBLIC | 5A 13V 70W 7.5V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C2827646 | USON-10(1x2.5) | Tape & Reel (TR) | IEC 61000-4-2 | 50nA | 5A | 70W | 13V | 7.5V | 5.5V | ESD | -55℃~+125℃ | Four channels | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27133
(0+27133+0)In Stock | SMF12CA | Slkor(SLKORMICRO Elec.) | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C920181 | SOD-123FL | Tape & Reel (TR) | - | 2.5uA | 10.1A | - | 19.9V | 13.3V | 12V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
27078
(0+27078+0)In Stock | ESD9N12BA | UMW(Youtai Semiconductor Co., Ltd.) | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987699 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27064
(1367+25697+0)In Stock | TPPESD5V0S1BB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C708973 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |