Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
25072
(4863+20209+0)In Stock | PSD03C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C907859 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25056
(20891+4165+0)In Stock | GBLC12C | MDD(Microdiode Semiconductor) | 6A 300W 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502541 | SOD-323 | Tape & Reel (TR) | TVS | - | 1uA | 6A | 300W | 28.6V | 13.3V | 12V | -55℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25051
(24911+140+0)In Stock | SMF26A | HXY MOSFET | 4.8A 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466397 | SOD-123FL | Tape & Reel (TR) | TVS | - | - | 4.8A | - | 42.1V | 28.9V | 26V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25019
(9494+15525+0)In Stock | SMCJ30A | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943840 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | - | 5uA | 31A | 1.5kW | 48.4V | 33.3V | 30V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25010
(15000+10010+0)In Stock | LESD3Z5.0CMT1G-ES | ElecSuper | 8A 80W 11V 6V Bidirectional 5V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199183 | SOD323 | Tape & Reel (TR) | ESD | - | 1uA | 8A | 80W | 11V | 6V | 5V | - | Single channel | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
24905
(3534+21371+0)In Stock | SMAJ6.8CA | BORN | 39A 10.5V@39A 400W 6.45V Bidirectional 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5821033 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 1mA | 39A | 400W | 10.5V@39A | 6.45V | 5.8V | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24898
(18947+5951+0)In Stock | RCLAMP0521P | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827711 | DFN1006 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24770
(15913+8857+0)In Stock | B0524P | BORN | UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C152040 | UDFN-10(1x2.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24728
(1370+23358+0)In Stock | ESDLC3V3D3B | Yint | 7.5V 350W 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C484325 | SOD-323 | Tape & Reel (TR) | ESD | - | 40uA | - | 350W | 7.5V | 4V | 3.3V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
24694
(24685+9+0)In Stock
View marketplace suppliers’ inventory
| D8V0L1B2LP3-7 | Diodes Incorporated | 66W 16.5V 8.5V 8V X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C526519 | X3-DFN0603-2 | Tape & Reel (TR) | ESD | - | - | - | 66W | 16.5V | 8.5V | 8V | -65℃~+150℃@(Tj) | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24627
(24406+221+0)In Stock
View marketplace suppliers’ inventory
| ESD5Z5.0T1G | onsemi | 9.4A 174W 18.6V 6.2V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C82044 | SOD-523 | Tape & Reel (TR) | ESD | - | - | 9.4A | 174W | 18.6V | 6.2V | 5V | -55℃~+150℃@(Tj) | Single channel | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24620
(0+24620+0)In Stock | UET14A05L03 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C23378032 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24509
(774+23735+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3U1UA,115 | Nexperia | 4.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C403915 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | 4.5V | 3.3V | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24468
(20239+4229+0)In Stock | GBLC24C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835460 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
24418
(14290+10128+0)In Stock | SMAJ5.0A | BORN | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151932 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | - | 43.5A | - | 9.2V | 6.4V | 5V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24399
(5182+19217+0)In Stock | SMBJ15CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726864 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24344
(709+23635+0)In Stock | ESDU5V0H4-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5180301 | SOT23-6 | Tape & Reel (TR) | ESD | - | 1uA | 4.5A | 60W | 12V | 6V | 5V | - | Four channels | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24328
(14412+9916+0)In Stock | SMFJ5.0A | TECH PUBLIC | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2905639 | SOD-123FL | Tape & Reel (TR) | TVS | - | 400uA | 21.7A | - | 9.2V | 6.4V | 5V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
24264
(5779+18485+0)In Stock | LESD9D5.0CT5G | HXY MOSFET | 8A 10V 5.6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C18198390 | SOD-923 | Tape & Reel (TR) | ESD | - | - | 8A | - | 10V | 5.6V | 5V | - | Single channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
24260
(0+24260+0)In Stock | PESD5V0X1BL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987084 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24237
(20670+3567+0)In Stock | SMBJ36A | MDD(Microdiode Semiconductor) | 10.4A 600W 58.1V 44.2V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114001 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 1uA | 10.4A | 600W | 58.1V | 44.2V | 36V | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24205
(21325+2880+0)In Stock | SMF7.0A | GOODWORK | 16.7A 200W 12V 7.78V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943869 | SOD-123FL | Tape & Reel (TR) | TVS | - | 100uA | 16.7A | 200W | 12V | 7.78V | 7V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
24195
(9704+14491+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3S1UL,315 | Nexperia | 20V 150W 5.2V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C70371 | DFN1006-2 | Tape & Reel (TR) | ESD | - | - | - | 150W | 20V | 5.2V | 3.3V | -65℃~+150℃@(Ta) | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24133
(0+24133+0)In Stock | SMF12CA | Slkor(SLKORMICRO Elec.) | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C920181 | SOD-123FL | Tape & Reel (TR) | TVS | - | 2.5uA | 10.1A | - | 19.9V | 13.3V | 12V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
24108
(22793+1315+0)In Stock | BV08C-ES | ElecSuper | 10A 300W 25V 8.5V Bidirectional 8V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199173 | SOD323 | Tape & Reel (TR) | ESD | - | 1uA | 10A | 300W | 25V | 8.5V | 8V | - | Single channel | Bidirectional |