Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
16911
(3736+13175+0)In Stock | SMBJ7.0CA | BORN | 50A 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383716 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 7.78V | 7V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16895
(16836+59+0)In Stock | TPD2E009DBZR-TP | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C907836 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16857
(10018+6839+0)In Stock | PSD15C-ES | ElecSuper | 9A 350W 55V 16.5V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180285 | SOD-323 | Tape & Reel (TR) | 9A | 55V | 16.5V | 15V | ESD | 1uA | 350W | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16840
(16831+9+0)In Stock | SMAJ15CA | Yangzhou Yangjie Elec Tech | 16.39A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698957 | SMA(DO-214AC) | Tape & Reel (TR) | 16.39A | 24.4V | 16.7V | 15V | TVS | - | 400W | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16839
(13502+3337+0)In Stock | PSD05C-ES | ElecSuper | 20A 350W 22V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180283 | SOD-323 | Tape & Reel (TR) | 20A | 22V | 6.5V | 5V | ESD | 1uA | 350W | Single channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16834
(14893+1941+0)In Stock | SMBJ6.5CA | MSKSEMI | 53.58A 11.2V 600W 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331099 | SMB | Tape & Reel (TR) | 53.58A | 11.2V | 7.22V | 6.5V | TVS | 1uA | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16828
(15748+1080+0)In Stock | TPE32C12L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835464 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16776
(7996+8780+0)In Stock | SMF150CA | PTTC(Polytronics Tech) | 820mA 243V 167V 150V SMF ESD and Surge Protection (TVS/ESD) ROHS | C519810 | SMF | Tape & Reel (TR) | 820mA | 243V | 167V | 150V | TVS | 1uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16760
(0+16760+0)In Stock | SP3205-01ETG | TECH PUBLIC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C19829542 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16740
(11480+5260+0)In Stock | SMAJ48A | GOODWORK | 77.4A 400W 5.2V 53.3V 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922194 | SMA(DO-214AC) | Tape & Reel (TR) | 77.4A | 5.2V | 53.3V | 48V | TVS | 5uA | 400W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16705
(9520+7185+0)In Stock | SMCJ24CA | FTR | 38.6A 38.9V 26.7V Bidirectional 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C707996 | SMC(DO-214AB) | Tape & Reel (TR) | 38.6A | 38.9V | 26.7V | 24V | TVS | - | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16700
(30+16670+0)In Stock | SRV05-4.TCT-JSM | JSMSEMI | 5A@8/20us 12V 10V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C20606827 | SOT-23-6 | Tape & Reel (TR) | 5A@8/20us | 12V | 10V | 5V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16690
(0+16690+0)In Stock | TPPESD5V0L2BT | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587143 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16670
(16670+0+0)In Stock | NUP4114UPXV6T1G-N | BORN | Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C6165141 | SOT-563 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16659
(9559+7100+0)In Stock | ESD05V52D-C | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2835418 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16643
(0+16643+0)In Stock | RCLAMP0502B | TECH PUBLIC | 4A 68W 15V 6.8V Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C5370962 | SOT-523 | Tape & Reel (TR) | 4A | 15V | 6.8V | 5V | ESD | 200nA | 68W | Dual channel | Unidirectional | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16643
(16625+18+0)In Stock | LESD8D3.3CAT5G | FUXINSEMI | 10A 100W 10V 3.7V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C5563754 | SOD-882 | Tape & Reel (TR) | 10A | 10V | 3.7V | 3.3V | ESD | 100nA | 100W | Single channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16639
(11060+5579+0)In Stock | ESD5Z36 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5380672 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16624
(6317+10307+0)In Stock | SMAJ36A | GOODWORK | 6.9A 400W 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908778 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | 40V | 36V | TVS | 5uA | 400W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
16609
(3974+12635+0)In Stock | TPD2EUSB30DRTR-N | BORN | Unidirectional 5V SOT-9X3 ESD and Surge Protection (TVS/ESD) ROHS | C6165119 | SOT-9X3 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16592
(16545+47+0)In Stock | SMF30CA | MDD(Microdiode Semiconductor) | 4.1A 200W 48.4V 36.8V Bidirectional 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C364282 | SOD-123FL | Tape & Reel (TR) | 4.1A | 48.4V | 36.8V | 30V | TVS | 1uA | 200W | - | Bidirectional | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16589
(4399+12190+0)In Stock | GBLC03C | FUXINSEMI | 7.5A 13.9V 111W 4V 3.3V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445693 | SOD-323(SC-90) | Tape & Reel (TR) | 7.5A | 13.9V | 4V | 3.3V | ESD | 40uA | 111W | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16560
(6600+9960+0)In Stock | RCLAMP0521T | MSKSEMI | 4A 100W@8/20us 25V 6V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5449085 | DFN1006-2L | Tape & Reel (TR) | 4A | 25V | 6V | 5V | TVS | 1uA | 100W@8/20us | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16540
(0+16540+0)In Stock | SD03C | TECH PUBLIC | 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2937004 | SOD-323 | Tape & Reel (TR) | - | - | 4V | 3.3V | ESD | - | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16504
(9516+6988+0)In Stock | SD24C | BORN | 6A 50V 26.7V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C344001 | SOD-323 | Tape & Reel (TR) | 6A | 50V | 26.7V | 24V | ESD | - | - | - | Bidirectional | - | - |