Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
11144
(8164+2980+0)In Stock | ESDBL24VA1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5A 275W 35V 26.7V 24V DFNWB-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C5295614 | DFNWB-2L(1x0.6) | Tape & Reel (TR) | 200nA | 5A | 275W | 35V | 26.7V | 24V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11140
(0+11140+0)In Stock | PESD3V3U1UA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380877 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11137
(11137+0+0)In Stock | SMBJ20CA | SEMIWARE | 18.6A 32.4V 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C294906 | SMB | Tape & Reel (TR) | - | 18.6A | - | 32.4V | 22.2V | 20V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11130
(242+10888+0)In Stock | SMAJ30A | HXY MOSFET | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466476 | SMA(DO-214AC) | Tape & Reel (TR) | - | 8.3A | - | 48.4V | 33.3V | 30V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11123
(3385+7738+0)In Stock | ULC0544P10 | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C5370969 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11116
(2983+8133+0)In Stock | RCLAMP0502B | DOWO | 4A 13V 70W 6V Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C2943881 | SOT-523 | Tape & Reel (TR) | 500nA | 4A | 70W | 13V | 6V | 5V | ESD | Dual channel | Unidirectional | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11115
(4225+6890+0)In Stock | TPD1E10B06QDPYRQ1 | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972451 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11112
(3062+8050+0)In Stock | SMBJ30A | ElecSuper | 12.4A 600W 48.4V 33.3V Unidirectional 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249627 | SMB | Tape & Reel (TR) | 1uA | 12.4A | 600W | 48.4V | 33.3V | 30V | TVS | Single channel | Unidirectional | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11096
(3337+7759+0)In Stock | TPCM1293A-04SO | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558415 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11095
(8730+2365+0)In Stock | SMCJ15CA | BORN | 61.5A 24.4V 16.7V 15V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C2842380 | DO-214AB | Tape & Reel (TR) | 1uA | 61.5A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11094
(8612+2482+0)In Stock | RClAMP0502B-ES | ElecSuper | 4A 60W 15V 6V Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199156 | SOT-523 | Tape & Reel (TR) | 1uA | 4A | 60W | 15V | 6V | 5V | ESD | Dual channel | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
11090
(0+11090+0)In Stock | ESD9B3.3ST5G | DOWO | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C29779758 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11086
(11066+20+0)In Stock | P4SMA30CA | Liown | 9.9A 400W 41.4V 30V 25.6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989842 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 9.9A | 400W | 41.4V | 30V | 25.6V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11080
(0+11080+0)In Stock | SMBJ20A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883325 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11071
(573+10498+0)In Stock | SMBJ6.0A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726812 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11069
(5369+5700+0)In Stock | ESD3.3V52D-C | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19829537 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11050
(0+11050+0)In Stock | SMF8.5A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883244 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11042
(6372+4670+0)In Stock | SMBJ12A | FTR | 30.2A 19.9V 19.9V Unidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693548 | SMB(DO-214AA) | Tape & Reel (TR) | - | 30.2A | - | 19.9V | 19.9V | 12V | TVS | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11014
(2531+8183+300)In Stock | PESD12VS1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912531 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11007
(49+10958+0)In Stock | SMAJ7.0A | GOODWORK | 33.3A 400W 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908760 | SMA(DO-214AC) | Tape & Reel (TR) | 200uA | 33.3A | 400W | 12V | 7.78V | 7V | TVS | - | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11000
(0+11000+0)In Stock | EGA10201V05B0 | INPAQ | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C22459456 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10993
(10228+765+0)In Stock | PESD5V0U1BB-N | BORN | 3A 13V 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406224 | SOD-523 | Tape & Reel (TR) | - | 3A | - | 13V | 5.5V | 5V | ESD | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
10992
(10232+760+0)In Stock | SMAJ30CA | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991092 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 8.3A | - | 48.4V | 33.3V | 30V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10990
(0+10990+0)In Stock | SMCJ10A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883357 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10988
(5898+5090+0)In Stock | CLAMP0551P1 | WPMtek(Wei Pan Microelectronics) | 8A 12V 60W 6.4V Unidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688138 | X1-DFN1006-2 | Tape & Reel (TR) | 100nA | 8A | 60W | 12V | 6.4V | 5V | ESD | Single channel | Unidirectional | -55℃~+125℃ |